98516 Producten voor Automation & Control Gear
- RS-stocknr. 187-9871
- Merk RS PRO
- Power Rating 2.2kW
- Efficiency Class IE3
- Frequency Rating 50Hz
- AC Motor Type Squirrel Cage Motor
- RS-stocknr. 398-8903
- Fabrikantnummer SC 88.20 pro
- Merk Muller
- Supply Voltage 230 V ac
- Type Digital
- Number of Channels 2
- Units Measured Minutes
- RS-stocknr. 127-8312
- Fabrikantnummer XUSL2E30H016N
- Merk Telemecanique Sensors
- Range Preventa
- Series XUSL2E
- Beam Resolution 30mm
- Component Type Receiver, Transmitter
- RS-stocknr. 891-8858
- Fabrikantnummer 132F0060
- Merk Danfoss
- Features Filter Included
- Power Rating 18.5 kW
- Phase 3
- Supply Voltage 400 V ac
- RS-stocknr. 860-6930
- Merk RS PRO
- Element Type Cartridge Heater
- Power Rating 250 W
- Supply Voltage 120 V ac
- Length 100mm
- RS-stocknr. 510-0571
- Merk RS PRO
- Media Monitored Liquid
- Device Type Piston Inline
- Minimum Flow Rate 0.5 L/min
- Maximum Flow Rate 3 L/min
- RS-stocknr. 196-2273
- Fabrikantnummer 22.32.0.230.4340
- Merk Finder
- Coil Voltage 230 V ac/dc
- Contact Current Rating 25 A
- Number of Poles 2
- Contact Voltage Rating 250/440 V ac
- RS-stocknr. 363-5687
- Fabrikantnummer LP1K12103BD
- Merk Schneider Electric
- Coil Voltage 24 V dc
- Contact Current Rating 12 A
- Number of Poles 3
- Contact Voltage Rating 690 V ac
- RS-stocknr. 224-7729
- Fabrikantnummer WM1596AV53XOXX
- Merk Carlo Gavazzi
- Cutout Height 96mm
- Series WM15
- Cutout Width 96mm
- Display Type LCD
- RS-stocknr. 148-032
- Fabrikantnummer BMXCPS2010
- Merk Schneider Electric
- Accessory Type PLC Power Supply
- For Use With Modicon M340
- Range Modicon X80
- Series Modicon X80
- RS-stocknr. 219-1439
- Fabrikantnummer 78627297 HI11-P1/P3E(RS219-1439)
- Merk Eaton
- Number of Contacts 2
- Normal State Configuration 1NC + 1NO
- Mounting Style Side Mount
- Contact Current Rating 10 A
- RS-stocknr. 205-5186
- Fabrikantnummer WL12-3P1141
- Merk SICK
- Sensor Style Block
- Detection Type Retroreflective
- Detection Range 7 m
- Output Type PNP
- RS-stocknr. 623-6659
- Fabrikantnummer VTB-32E-DB-RB/RL
- Merk Cranford Controls
- Supply Voltage 18 → 35 V dc
- Lens Colour Red
- Mounting Style Wall Mount
- Current Type DC
- RS-stocknr. 839-9490
- Merk RS PRO
- Accessory Type Compression Fitting
- For Use With Thermocouple or PRT Probe
- Application 1/8BSP X 4mm Compression Fitting
- Connector Type Screw
- RS-stocknr. 886-2095
- Fabrikantnummer YN01-24751WS000000
- Merk Sifam Tinsley
- Maximum Current 400 A
- Voltage Output 75mV
- Shunt Type Brass-Ended
- RS-stocknr. 185-5981
- Fabrikantnummer 01006-002K-G0-54X
- Merk Tedea Huntleigh
- Force Measured Compression
- Force/ Load Measurement Range 2kg
- Terminal Type Cable
- IP Rating IP66
- RS-stocknr. 126-3483
- Fabrikantnummer VAZ-T1-FK-G10-V1
- Merk Pepperl + Fuchs
- Series VAZ
- Housing Material PBT PC
- IP Rating IP67, IP68, IP69K
- Temperature Range -25 → 75 °C
- RS-stocknr. 124-1068
- Merk RS PRO
- Output Type Relay, SSR
- Supply Voltage 24 V ac/dc
- Size 48 x 48mm
- Number of Outputs 3
- RS-stocknr. 597-190
- Fabrikantnummer X67DM1321
- Merk B&R
- Accessory Type Digital I/O Module
- For Use With PLC
- Range X67 Systeme
- Series X67
- RS-stocknr. 180-439
- Merk RS PRO
- Current Ratio 5:1
- Bore Size 14mm
- Transformer Type Current Transformer
- Sensor Technology Current Transformer