98516 Producten voor Automation & Control Gear
- RS-stocknr. 223-1016
- Fabrikantnummer UM30-211111
- Merk SICK
- Body Style Threaded Barrel
- Sensor Technology Ultrasonic
- Thread Size M30
- Detection Range 250 mm
- RS-stocknr. 197-4728
- Fabrikantnummer YL4/ISC/T4/R/RN
- Merk Clifford & Snell
- Supply Voltage 18 → 24 V dc
- Lens Colour Red
- Mounting Style Fixed
- Current Type DC
- RS-stocknr. 287-1837
- Fabrikantnummer PMP51B-AABADBA6AA3PBI1WWJA1
- Merk Endress+Hauser
- Pressure Reading Type Absolute, Gauge
- Minimum Pressure Reading -1bar
- Maximum Pressure Reading 10bar
- Accuracy 0.075 %
- RS-stocknr. 123-2439
- Fabrikantnummer UGT200
- Merk ifm electronic
- Body Style Threaded Barrel
- Sensor Technology Ultrasonic
- Thread Size M18
- Detection Range 300 mm
- RS-stocknr. 209-3499
- Fabrikantnummer IME12-08NNOZC0S
- Merk SICK
- Body Style Threaded Barrel
- Sensor Technology Inductive
- Thread Size M12
- Detection Range 8 mm
- RS-stocknr. 771-9004
- Merk RS PRO
- Accessory Type Thermocouple Panel
- For Use With Type B Thermocouple
- Application Standard Panel Mount Connector
- Connector Type Panel Mount
- RS-stocknr. 279-3040
- Fabrikantnummer 750-8101
- Merk WAGO
- Manufacturer Series PFC100
- Number of Inputs 2
- Supply Voltage 24 V
- RS-stocknr. 348-1272
- Fabrikantnummer 1.150.510.056.550
- Merk Kubler
- Supply Voltage 230 V ac
- Count Mode Impulses
- Function Counter
- Input Type Voltage
- RS-stocknr. 297-0951
- Fabrikantnummer 1.160.201.056
- Merk Kubler
- Supply Voltage 230 V ac
- Count Mode Impulses
- Function Counter
- Input Type Voltage
- RS-stocknr. 348-1317
- Fabrikantnummer 1.740.500.056.550
- Merk Kubler
- Supply Voltage 230 V ac
- Count Mode Impulses
- Function Counter
- Input Type Voltage
- RS-stocknr. 192-5626
- Fabrikantnummer F03-01 SUS316
- Merk Omron
- Accessory Type Electrode
- For Use With Conductive Level Controller
- Series F03
- RS-stocknr. 886-2005
- Fabrikantnummer PQ74-I42S2N1CAW0ST
- Merk Sifam Tinsley
- Maximum Value 20mA
- Current Type DC
- Moving Element Moving Coil
- Cutout Height 68mm
- RS-stocknr. 821-5058
- Fabrikantnummer TG24
- Merk Timeguard
- Supply Voltage 230 V ac
- Type Analogue
- Units Measured Minutes
- Segment Length 24 h
- RS-stocknr. 288-8006
- Fabrikantnummer SM-TEST-1
- Merk Festo
- Accessory Type Sensor Tester
- For Use With Sensor
- Series SM
- Minimum Temperature 0°C
- RS-stocknr. 185-5967
- Fabrikantnummer 00ACB-500K-C3-07X
- Merk Tedea Huntleigh
- Force Measured Compression
- Force/ Load Measurement Range 500kg
- Sensor Type Low Profile
- Terminal Type Cable
- RS-stocknr. 249-6558
- Fabrikantnummer 6AV78622BC000AA0
- Merk Siemens
- Features Backlighting
- Manufacturer Series SIMATIC
- Product Range IFP1200 Basic
- Display Type TFT
- RS-stocknr. 276-9300
- Fabrikantnummer LXM62PD20A11000
- Merk Schneider Electric
- RS-stocknr. 266-9884
- Fabrikantnummer WSE2S-2P3230S04
- Merk SICK
- Sensor Style Rectangular
- Detection Type Through Beam
- Detection Range 0 → 2.5 m
- Output Type PNP
- RS-stocknr. 275-2293
- Fabrikantnummer HE200.01.64.01.00.00.050
- Merk Hauber Elektronik
- Maximum Shock / Vibration 64mm/s
- Maximum Current 20 mA
- Switching Frequency 1 → 1000 Hz
- Minimum Operating Temperature -40°C
- RS-stocknr. 313-407
- Fabrikantnummer D72SD5A/2-001 SCALED 0/5A
- Merk HOBUT
- Maximum Value 0/5A Direct Connected
- Current Type AC
- Moving Element Moving Iron
- Cutout Height 72mm