98516 Producten voor Automation & Control Gear
- RS-stocknr. 820-7035
- Fabrikantnummer 6742-0052
- Merk Herga
- Minimum Pressure Reading 60psi
- Maximum Pressure Reading 120psi
- Accuracy ±10 %
- Output Type SPCO
- RS-stocknr. 135-0715
- Fabrikantnummer 710111113
- Merk AUER Signal
- Supply Voltage 230 V ac
- Lens Colour Amber
- Mounting Style Vertical
- Current Type AC
- RS-stocknr. 529-4430
- Fabrikantnummer 540501FULL-0415X
- Merk Eaton
- Supply Voltage 9 → 28 V dc
- IP Rating IP65
- Decibels at 1 Metre 102dB
- Current Type DC
- RS-stocknr. 706-1406
- Fabrikantnummer 3RT2028-1AB00
- Merk Siemens
- Coil Voltage 24 V ac
- Contact Current Rating 38 A
- Number of Poles 3
- Contact Voltage Rating 400 V ac
- RS-stocknr. 288-7561
- Fabrikantnummer DW-AD-509-M12-390
- Merk Contrinex from Molex
- Body Style Threaded Barrel
- Sensor Technology Inductive
- Thread Size M12
- Detection Range 390 mm
- RS-stocknr. 282-5510
- Fabrikantnummer 6ED1052-1FB08-0BA2
- Merk Siemens
- Manufacturer Series LOGO!
- Number of Inputs 8
- Output Type Relay
- For Use With LOGO! 8.4
- RS-stocknr. 185-7738
- Fabrikantnummer 702112/8-0000-23/000
- Merk Jumo
- Output Type 2 Relay, 1 Logic
- Supply Voltage 110 → 240 V ac
- Size 48 x 96mm
- Number of Inputs 3
- RS-stocknr. 774-0522
- Fabrikantnummer 414533
- Merk Maxon
- Number of Phases 1
- Product Type DC Motor Controller
- Output Voltage 36 V dc
- Supply Voltage 10/36 V dc
- RS-stocknr. 256-7042
- Fabrikantnummer 6AV2124-0GC13-0AX0
- Merk Siemens
- Features Backlighting
- Manufacturer Series SIMATIC
- Product Range TP700 Comfort Outdoor
- Display Type TFT
- RS-stocknr. 266-7755
- Fabrikantnummer DL100-23AA2109
- Merk SICK
- Sensor Style Long Distance
- Detection Type Retroreflective
- Detection Range 0.15 → 300 m
- Output Type NPN, PNP
- RS-stocknr. 224-7715
- Fabrikantnummer EM24DINAV93XISX
- Merk Carlo Gavazzi
- Cutout Height 90mm
- Series EM24
- Cutout Width 71.6mm
- Display Type LCD
- RS-stocknr. 398-9833
- Merk RS PRO
- Supply Voltage 24 V dc
- DC Motor Type Brushed Geared
- Power Rating 13.2 W
- Output Speed 63 rpm
- RS-stocknr. 188-4694
- Fabrikantnummer LC1K0901M7
- Merk Schneider Electric
- Coil Voltage 220 V ac
- Contact Current Rating 20 A
- Number of Poles 3
- Contact Voltage Rating 690 V ac
- RS-stocknr. 512-4482
- Fabrikantnummer XS512B1PAL2
- Merk Telemecanique Sensors
- Body Style Threaded Barrel
- Sensor Technology Inductive
- Thread Size M12
- Detection Range 2 mm
- RS-stocknr. 317-760
- Fabrikantnummer FMI21-A1A1C2
- Merk Endress+Hauser
- Device Type Capacitive Level Sensor
- Mounting Type Threaded Mount
- Switch Output 4-20mA
- Body Material Carbon Fibre, Stainless Steel
- RS-stocknr. 530-6066
- Fabrikantnummer 640031FULL-0042X
- Merk Eaton
- For Use With Flashni, RoLP Sounder Beacons
- Accessory Type Deep Base
- Dimensions 93 (Dia.) x 50 mm
- Special Features EN54-3
- RS-stocknr. 266-0393
- Fabrikantnummer 0 416 50
- Merk Legrand
- Supply Voltage 8 → 12 V
- IP Rating IP20
- Decibels at 1 Metre 75dB
- Current Type DC
- RS-stocknr. 284-9797
- Fabrikantnummer LRR-M18PA-NMS-603 / 1202540126
- Merk Contrinex from Molex
- Sensor Style Cylindrical
- Detection Type Retroreflective
- Detection Range 20 → 7000 mm
- Output Type PNP
- RS-stocknr. 513-0257
- Fabrikantnummer 277952 DILM150-XHI04
- Merk Eaton
- Number of Contacts 4
- Normal State Configuration 4NC
- Mounting Style Front Mount
- Contact Current Rating 4 A ac, 10 A dc
- RS-stocknr. 162-762
- Fabrikantnummer IGM200
- Merk ifm electronic
- Body Style Threaded Barrel
- Sensor Technology Inductive
- Thread Size M18
- Detection Range 8 mm