98516 Producten voor Automation & Control Gear
- RS-stocknr. 192-265
- Fabrikantnummer BOSI5001-6
- Merk Prosensor
- Sensor Type PT100
- Probe Length 500mm
- Probe Diameter 6mm
- Minimum Temperature Sensed -50°C
- RS-stocknr. 818-1501
- Fabrikantnummer EE-SX770 2M
- Merk Omron
- Output Type NPN
- Light Source GaAs Infrared LED
- IP Rating IP60
- Housing Material PBT
- RS-stocknr. 262-7747
- Fabrikantnummer 48760196
- Merk WIKA
- Pressure Reading Type Absolute, Gauge, Vacuum
- Minimum Pressure Reading 0bar
- Maximum Pressure Reading 10bar
- Accuracy ±1 to ±2.4 %
- RS-stocknr. 262-7650
- Fabrikantnummer 48611946
- Merk WIKA
- Pressure Reading Type Absolute, Gauge, Vacuum
- Minimum Pressure Reading 0bar
- Maximum Pressure Reading 10bar
- Accuracy ±1 to ±2.4 %
- RS-stocknr. 555-415
- Merk RS PRO
- Minimum Temperature Sensitivity 116°C
- Maximum Temperature Sensitivity 154°C
- Number of Temperature Levels 8
- Labels Per Product 10
- RS-stocknr. 185-7738
- Fabrikantnummer 702112/8-0000-23/000
- Merk Jumo
- Output Type 2 Relay, 1 Logic
- Supply Voltage 110 → 240 V ac
- Size 48 x 96mm
- Number of Inputs 3
- RS-stocknr. 203-3619
- Fabrikantnummer 6ES7590-0AA00-0AA0
- Merk Siemens
- Accessory Type U Connector
- For Use With I/O Modules
- Range SIMATIC
- Series SIMATIC S7-1500 ET 200
- RS-stocknr. 186-0891
- Fabrikantnummer ATV320U07N4WS
- Merk Schneider Electric
- Features STO,Filter Included
- Power Rating 0.75 kW
- Phase 3
- Supply Voltage 380 → 500 V ac
- RS-stocknr. 285-649
- Merk RS PRO
- Sensor Type PT100
- Probe Length 400mm
- Probe Diameter 6mm
- Minimum Temperature Sensed -50°C
- RS-stocknr. 615-6884
- Fabrikantnummer IS-MB1-R/A
- Merk e2s
- Features Lamp Included,Multifunction
- Supply Voltage 24 V dc
- Light Effect Flashing
- Lens Colour Amber
- RS-stocknr. 200-3987
- Fabrikantnummer 3RW5074-6TB04
- Merk Siemens
- Power Rating 200 kW
- Motor Starter Type Soft Start
- Range SIRIUS 3RW
- Voltage Rating 200 → 480 V ac
- RS-stocknr. 365-8141
- Fabrikantnummer 50006RS
- Merk Moflash
- For Use With 600 Beacon, 250, 400, 401, 500, 501
- Accessory Type Pole Bracket
- RS-stocknr. 287-2604
- Fabrikantnummer 8.IS40.21121
- Merk Kubler
- Number of Axis 2
- Measurement Range 10°
- Resolution = 0.05 °
- Accuracy 0.3 °
- RS-stocknr. 831-3411
- Fabrikantnummer NBB10-30GM40-Z0
- Merk Pepperl + Fuchs
- Body Style Threaded Barrel
- Sensor Technology Inductive
- Thread Size M30
- Detection Range 10 mm
- RS-stocknr. 203-2853
- Fabrikantnummer 6ES7512-1CK01-0AB0
- Merk Siemens
- Manufacturer Series SIMATIC S7-1500
- Number of Inputs 32 (Digital) 5 (Analogue)
- For Use With SIMATIC S7-1500 Series
- Input Type Analogue, Digital
- RS-stocknr. 291-4248
- Fabrikantnummer RS0-529-181
- Merk Hengstler
- Encoder Technology Incremental
- Pulses Per Revolution 500
- Series RI38
- Maximum Revolutions 10000rpm
- RS-stocknr. 789-2736
- Fabrikantnummer 22.34.0.230.4320
- Merk Finder
- Coil Voltage 240 V ac
- Contact Current Rating 25 A
- Number of Poles 4
- Series 22
- RS-stocknr. 185-3042
- Fabrikantnummer 956.050.68
- Merk Werma
- Accessory Type Bulb
- Colour White
- Dimensions 45 (Dia.) x 75 mm
- Bulb Type LED
- RS-stocknr. 237-3177
- Fabrikantnummer 1SVR450117R5300
- Merk ABB
- Current Ratio 500:5
- Bore Size 50mm
- Series CM
- Transformer Type Current Transformer
- RS-stocknr. 360-4144
- Fabrikantnummer 01623.0-00
- Merk STEGO
- Power Rating 9 W
- Supply Voltage 120 → 240 V ac/dc
- Length 45mm
- Width 10mm