98516 Producten voor Automation & Control Gear
- RS-stocknr. 324-2471
- Merk RS PRO
- Thermocouple Type J
- Probe Diameter 1.5mm
- Probe Length 300mm
- Maximum Temperature Sensed +400°C
- RS-stocknr. 877-7187
- Fabrikantnummer P205-24-625
- Merk Micromotors
- Supply Voltage 24 V dc
- DC Motor Type Brushed Geared
- Power Rating 15.6 W
- Output Speed 6 rpm
- RS-stocknr. 213-1148
- Fabrikantnummer 3RW4036-1BB05
- Merk Siemens
- Power Rating 30 kW
- Motor Starter Type Soft Start
- Range SIRIUS 3RW
- Voltage Rating 500 V ac
- RS-stocknr. 234-8857
- Merk RS PRO
- Device Type Float
- For Use With Detecting the Position of the Liquid Level
- Mounting Type Surface Mount
- Switch Output NO
- RS-stocknr. 266-8682
- Fabrikantnummer OD1-B100H50U25
- Merk SICK
- Sensor Style Block
- Detection Type Distance
- Detection Range 50 → 150 mm
- Output Type Analogue, Digital
- RS-stocknr. 267-9295
- Fabrikantnummer FTE20-AA13AF41
- Merk Endress+Hauser
- Device Type Point Level
- Mounting Type Threaded Mount
- Switch Output SPDT
- Body Material Polycarbonate
- RS-stocknr. 215-7392
- Fabrikantnummer GX-EC0211
- Merk Omron
- Accessory Type EtherCAT I/O Unit
- For Use With CJ
- Range SYSMAC
- RS-stocknr. 146-6751
- Merk RS PRO
- Body Style Threaded Barrel
- Sensor Technology Capacitive
- Thread Size M12
- Detection Range 2 mm
- RS-stocknr. 197-4213
- Fabrikantnummer 261.430.70
- Merk Werma
- Supply Voltage 12 V, 24 V
- Lens Colour Green, Red, Yellow
- Mounting Style Base Mount
- Bulb Type LED
- RS-stocknr. 122-1064
- Fabrikantnummer CWC07-00-22D02
- Merk WEG
- Coil Voltage 24 V ac
- Contact Current Rating 7 A
- Number of Poles 4
- Contact Voltage Rating 690 V ac
- RS-stocknr. 690-320
- Fabrikantnummer PMP21-AA1V1PBWWJ
- Merk Endress+Hauser
- Pressure Reading Type Absolute, Gauge
- Minimum Pressure Reading 0bar
- Maximum Pressure Reading 10bar
- Accuracy ±0.3 %
- RS-stocknr. 690-310
- Fabrikantnummer PMP21-AA1U1PBVUJ
- Merk Endress+Hauser
- Pressure Reading Type Absolute, Gauge
- Minimum Pressure Reading 0bar
- Maximum Pressure Reading 10bar
- Accuracy ±0.3 %
- RS-stocknr. 690-317
- Fabrikantnummer PMP21-AA1U1PCWJJ
- Merk Endress+Hauser
- Pressure Reading Type Absolute, Gauge
- Minimum Pressure Reading 0bar
- Maximum Pressure Reading 10bar
- Accuracy ±0.3 %
- RS-stocknr. 258-200
- Fabrikantnummer 288852 M22-GR7
- Merk Eaton
- Accessory Type Threaded Ring
- Range Moeller
- RS-stocknr. 767-3040
- Fabrikantnummer FR-D720S-042SC-EC
- Merk Mitsubishi Electric
- Features STO,Control Panel
- Power Rating 0.75 kW
- Phase 1
- Supply Voltage 230 V ac
- RS-stocknr. 210-3311
- Fabrikantnummer 3RT2336-1AP00-4AA0
- Merk Siemens
- Number of Poles 4
- Series Size S2, 3RT23
- Power Rating 22 kW
- Range SIRIUS 3RT.3
- RS-stocknr. 734-9100
- Fabrikantnummer A9C24732
- Merk Schneider Electric
- Coil Voltage 230 V ac
- Contact Current Rating 25 A
- Number of Poles 2
- Contact Voltage Rating 250 V ac
- RS-stocknr. 169-8847
- Fabrikantnummer LR4-102WJNW-Y
- Merk Patlite
- Features Multifunction
- Series LR4
- Number of Light Elements 1
- Lens Colour Coloured
- RS-stocknr. 138-5664
- Fabrikantnummer Timeguard SMS24
- Merk Timeguard
- Supply Voltage 230 V ac
- Type Analogue
- Number of Channels 1
- Units Measured Hours, Minutes, Seconds
- RS-stocknr. 173-982
- Fabrikantnummer SCFTT-150-C2-05
- Merk Parker
- Media Monitored Liquid
- Device Type Turbine Flow Meter
- Minimum Flow Rate 5 l/min
- Maximum Flow Rate 150 L/min