TE Connectivity PCB Mount Signal Relay, 26.5V dc Coil, 2A Switching Current, 4PDT

Subtotaal (1 eenheid)*

€ 810,07

(excl. BTW)

€ 980,18

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Tijdelijk niet op voorraad
  • Verzending vanaf 26 januari 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
1 +€ 810,07

*prijsindicatie

RS-stocknr.:
509-979
Fabrikantnummer:
4-1617076-7
Fabrikant:
TE Connectivity
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

TE Connectivity

Coil Voltage

26.5V dc

Contact Configuration

4PDT

Mounting Type

PCB Mount

Maximum Switching Current DC

2 A

Switching Current

2A

Niet conform

Land van herkomst:
US
The TE Connectivity General-purpose signal relay is engineered for high-performance applications, boasting a compact 1/5-size design. It excels in environments requiring reliable switching and control, enabling efficient operation within demanding conditions. The relay features a DC, non-polarised, monostable coil magnetic system, which ensures dependable performance across various operational settings. Designed with four Form C 4PDT-CO contact arrangements, this relay seamlessly handles a contact rating of 2 A, making it suitable for a multitude of applications. Its hermetically sealed enclosure protects vital components from external influences, ensuring longevity and reliability. Perfect for engineers and designers looking to optimise system efficiency, this product aligns with stringent operational requirements while delivering exceptional reliability.

Ideal for diverse applications requiring precise control
Compact form factor suits space-constrained designs
Non-polarised design allows flexible installation
Robust construction ensures high durability under challenging conditions
Hermetically sealed to prevent contamination and moisture ingress
Vibration and shock resistant, enhancing operational stability
Supports a wide operating temperature range for versatile usage
Compatible with standard solder pin terminations for ease of integration

Gerelateerde Links