TE Connectivity PCB Mount Latching Signal Relay, 26.5V dc Coil, 2A Switching Current, 4PDT
- RS-stocknr.:
- 481-739
- Fabrikantnummer:
- 4-1617631-1
- Fabrikant:
- TE Connectivity
Subtotaal (1 eenheid)*
€ 1.304,52
(excl. BTW)
€ 1.578,47
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 26 januari 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 1.304,52 |
*prijsindicatie
- RS-stocknr.:
- 481-739
- Fabrikantnummer:
- 4-1617631-1
- Fabrikant:
- TE Connectivity
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | TE Connectivity | |
| Coil Voltage | 26.5V dc | |
| Contact Configuration | 4PDT | |
| Mounting Type | PCB Mount | |
| Maximum Switching Current DC | 2 A | |
| Latching | Yes | |
| Switching Current | 2A | |
| Alles selecteren | ||
|---|---|---|
Merk TE Connectivity | ||
Coil Voltage 26.5V dc | ||
Contact Configuration 4PDT | ||
Mounting Type PCB Mount | ||
Maximum Switching Current DC 2 A | ||
Latching Yes | ||
Switching Current 2A | ||
Niet conform
- Land van herkomst:
- US
The TE Connectivity General purpose signal relay is the ideal solution for applications requiring reliable and efficient switching capabilities. With its advanced polarized, bistable, latching design and a versatile 4 Form C 4PDT-CO contact arrangement, this product ensures exceptional performance in demanding environments. Engineered for DC operation, it provides robust contact ratings up to 2 A. Furthermore, the hermetically sealed enclosure protects the internal components from environmental factors, ensuring longevity and dependability. Designed to operate within a vast temperature range, it accommodates diverse applications, making it an essential choice for engineers and designers alike seeking to enhance their products performance and reliability.
Polarized design enhances operational durability
Bistable functionality reduces power consumption
Compact size allows for convenient board mounting
Solder pins ensure secure and easy installation
Coil suppression diode offers additional circuit protection
Exceptional vibration resistance safeguards against mechanical stresses
Shock resistance capabilities maintain functionality under impact
Compliance with industry standards assures quality and reliability
Bistable functionality reduces power consumption
Compact size allows for convenient board mounting
Solder pins ensure secure and easy installation
Coil suppression diode offers additional circuit protection
Exceptional vibration resistance safeguards against mechanical stresses
Shock resistance capabilities maintain functionality under impact
Compliance with industry standards assures quality and reliability
Gerelateerde Links
- TE Connectivity Signal Relay, 26.5V dc Coil, 2A Switching Current, 4PDT
- TE Connectivity PCB Mount Signal Relay, 26.5V dc Coil, 2A Switching Current, 4PDT
- TE Connectivity Panel Mount, PCB Mount Signal Relay, 26.5V dc Coil, 2A Switching Current, 4PDT
- TE Connectivity Panel Mount Signal Relay, 26.5V Coil, 2A Switching Current, DPDT
- TE Connectivity Chassis Mount Signal Relay, 26.5V dc Coil, 2A Switching Current, DPDT
- TE Connectivity PCB Mount Signal Relay, 26.5V dc Coil, 2A Switching Current, DPDT
- TE Connectivity Panel Mount Signal Relay, 26.5V dc Coil, 2A Switching Current, DPDT
- TE Connectivity Signal Relay, 6V dc Coil, 2A Switching Current, 4PDT
