TE Connectivity Signal Relay, 6V dc Coil, 2A Switching Current, 4PDT
- RS-stocknr.:
- 473-282
- Fabrikantnummer:
- 1617086-4
- Fabrikant:
- TE Connectivity
Subtotaal (1 eenheid)*
€ 1.886,44
(excl. BTW)
€ 2.282,59
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 22 januari 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 1.886,44 |
*prijsindicatie
- RS-stocknr.:
- 473-282
- Fabrikantnummer:
- 1617086-4
- Fabrikant:
- TE Connectivity
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | TE Connectivity | |
| Coil Voltage | 6V dc | |
| Contact Configuration | 4PDT | |
| Maximum Switching Current DC | 2 A | |
| Switching Current | 2A | |
| Alles selecteren | ||
|---|---|---|
Merk TE Connectivity | ||
Coil Voltage 6V dc | ||
Contact Configuration 4PDT | ||
Maximum Switching Current DC 2 A | ||
Switching Current 2A | ||
Niet conform
- Land van herkomst:
- US
The TE Connectivity general purpose signal relay is designed to deliver exceptional performance in a variety of applications. Engineered with a polarized, bistable, and latching coil magnetic system, this device embraces enhanced reliability and efficiency. The relay boasts a 4 Form C configuration, allowing multiple contact arrangements to meet diverse operational needs. With a substantial contact rating of 2 A and a coil voltage of 6 VDC, it ensures optimal power handling capacity. The hermetically sealed enclosure offers protection against environmental factors, making it suitable for use in demanding conditions where reliability is paramount. The products mechanical attachment capabilities allow for straightforward integration into board mount configurations. With a robust operating temperature range from -65 to 125 °C, it is adaptable for various settings, ensuring long-term performance and durability.
The relay features a reliable hermetically sealed enclosure for enhanced protection
Its board mount design facilitates easy integration into existing systems
Constructed to withstand extreme temperature ranges for versatile applications
Polarized and bistable construction ensures reliable operation without power consumption during hold
The device offers low coil power consumption, contributing to energy efficiency
Vibration and shock resistance capabilities enhance performance in challenging environments
Its board mount design facilitates easy integration into existing systems
Constructed to withstand extreme temperature ranges for versatile applications
Polarized and bistable construction ensures reliable operation without power consumption during hold
The device offers low coil power consumption, contributing to energy efficiency
Vibration and shock resistance capabilities enhance performance in challenging environments
Gerelateerde Links
- TE Connectivity Signal Relay, 6V dc Coil, 2A Switching Current, 4PDT
- TE Connectivity Signal Relay, 26.5V dc Coil, 2A Switching Current, 4PDT
- TE Connectivity PCB Mount Signal Relay, 18V Coil, 2A Switching Current, 4PDT
- TE Connectivity PCB Mount Signal Relay, 6V Coil, 2A Switching Current, DPDT
- RS PRO PCB Mount Signal Relay, 5V dc Coil, 2A Switching Current, 4PDT
- RS PRO PCB Mount Signal Relay, 24V dc Coil, 2A Switching Current, 4PDT
- RS PRO PCB Mount Signal Relay, 12V dc Coil, 2A Switching Current, 4PDT
- TE Connectivity PCB Mount Signal Relay, 26.5V dc Coil, 2A Switching Current, 4PDT
