TE Connectivity PCB Mount Signal Relay, 18V Coil, 2A Switching Current, 4PDT

Subtotaal (1 eenheid)*

€ 1.167,55

(excl. BTW)

€ 1.412,74

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Tijdelijk niet op voorraad
  • Verzending vanaf 23 januari 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
1 +€ 1.167,55

*prijsindicatie

RS-stocknr.:
470-442
Fabrikantnummer:
2-1617076-4
Fabrikant:
TE Connectivity
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

TE Connectivity

Coil Voltage

18V

Contact Configuration

4PDT

Mounting Type

PCB Mount

Number of Coils

Single

Latching

No

Switching Current

2A

Niet conform

Land van herkomst:
US
The TE Connectivity General purpose signal relay is an indispensable component designed for efficient control in a variety of electronic applications. With its monostable, non-polarised configuration, this relay excels in DC environments, optimising performance by providing exceptional reliability. Featuring four form C contacts, it offers impressive versatility while supporting a contact rating of up to 2A. Ideal for applications demanding a compact footprint, it efficiently operates within a wide temperature range, ensuring adaptability across diverse settings. Crafted with a hermetically sealed enclosure, this relay is built to withstand challenging conditions, enhancing longevity and performance. The coil suppression diode enhances operational stability, making it a robust choice for various projects requiring dependable relay action.

Designed with a compact form factor for ease of integration
Optimised for durability in harsh environments
Monostable operation aids in reducing power consumption
The hermetic seal protects from dust and moisture ingress
Coil suppression diode enhances switching reliability
Wide operating temperature range accommodates various applications
Versatile contact arrangements make it suitable for multiple configurations

Gerelateerde Links