TE Connectivity Panel Mount, PCB Mount Signal Relay, 26.5V dc Coil, 2A Switching Current, 4PDT

Subtotaal (1 eenheid)*

€ 794,51

(excl. BTW)

€ 961,36

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Tijdelijk niet op voorraad
  • Verzending vanaf 26 januari 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
1 +€ 794,51

*prijsindicatie

RS-stocknr.:
480-902
Fabrikantnummer:
5-1617076-2
Fabrikant:
TE Connectivity
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

TE Connectivity

Coil Voltage

26.5V dc

Contact Configuration

4PDT

Mounting Type

Panel Mount, PCB Mount

Maximum Switching Current DC

2 A

Switching Current

2A

Niet conform

Land van herkomst:
US
The TE Connectivity general purpose signal relay offers a robust solution for applications requiring reliable switching performance. With its non-polarised, monostable design, this versatile relay is engineered to handle multiple voltages, catering specifically to DC systems. Featuring a 4 Form C 4PDT-CO configuration, it supports complex circuit designs while maintaining efficiency and safety. This relay’s high contact rating ensures seamless operation, making it suitable for a variety of demanding environments. Ideal for engineers and designers, this component simplifies the integration process in diverse electronic systems, providing peace of mind in mission-critical applications.

Designed for both panel and printed circuit board mounting
Equipped with a coil suppression diode for enhanced reliability
Features a hermetically sealed enclosure for superior protection
Supports a wide operating temperature range to ensure functionality under extreme conditions
Provides exceptional vibration and shock resistance, ensuring durability in challenging environments
Offers solder pin connections for straightforward integration into assemblies
Adheres to industry compliance standards for safety and environmental impact

Gerelateerde Links