TE Connectivity Signal Relay, 26.5V dc Coil, 2A Switching Current, 4PDT

Subtotaal (1 eenheid)*

€ 764,63

(excl. BTW)

€ 925,20

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Tijdelijk niet op voorraad
  • Verzending vanaf 23 januari 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
1 +€ 764,63

*prijsindicatie

RS-stocknr.:
481-736
Fabrikantnummer:
4-1617076-8
Fabrikant:
TE Connectivity
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

TE Connectivity

Coil Voltage

26.5V dc

Contact Configuration

4PDT

Maximum Switching Current DC

2 A

Switching Current

2A

Niet conform

Land van herkomst:
US
The TE Connectivity General purpose signal relay is designed for applications that require reliability and precision. This product excels in DC environments, with a non-polarized monostable coil operation that makes it versatile in various configurations. Engineered with four Form C contacts, it ensures high operational flexibility and robust performance. This relay is tailored to meet the demands of modern electronic systems, providing a seamless integration for integration within your circuit solutions. Ensuring a contact rating of 2 A and a coil voltage of 26.5 VDC, it stands out in terms of efficiency and durability, ready to handle the rigours of demanding applications with ease. The hermetically sealed enclosure further enhances its reliability, protecting it from environmental factors, making it an ideal choice for both commercial and industrial settings.

Operates efficiently within a wide temperature range
Features a vibration resistance rating of 30G's
Capable of withstanding shock resistance up to 100G's
Designed for quick and easy installation in PCB applications
Provides consistent performance across various operational conditions
Supports a non-polarized operating mechanism for added flexibility
Durable construction ensures longevity even in challenging environments
Part of a comprehensive series designed for high-performance signalling

Gerelateerde Links