TE Connectivity PCB Mount Signal Relay, 26.5V dc Coil, 2A Switching Current, 4PDT
- RS-stocknr.:
- 472-552
- Fabrikantnummer:
- 4-1617076-5
- Fabrikant:
- TE Connectivity
Subtotaal (1 eenheid)*
€ 764,63
(excl. BTW)
€ 925,20
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 26 januari 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 764,63 |
*prijsindicatie
- RS-stocknr.:
- 472-552
- Fabrikantnummer:
- 4-1617076-5
- Fabrikant:
- TE Connectivity
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | TE Connectivity | |
| Coil Voltage | 26.5V dc | |
| Contact Configuration | 4PDT | |
| Mounting Type | PCB Mount | |
| Maximum Switching Current DC | 2 A | |
| Switching Current | 2A | |
| Alles selecteren | ||
|---|---|---|
Merk TE Connectivity | ||
Coil Voltage 26.5V dc | ||
Contact Configuration 4PDT | ||
Mounting Type PCB Mount | ||
Maximum Switching Current DC 2 A | ||
Switching Current 2A | ||
Niet conform
- Land van herkomst:
- US
The TE Connectivity General-purpose signal relay is designed to meet the demands of modern electronic applications. Built with a non-polarized, monostable coil magnetic system, it ensures versatility and reliability in performance. With a compact design featuring 4 Form C 4PDT contacts, it is tailored for efficient switching and stability in various environments. Its hermetically sealed body construction provides outstanding protection against environmental factors, ensuring a long operational life. This relay, suitable for DC applications, boasts excellent specifications, such as a robust contact rating and a coil voltage that facilitates superb energy efficiency. Additionally, it has been engineered to withstand extreme operating temperatures and is highly resistant to vibration and shock, making it ideal for critical operations.
Hermetically sealed construction for superior environmental protection
Compact design enhancing space efficiency on boards
Designed for durability with high resistance to vibration and shock
Non-polarized coil system simplifies installation and application
Versatile contact arrangement for various load types
Optimised for low power consumption while maintaining performance
Broad operating temperature range ensures functionality in diverse conditions
Compact design enhancing space efficiency on boards
Designed for durability with high resistance to vibration and shock
Non-polarized coil system simplifies installation and application
Versatile contact arrangement for various load types
Optimised for low power consumption while maintaining performance
Broad operating temperature range ensures functionality in diverse conditions
Gerelateerde Links
- TE Connectivity Signal Relay, 26.5V dc Coil, 2A Switching Current, 4PDT
- TE Connectivity PCB Mount Signal Relay, 26.5V dc Coil, 2A Switching Current, 4PDT
- TE Connectivity Panel Mount, PCB Mount Signal Relay, 26.5V dc Coil, 2A Switching Current, 4PDT
- TE Connectivity Signal Relay, 6V dc Coil, 2A Switching Current, 4PDT
- TE Connectivity PCB Mount Latching Signal Relay, 26.5V dc Coil, 2A Switching Current, 4PDT
- TE Connectivity PCB Mount Signal Relay, 18V Coil, 2A Switching Current, 4PDT
- TE Connectivity PCB Mount Signal Relay, 12V dc Coil, 2A Switching Current, 4PDT
- TE Connectivity Panel Mount Signal Relay, 26.5V Coil, 2A Switching Current, DPDT
