TE Connectivity PCB Mount Signal Relay, 15V dc Coil, 4PDT
- RS-stocknr.:
- 473-531
- Fabrikantnummer:
- 5-1393808-6
- Fabrikant:
- TE Connectivity
Subtotaal (1 tray van 2 eenheden)*
€ 284,48
(excl. BTW)
€ 344,22
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 26 januari 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Tray(s) | Per tray | Per stuk* |
|---|---|---|
| 1 + | € 284,48 | € 142,24 |
*prijsindicatie
- RS-stocknr.:
- 473-531
- Fabrikantnummer:
- 5-1393808-6
- Fabrikant:
- TE Connectivity
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | TE Connectivity | |
| Coil Voltage | 15V dc | |
| Contact Configuration | 4PDT | |
| Mounting Type | PCB Mount | |
| Alles selecteren | ||
|---|---|---|
Merk TE Connectivity | ||
Coil Voltage 15V dc | ||
Contact Configuration 4PDT | ||
Mounting Type PCB Mount | ||
- Land van herkomst:
- DE
The TE Connectivity signal relay exemplifies cutting-edge engineering, designed to deliver robust performance in monostable DC applications. With an industry-leading capability to handle 5 Amps, this relay ensures efficient signal switching, making it indispensable for a variety of circuits. Its low halogen content aligns with modern environmental standards, promoting sustainability without compromising reliability. The product combines durability with advanced features, catering to the needs of manufacturers seeking compliance with key directives such as EU RoHS and REACH. Whether employed in automotive or industrial settings, this relay supports seamless integration and contributes to enhanced system functionality. Its user-friendly design allows for straightforward installation, thereby reducing downtime during maintenance. Explore the benefits of integrating this top-tier relay into your projects, knowing it meets stringent safety and performance criteria.
Designed for monostable DC operation, ensuring efficient signal processing
Offering a current rating of 5 Amps, ideal for a range of applications
Manufactured with a focus on sustainability, featuring low halogen content
Compliant with EU RoHS and REACH regulations, providing peace of mind
User-friendly design facilitates easy installation and maintenance
Predictable performance under demanding conditions enhances reliability
Compatible with various industrial and automotive applications
Offering a current rating of 5 Amps, ideal for a range of applications
Manufactured with a focus on sustainability, featuring low halogen content
Compliant with EU RoHS and REACH regulations, providing peace of mind
User-friendly design facilitates easy installation and maintenance
Predictable performance under demanding conditions enhances reliability
Compatible with various industrial and automotive applications
Gerelateerde Links
- TE Connectivity PCB Mount Signal Relay
- TE Connectivity PCB Mount Signal Relay, 12V dc Coil, 2A Switching Current, 4PDT
- TE Connectivity PCB Mount Signal Relay, 6 → 60V dc Coil, 2A Switching Current, 4PDT
- TE Connectivity PCB Mount Signal Relay, 18V Coil, 2A Switching Current, 4PDT
- TE Connectivity PCB Mount Signal Relay, 26.5V dc Coil, 2A Switching Current, 4PDT
- TE Connectivity PCB Mount Latching Signal Relay, 26.5V dc Coil, 2A Switching Current, 4PDT
- TE Connectivity Surface Mount Signal Relay, 20V dc Coil, 2A Switching Current, SPDT
- TE Connectivity Panel Mount, PCB Mount Signal Relay, 26.5V dc Coil, 2A Switching Current, 4PDT
