TE Connectivity PCB Mount Signal Relay, 6 → 60V dc Coil, 2A Switching Current, 4PDT
- RS-stocknr.:
- 479-066
- Fabrikantnummer:
- 1-1393817-8
- Fabrikant:
- TE Connectivity
Subtotaal (1 eenheid)*
€ 414,73
(excl. BTW)
€ 501,82
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 26 januari 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 414,73 |
*prijsindicatie
- RS-stocknr.:
- 479-066
- Fabrikantnummer:
- 1-1393817-8
- Fabrikant:
- TE Connectivity
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | TE Connectivity | |
| Coil Voltage | 6 → 60V dc | |
| Contact Configuration | 4PDT | |
| Mounting Type | PCB Mount | |
| Maximum Switching Current DC | 2 A | |
| Switching Current | 2A | |
| Alles selecteren | ||
|---|---|---|
Merk TE Connectivity | ||
Coil Voltage 6 → 60V dc | ||
Contact Configuration 4PDT | ||
Mounting Type PCB Mount | ||
Maximum Switching Current DC 2 A | ||
Switching Current 2A | ||
- Land van herkomst:
- DE
The TE Connectivity reliable general-purpose relay offers exceptional performance and versatility for a variety of applications. Designed to meet stringent compliance standards, it ensures compatibility with EU directives, including RoHS and REACH regulations. Manufactured by a leader in connectivity solutions, this relay is ideal for use in automotive, industrial, and consumer electronics, ensuring seamless operation in demanding environments. Its robust construction and low halogen content make it not only a dependable choice but also an environmentally conscious option. With a solder process capability of up to 265°C, this relay is engineered to endure high temperatures while maintaining optimal functionality, making it a preferred choice for engineers seeking efficiency and durability in their designs.
Compliant with EU RoHS and ELV directives, ensuring environmental safety
Constructed with low halogen materials for reduced environmental impact
High-temperature solder process capability allows for versatile applications
Backed by reliable documentation for ease of compliance verification
Ideal for automotive, industrial, and consumer electronics sectors
Designed for durability, providing long-lasting performance in demanding conditions
Constructed with low halogen materials for reduced environmental impact
High-temperature solder process capability allows for versatile applications
Backed by reliable documentation for ease of compliance verification
Ideal for automotive, industrial, and consumer electronics sectors
Designed for durability, providing long-lasting performance in demanding conditions
Gerelateerde Links
- TE Connectivity Signal Relay, 6V dc Coil, 2A Switching Current, 4PDT
- TE Connectivity Signal Relay, 26.5V dc Coil, 2A Switching Current, 4PDT
- TE Connectivity PCB Mount Signal Relay, 18V Coil, 2A Switching Current, 4PDT
- TE Connectivity Chassis Mount Signal Relay, 24V dc Coil, 2A Switching Current, DPDT
- RS PRO PCB Mount Signal Relay, 5V dc Coil, 2A Switching Current, 4PDT
- RS PRO PCB Mount Signal Relay, 24V dc Coil, 2A Switching Current, 4PDT
- RS PRO PCB Mount Signal Relay, 12V dc Coil, 2A Switching Current, 4PDT
- TE Connectivity PCB Mount Signal Relay, 26.5V dc Coil, 2A Switching Current, 4PDT
