TE Connectivity PCB Mount Signal Relay, 26.5V dc Coil, 2A Switching Current, 4PDT

Subtotaal (1 eenheid)*

€ 1.371,40

(excl. BTW)

€ 1.659,39

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Tijdelijk niet op voorraad
  • Verzending vanaf 21 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
1 +€ 1.371,40

*prijsindicatie

RS-stocknr.:
468-133
Fabrikantnummer:
1-1617076-1
Fabrikant:
TE Connectivity
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

TE Connectivity

Coil Voltage

26.5V dc

Contact Configuration

4PDT

Mounting Type

PCB Mount

Maximum Switching Current DC

2 A

Switching Current

2A

Niet conform

Land van herkomst:
US
The TE Connectivity General purpose signal relay is designed for applications requiring reliable performance in demanding environments. With its non-polarised, monostable configuration, it delivers versatile operation suited for DC applications. Its robust construction includes a hermetically sealed enclosure, providing protection against contaminants and making it ideal for challenging operational conditions. With a contact rating of 2 A and a coil voltage of 26.5 VDC, this relay is both efficient and effective. Whether deployed in industrial control systems or other electronic devices, this relay promises to enhance the reliability and safety of your applications.

Non polarised design ensures seamless integration into various circuits
Monostable operation provides consistent performance reliability
4 Form C 4PDT CO contact arrangement enhances wiring flexibility
Hermetically sealed construction protects against environmental factors
Engineered for optimal functionality in DC applications
Rated for a contact rating of 2 A suitable for various loads
Coil voltage of 26.5 VDC designed for efficient power management
Designed to withstand a broad operating temperature range

Gerelateerde Links