TE Connectivity Meas Series Pressure Sensor, 100psi Max, 100 mV Output, Gauge Reading
- RS-stocknr.:
- 480-711
- Fabrikantnummer:
- 17-100G
- Fabrikant:
- TE Connectivity
Subtotaal (1 tube van 3 eenheden)*
€ 171,30
(excl. BTW)
€ 207,27
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 27 januari 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Tube(s) | Per tube | Per stuk* |
|---|---|---|
| 1 + | € 171,30 | € 57,10 |
*prijsindicatie
- RS-stocknr.:
- 480-711
- Fabrikantnummer:
- 17-100G
- Fabrikant:
- TE Connectivity
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | TE Connectivity | |
| Pressure Reading Type | Gauge | |
| Maximum Pressure Reading | 100psi | |
| Accuracy | ±0.1 | |
| Output Type | 100 mV | |
| Series | Meas | |
| Alles selecteren | ||
|---|---|---|
Merk TE Connectivity | ||
Pressure Reading Type Gauge | ||
Maximum Pressure Reading 100psi | ||
Accuracy ±0.1 | ||
Output Type 100 mV | ||
Series Meas | ||
- Land van herkomst:
- CN
The TE Connectivity pressure sensor offers unparalleled performance in gauge pressure measurements, making it an ideal choice for demanding applications. With its compact TO-8 package, this sensor seamlessly integrates into various systems, ensuring reliability and precision under pressure. Designed for board mounting, it features a robust output signal of 100mV, providing consistent and clear readings. The sensor excels in maintaining accuracy, boasting a span non-linearity of ± 0.1%. Built with durability in mind, its construction meets the stringent EU RoHS and ELV directives, making it both environmentally friendly and compliant with industry standards. This pressure sensor delights engineers looking for dependable solutions that do not compromise on quality or performance.
Compact design for easy integration into various systems
Efficient output signal enhances measurement clarity
Employs robust materials, ensuring long-lasting durability
Designed for compliance with industry standards for environmental safety
Precise gauge pressure measurements with superior non-linearity performance
Efficient output signal enhances measurement clarity
Employs robust materials, ensuring long-lasting durability
Designed for compliance with industry standards for environmental safety
Precise gauge pressure measurements with superior non-linearity performance
Gerelateerde Links
- TE Connectivity MEAS 154 Series Pressure Sensor, 0psi Min, 100psi Max, 100 mV Output, Gauge Reading
- TE Connectivity MEAS 86 Series Series Pressure Sensor, 0psi Min, 100psi Max, Absolute, Gauge Reading
- TE Connectivity MEAS 154 Series Pressure Sensor, 0psi Min, 100psi Max, 100 mV Output, Absolute Reading
- TE Connectivity MEAS Series Pressure Sensor, 0psi Min, 5psi Max, 100 mV Output, Gauge Reading
- TE Connectivity MEAS Series Pressure Sensor, 0psi Min, 15psi Max, 100 mV Output, Gauge Reading
- TE Connectivity MEAS Series Pressure Sensor, 0psi Min, 300psi Max, 100 mV Output, Gauge Reading
- TE Connectivity MEAS 154 Series Pressure Sensor, 0psi Min, 50psi Max, 100 mV Output, Gauge Reading
- TE Connectivity MEAS 154 Series Pressure Sensor, 0psi Min, 30psi Max, 100 mV Output, Gauge Reading
