TE Connectivity MEAS Series Pressure Sensor, 0psi Min, 15psi Max, 100 mV Output, Gauge Reading

Subtotaal (1 tube van 2 eenheden)*

€ 288,18

(excl. BTW)

€ 348,70

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Tijdelijk niet op voorraad
  • Verzending vanaf 26 januari 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Tube(s)
Per tube
Per stuk*
1 +€ 288,18€ 144,09

*prijsindicatie

RS-stocknr.:
526-302
Fabrikantnummer:
154CV-015G-R
Fabrikant:
TE Connectivity
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

TE Connectivity

Pressure Reading Type

Gauge

Minimum Pressure Reading

0psi

Maximum Pressure Reading

15psi

Accuracy

±0.1 %

Output Type

100 mV

Series

MEAS

Land van herkomst:
CN
The TE Connectivity constant voltage pressure sensor is expertly crafted for precision in environments requiring robust, reliable performance. Constructed with a 316L stainless steel housing, this low-profile sensor is not only media compatible but is also designed for harsh conditions, making it ideal for applications such as medical instruments, process control, and wastewater measurement. Leveraging advanced piezoresistive technology, it ensures high accuracy and reliability across varying pressures, ensuring that users obtain accurate readings consistently. Its compact size and O-ring mounting system allow for seamless integration into existing systems, providing versatility in a range of industrial and commercial applications. Operating seamlessly from -40°C to +125°C, this sensor delivers exceptional thermal resistance and stability over time.

Utilises piezoresistive technology for accurate pressure measurement
Compact 19 mm design facilitates easy installation in space-constrained areas
Constructed from durable 316L stainless steel for enhanced corrosion resistance
Temperature compensated to ensure reliability across a wide range
Designed for both absolute and gauge pressure measurement applications
Offers solid-state reliability, minimizing maintenance requirements
Features temperature and pressure non-linearity metrics for precision in readings
Integrates easily with OEM applications due to its O-ring mounting design
Provides stability over time with long-term stability parameters

Gerelateerde Links