TE Connectivity MEAS 154 Series Pressure Sensor, 0psi Min, 50psi Max, 100 mV Output, Gauge Reading
- RS-stocknr.:
- 477-577
- Fabrikantnummer:
- 154N-050G-R
- Fabrikant:
- TE Connectivity
Subtotaal (1 eenheid)*
€ 183,73
(excl. BTW)
€ 222,31
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 30 januari 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 183,73 |
*prijsindicatie
- RS-stocknr.:
- 477-577
- Fabrikantnummer:
- 154N-050G-R
- Fabrikant:
- TE Connectivity
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | TE Connectivity | |
| Pressure Reading Type | Gauge | |
| Minimum Pressure Reading | 0psi | |
| Maximum Pressure Reading | 50psi | |
| Accuracy | ±0.1 % | |
| Output Type | 100 mV | |
| Series | MEAS 154 | |
| Alles selecteren | ||
|---|---|---|
Merk TE Connectivity | ||
Pressure Reading Type Gauge | ||
Minimum Pressure Reading 0psi | ||
Maximum Pressure Reading 50psi | ||
Accuracy ±0.1 % | ||
Output Type 100 mV | ||
Series MEAS 154 | ||
- Land van herkomst:
- CN
The TE Connectivity 50 PSIG ribbon cable mV pressure sensor is designed to provide precise pressure measurement in a range of applications. Built with media isolation in mind, it offers a reliable performance even in harsh conditions. Operating efficiently within an extensive temperature range, this sensor is ideal for industrial settings where accuracy and resilience are paramount. Its compact design makes it versatile for various installations. With an output signal tailored for easy integration, this pressure sensor ensures that users can depend on consistent data and seamless application in their projects. Whether monitoring gauges or providing feedback for continuous systems, this sensor stands out for its durability and efficiency.
Robust O-ring mount sensor package for secure installation
Electrical connection with ribbon cable for simplified integration
Designed to operate effectively in extreme temperatures
Measurement type ensures high precision and reliability
Low supply current maintains energy efficiency
Non-linear response within tight tolerances enhances measurement fidelity
Safety compliance with multiple international directives
Electrical connection with ribbon cable for simplified integration
Designed to operate effectively in extreme temperatures
Measurement type ensures high precision and reliability
Low supply current maintains energy efficiency
Non-linear response within tight tolerances enhances measurement fidelity
Safety compliance with multiple international directives
Gerelateerde Links
- TE Connectivity MEAS 154 Series Pressure Sensor, 0psi Min, 50psi Max, 100 mV Output, Gauge Reading
- TE Connectivity MEAS 154 Series Pressure Sensor, 0psi Min, 30psi Max, 100 mV Output, Gauge Reading
- TE Connectivity MEAS 154 Series Pressure Sensor, 0psi Min, 100psi Max, 100 mV Output, Gauge Reading
- TE Connectivity MEAS 154 Series Pressure Sensor, 0psi Min, 300psi Max, 100 mV Output, Gauge Reading
- TE Connectivity MEAS 154 Series Pressure Sensor, 0psi Min, 100psi Max, 100 mV Output, Absolute Reading
- TE Connectivity MEAS 154 Series Pressure Sensor, 0psi Min, 500psi Max, 100 mV Output, Absolute Reading
- TE Connectivity MEAS 154 Series Pressure Sensor, 0psi Min, 5psi Max, Gauge Reading
- TE Connectivity MEAS Series Pressure Sensor, 0psi Min, 5psi Max, 100 mV Output, Gauge Reading
