TE Connectivity MEAS 154 Series Pressure Sensor, 0psi Min, 500psi Max, 100 mV Output, Absolute Reading

Subtotaal (1 eenheid)*

€ 183,73

(excl. BTW)

€ 222,31

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Tijdelijk niet op voorraad
  • Verzending vanaf 26 januari 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
1 +€ 183,73

*prijsindicatie

RS-stocknr.:
526-305
Fabrikantnummer:
154N-500A-R
Fabrikant:
TE Connectivity
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

TE Connectivity

Pressure Reading Type

Absolute

Minimum Pressure Reading

0psi

Maximum Pressure Reading

500psi

Accuracy

±0.1 %

Output Type

100 mV

Series

MEAS 154

Land van herkomst:
CN
The TE Connectivity pressure sensor is designed to deliver precise readings under a wide range of conditions. Perfectly engineered for applications demanding high accuracy, it boasts a robust mV output signal that ensures reliable performance in all settings. The unique O-ring mount sensor package simplifies installation while ensuring durability in even the most challenging environments. With an operational temperature range extending from -40°C to 125°C, it meets the rigorous demands of industrial applications. The pressure sensing capabilities are tailored to absolute pressure measurement, making it an ideal choice in various engineering and monitoring scenarios. Enhanced by its compact dimensions, this sensor offers exceptional versatility and convenience in a practical design, empowering users to achieve optimal performance in their applications.

Designed for absolute pressure measurement, ensuring accuracy across applications
Compact dimensions allow for easy integration into tight spaces
The O-ring mount simplifies installation and provides a secure fit
Robust operational range accommodates extreme temperatures, expanding use cases
Utilises a mV output signal for enhanced compatibility with various systems
Minimal non-linearity ensures consistent measurement results
Compliant with key regulations, ensuring reliability and safety of use

Gerelateerde Links