TE Connectivity MEAS 154 Series Pressure Sensor, 0psi Min, 100psi Max, 100 mV Output, Absolute Reading
- RS-stocknr.:
- 526-304
- Fabrikantnummer:
- 154N-100A-R
- Fabrikant:
- TE Connectivity
Subtotaal (1 eenheid)*
€ 183,73
(excl. BTW)
€ 222,31
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 26 januari 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 183,73 |
*prijsindicatie
- RS-stocknr.:
- 526-304
- Fabrikantnummer:
- 154N-100A-R
- Fabrikant:
- TE Connectivity
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | TE Connectivity | |
| Pressure Reading Type | Absolute | |
| Minimum Pressure Reading | 0psi | |
| Maximum Pressure Reading | 100psi | |
| Accuracy | ±0.1 % | |
| Output Type | 100 mV | |
| Series | MEAS 154 | |
| Alles selecteren | ||
|---|---|---|
Merk TE Connectivity | ||
Pressure Reading Type Absolute | ||
Minimum Pressure Reading 0psi | ||
Maximum Pressure Reading 100psi | ||
Accuracy ±0.1 % | ||
Output Type 100 mV | ||
Series MEAS 154 | ||
- Land van herkomst:
- CN
The TE Connectivity 100 PSIA ribbon cable MV pressure sensor is designed for precision and reliability in various applications. This media-isolated sensor, featuring an O-ring mount for easy installation, excels in environments with extreme temperatures ranging from -40 to 125 °C. With its mV output type, it ensures accurate pressure readings, making it ideal for both industrial and laboratory settings. The sensor's compact design, characterised by an 18.97 mm diameter and a height of 13.8 mm, seamlessly integrates into your systems without occupying excessive space. Tailored for tasks demanding high accuracy, this sensor effectively manages proof pressure ranges up to three times the rated capacity, providing peace of mind in critical operations.
Media isolation enhances sensor longevity and reliability
Compact form factor facilitates easy integration into existing setups
O-ring mount offers secure and hassle-free installation
Operating temperature resilience ensures performance in diverse conditions
High-proof pressure capability supports demanding applications
Non-linearity of ±0.1% guarantees high accuracy in readings
Low bromine and chlorine content promotes environmental safety
Compatible with multiple parts from the MEAS 154 series for versatile use
Compact form factor facilitates easy integration into existing setups
O-ring mount offers secure and hassle-free installation
Operating temperature resilience ensures performance in diverse conditions
High-proof pressure capability supports demanding applications
Non-linearity of ±0.1% guarantees high accuracy in readings
Low bromine and chlorine content promotes environmental safety
Compatible with multiple parts from the MEAS 154 series for versatile use
Gerelateerde Links
- TE Connectivity MEAS 154 Series Pressure Sensor, 0psi Min, 100psi Max, 100 mV Output, Gauge Reading
- TE Connectivity MEAS 154 Series Pressure Sensor, 0psi Min, 100psi Max, Absolute Reading
- TE Connectivity MEAS 154 Series Pressure Sensor, 0psi Min, 500psi Max, 100 mV Output, Absolute Reading
- TE Connectivity MEAS 154 Series Pressure Sensor, 0psi Min, 30psi Max, 100 mV Output, Gauge Reading
- TE Connectivity MEAS 154 Series Pressure Sensor, 0psi Min, 50psi Max, 100 mV Output, Gauge Reading
- TE Connectivity MEAS 154 Series Pressure Sensor, 0psi Min, 300psi Max, 100 mV Output, Gauge Reading
- TE Connectivity MEAS 85 Series Series Pressure Sensor, 0psi Min, 100psi Max, Digital Output, Absolute Reading
- TE Connectivity MEAS 86 Series Series Pressure Sensor, 0psi Min, 100psi Max, Absolute, Gauge Reading
