TE Connectivity MEAS Series Pressure Sensor, 0psi Min, 5psi Max, 100 mV Output, Gauge Reading

Subtotaal (1 tube van 2 eenheden)*

€ 204,50

(excl. BTW)

€ 247,44

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Tijdelijk niet op voorraad
  • Verzending vanaf 26 januari 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Tube(s)
Per tube
Per stuk*
1 +€ 204,50€ 102,25

*prijsindicatie

RS-stocknr.:
475-247
Fabrikantnummer:
13A-005G
Fabrikant:
TE Connectivity
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

TE Connectivity

Pressure Reading Type

Gauge

Minimum Pressure Reading

0psi

Maximum Pressure Reading

5psi

Accuracy

±0.1 %

Output Type

100 mV

Series

MEAS

Land van herkomst:
CN
The TE Connectivity ground-breaking pressure sensor is engineered for precision in a compact TO-8 package. Boasting a robust construction, it excels in measuring gauge pressure with exceptional accuracy. The innovative mV output pressure sensor ensures reliable performance in a variety of applications, making it a popular choice for engineers and designers. With an impressive non-linearity of ±0.1% span, this device promises to meet the stringent requirements of many industrial environments. Its versatility is enhanced by a lightweight and compact design, allowing seamless integration into various mounting setups. Operating efficiently at a supply current of just 1.5 mA, this pressure sensor embodies reliability and efficiency, essential for modern engineering tasks.

Compact TO-8 design for easy integration
High accuracy ensures dependable measurement
Gauge pressure sensing capability tailored for various applications
Minimum power requirements for enhanced energy efficiency
Designed to meet stringent compliance standards
Robust build optimised for industrial conditions

Gerelateerde Links