TE Connectivity MEAS 154 Series Pressure Sensor, 0psi Min, 30psi Max, 100 mV Output, Gauge Reading

Subtotaal (1 eenheid)*

€ 183,73

(excl. BTW)

€ 222,31

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Tijdelijk niet op voorraad
  • Verzending vanaf 29 januari 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
1 +€ 183,73

*prijsindicatie

RS-stocknr.:
503-982
Fabrikantnummer:
154N-030G-RT
Fabrikant:
TE Connectivity
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

TE Connectivity

Pressure Reading Type

Gauge

Minimum Pressure Reading

0psi

Maximum Pressure Reading

30psi

Accuracy

0.1 %

Output Type

100 mV

Series

MEAS 154

Land van herkomst:
CN
The TE Connectivity precision-engineered pressure sensor delivers accurate gauge pressure readings in a compact design. Optimised for versatile applications, it seamlessly integrates into various systems, ensuring reliability across harsh environments. The sensor features an advanced mV output signal and an operating temperature range that offers extensive adaptability. With a robust O-ring mount package and ribbon cable electrical connection, installation and durability are prioritised. This product exemplifies superior engineering to meet rigorous industrial standards, enabling users to achieve precise measurements and maintain operational efficiency.

Compact diameter allows for easy installation in confined spaces
Durable construction ensures long-term reliability in challenging conditions
Optimised for a wide operating temperature range, enhancing application versatility
Vent tube option available for tailored usage in specific applications
Non-linearity specification enhances measurement accuracy
CE marking and compliance with industry directives ensure safety and regulatory adherence

Gerelateerde Links