TE Connectivity MEAS 154 Series Pressure Sensor, 0psi Min, 50psi Max, 100 mV Output, Gauge Reading
- RS-stocknr.:
- 503-983
- Fabrikantnummer:
- 154N-050G-RT
- Fabrikant:
- TE Connectivity
Subtotaal (1 eenheid)*
€ 183,73
(excl. BTW)
€ 222,31
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 02 februari 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 183,73 |
*prijsindicatie
- RS-stocknr.:
- 503-983
- Fabrikantnummer:
- 154N-050G-RT
- Fabrikant:
- TE Connectivity
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | TE Connectivity | |
| Pressure Reading Type | Gauge | |
| Minimum Pressure Reading | 0psi | |
| Maximum Pressure Reading | 50psi | |
| Accuracy | 0.1 % | |
| Output Type | 100 mV | |
| Series | MEAS 154 | |
| Alles selecteren | ||
|---|---|---|
Merk TE Connectivity | ||
Pressure Reading Type Gauge | ||
Minimum Pressure Reading 0psi | ||
Maximum Pressure Reading 50psi | ||
Accuracy 0.1 % | ||
Output Type 100 mV | ||
Series MEAS 154 | ||
- Land van herkomst:
- CN
The TE Connectivity 50 PSIG ribbon cable tube pressure sensor is engineered to provide precise gauge pressure measurement in a compact form factor. This device is tailored for environments where accuracy and reliability are paramount. Featuring a media-isolated design, it delivers mV output signals, making it ideal for integration into various applications that demand robust performance. Its O-ring mount ensures a secure installation, while the broad operating temperature range makes it versatile for different operational conditions. Whether used in industrial settings or demanding field applications, this sensor stands out for its exceptional reliability and precision.
Delivers accurate gauge pressure readings with high sensitivity
Compact design enhances ease of integration in limited spaces
Media-isolated construction ensures long-term reliability across applications
Compatible with a diverse range of electrical connections
Designed to withstand extreme temperatures, ensuring consistent performance
Offers a low supply current for energy-efficient operation
Includes options for vent tubes to manage sensor performance
Complies with several environmental and safety directives for peace of mind
Compact design enhances ease of integration in limited spaces
Media-isolated construction ensures long-term reliability across applications
Compatible with a diverse range of electrical connections
Designed to withstand extreme temperatures, ensuring consistent performance
Offers a low supply current for energy-efficient operation
Includes options for vent tubes to manage sensor performance
Complies with several environmental and safety directives for peace of mind
Gerelateerde Links
- TE Connectivity MEAS 154 Series Pressure Sensor, 0psi Min, 50psi Max, 100 mV Output, Gauge Reading
- TE Connectivity MEAS 154 Series Pressure Sensor, 0psi Min, 30psi Max, 100 mV Output, Gauge Reading
- TE Connectivity MEAS 154 Series Pressure Sensor, 0psi Min, 100psi Max, 100 mV Output, Gauge Reading
- TE Connectivity MEAS 154 Series Pressure Sensor, 0psi Min, 100psi Max, 100 mV Output, Absolute Reading
- TE Connectivity MEAS 154 Series Pressure Sensor, 0psi Min, 500psi Max, 100 mV Output, Absolute Reading
- TE Connectivity MEAS 154 Series Pressure Sensor, 0psi Min, 300psi Max, 100 mV Output, Gauge Reading
- TE Connectivity MEAS 154 Series Pressure Sensor, 0psi Min, 5psi Max, Gauge Reading
- TE Connectivity MEAS 154 Series Pressure Sensor, 0psi Min, 100psi Max, Absolute Reading
