Thyristors | Silicon Controlled Rectifiers | RS
Login / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    Thyristors

    Thyristors are four-layer semiconductor devices, also known as a silicon controlled rectifier (SCR) It is like a fast static switch and is good for controlling large amounts of power, they can also control the speed of DC motors.

    How do thyristors work?

    Thyristors usually consist of three electrodes: an anode (positive terminal), Cathode (negative terminal) and a gate. (You can also get thyristors with two or four leads). The gate is the main control terminal while the main current flows between the anode and cathode Thyristors are made of N-type and P-type materials. The N-type material is formed by doping an element with electrons to increase the number of negative charge-carrying electrons. The P-type material is also produced through doping, although the resulting charge-carrying electrons are positively charged. By alternating layers of P and N-type material, a semiconductor thyristor device is formed. Thyristors are used to create a latching circuit. Thyristors can be turned on using the gate. It then turns off when the voltage across the anode-cathode drops back down to zero.

    Types of thyristors

    • Silicon controlled rectifier (SCR) - The basic purpose of an SCR is to function as a switch that can turn on or off small or large amounts of power.
    • Silicon controlled switch (SCS) - Silicon Controlled Switch (SCS) is a device similar to an SCR, but it is designed to turn off when a positive voltage/input current pulse is applied to an additional "Anode gate".
    • Triac - Triac gets its name from Triode for alternating current Triacs are similar to SCRs but it conducts in both directions, (a bidirectional device). This means that it can switch AC and DC currents., Firing circuit commander modules are required for this.
    • Four-layer diode - A four-layer diode has 2 pins and is similar to a voltage-sensitive switch. When the voltage between the two pins exceeds the breakdown voltage it turns ON, otherwise its OFF.
    • Diac - Diac is a mix of the words diode and ac switch it is similar to a four-layer diode but it can conduct in both directions meaning it can contact both AC and DC currents.

    Applications of thyristors

    Thyristors are commonly found in many everyday applications such as:

    • Motor speed controls
    • Pressure control systems
    • Light dimmers
    • Liquid level regulators

    1081 Producten voor Thyristors

    STMicroelectronics
    32A
    SCR
    RD91
    1000V
    -
    610A
    Panel Mount
    -
    80mA
    -
    -
    1.3V
    -
    150mA
    3
    40 x 27 x 14mm
    STMicroelectronics
    25A
    SCR
    TO-220AB
    600V
    -
    394A
    Through Hole
    -
    15mA
    -
    -
    1.3V
    -
    60mA
    3
    10.4 x 4.6 x 15.9mm
    IXYS
    116A
    SCR Module
    TO-240AA
    1200V
    -
    2.4kA
    Panel Mount
    -
    150mA
    -
    -
    2.5V
    -
    200mA
    5
    92 x 20.8 x 30mm
    Littelfuse
    16A
    SCR
    TO-220AB
    800V
    -
    250A
    Through Hole
    -
    30mA
    -
    -
    1.5V
    -
    40mA
    3
    10.28 x 4.82 x 9.28mm
    € 0,417
    Per stuk (in een doos van 500)
    Littelfuse
    2.55A
    SCR
    TO-225AA
    600V
    -
    20A
    Through Hole
    -
    500µA
    -
    -
    1V
    -
    6mA
    3
    7.74 x 2.66 x 11.04mm
    Vishay
    960A
    PCT
    TO-200AB
    600V
    -
    13000A
    Screw Mount
    -
    200mA
    -
    -
    3V
    -
    600mA
    3
    42 x 42 x 15.1mm
    Vishay
    10A
    SCR
    D2PAK (TO-263)
    800V
    -
    200A
    Surface Mount
    -
    60mA
    -
    -
    2V
    -
    100mA
    3
    10.67 x 9.65 x 4.83mm
    STMicroelectronics
    -
    -
    -
    -
    30A
    -
    Surface Mount
    18kW
    -
    -
    -
    -
    -
    -
    -
    15 x 10 x 1.21mm
    Semikron Danfoss
    570A
    SCR
    SEMIPACK5
    1600V
    -
    1500A
    Panel Mount
    -
    150mA
    -
    -
    3V
    -
    250mA
    7
    93 x 20 x 30mm
    € 0,138
    Per stuk (in een verpakking 25)
    Littelfuse
    -
    SCR
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Semikron Danfoss
    50A
    SCR
    A 46
    1600V
    -
    1500A
    Panel Mount
    -
    150mA
    -
    -
    3V
    -
    250mA
    7
    93 x 20 x 30mm
    United Automation
    -
    -
    -
    -
    17A
    -
    Panel Mount
    12kW
    -
    -
    -
    -
    -
    -
    -
    150 x 240 x 100mm
    United Automation
    -
    -
    -
    -
    25A
    -
    Screw Mount
    -
    -
    -
    -
    -
    -
    -
    -
    87 x 95 x 146mm
    IXYS
    77A
    Diode
    TO-240AA
    1300V
    -
    1200A
    -
    -
    100mA
    -
    -
    -
    -
    -
    -
    -
    STMicroelectronics
    32A
    SCR
    TOP3
    1200V
    -
    610A
    Through Hole
    -
    80mA
    -
    -
    1.3V
    -
    150mA
    3
    15.5 x 4.6 x 12.85mm
    STMicroelectronics
    5A
    SCR
    TO-220AB
    600V
    -
    73A
    Through Hole
    -
    0.2mA
    -
    -
    0.8V
    -
    5mA
    3
    10.4 x 4.6 x 9.15mm
    Infineon
    330A
    PCT
    Module 50mm
    1600V
    -
    9100A
    Panel Mount
    -
    200mA
    -
    -
    2V
    -
    300mA
    5
    92 x 50 x 52mm
    Vishay
    25A
    SCR
    TO-48
    1200V
    -
    440A
    Thread Mount
    -
    60mA
    -
    -
    2V
    -
    130mA
    2
    -
    Infineon
    1050A
    SCR
    BG-PB501-1
    1600V
    1.05kA
    14000A
    -
    -
    250mA
    -
    -
    -
    -
    -
    -
    -
    Infineon
    200A
    SCR Module
    BG-CBPS110-1
    1400V
    4.6kA
    38A
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Resultaten per pagina