Thyristors | Silicon Controlled Rectifiers | RS
Login / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    Thyristors

    Thyristors are four-layer semiconductor devices, also known as a silicon controlled rectifier (SCR) It is like a fast static switch and is good for controlling large amounts of power, they can also control the speed of DC motors.

    How do thyristors work?

    Thyristors usually consist of three electrodes: an anode (positive terminal), Cathode (negative terminal) and a gate. (You can also get thyristors with two or four leads). The gate is the main control terminal while the main current flows between the anode and cathode Thyristors are made of N-type and P-type materials. The N-type material is formed by doping an element with electrons to increase the number of negative charge-carrying electrons. The P-type material is also produced through doping, although the resulting charge-carrying electrons are positively charged. By alternating layers of P and N-type material, a semiconductor thyristor device is formed. Thyristors are used to create a latching circuit. Thyristors can be turned on using the gate. It then turns off when the voltage across the anode-cathode drops back down to zero.

    Types of thyristors

    • Silicon controlled rectifier (SCR) - The basic purpose of an SCR is to function as a switch that can turn on or off small or large amounts of power.
    • Silicon controlled switch (SCS) - Silicon Controlled Switch (SCS) is a device similar to an SCR, but it is designed to turn off when a positive voltage/input current pulse is applied to an additional "Anode gate".
    • Triac - Triac gets its name from Triode for alternating current Triacs are similar to SCRs but it conducts in both directions, (a bidirectional device). This means that it can switch AC and DC currents., Firing circuit commander modules are required for this.
    • Four-layer diode - A four-layer diode has 2 pins and is similar to a voltage-sensitive switch. When the voltage between the two pins exceeds the breakdown voltage it turns ON, otherwise its OFF.
    • Diac - Diac is a mix of the words diode and ac switch it is similar to a four-layer diode but it can conduct in both directions meaning it can contact both AC and DC currents.

    Applications of thyristors

    Thyristors are commonly found in many everyday applications such as:

    • Motor speed controls
    • Pressure control systems
    • Light dimmers
    • Liquid level regulators

    1077 Producten voor Thyristors

    Infineon
    119A
    SCR
    BG-SB20
    1600V
    -
    -
    -
    -
    100mA
    -
    -
    2.5V
    -
    250mA
    1
    -
    Vishay
    110A
    PCT
    TO-94
    1600V
    -
    2830A
    Thread Mount
    -
    150mA
    -
    -
    3V
    -
    600mA
    3
    -
    Fagor Electronica
    25A
    SCR
    TO-220AB
    600V
    -
    300A
    Through Hole
    -
    25mA
    -
    -
    1.3V
    -
    40mA
    3
    10.36 x 4.67 x 15.35mm
    Semikron Danfoss
    320A
    SCR
    A 43a
    1600V
    -
    9500A
    Panel Mount
    -
    150mA
    -
    -
    2V
    -
    500mA
    7
    115 x 50.3 x 52mm
    Vishay
    35A
    SCR
    TO-247AC
    1600V
    -
    600A
    Through Hole
    -
    150mA
    -
    -
    2.5V
    -
    150mA
    3
    15.87 x 5.31 x 20.7mm
    United Automation
    -
    -
    -
    -
    75A
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    STMicroelectronics
    8A
    SCR
    TO-220AB
    600V
    -
    100A
    Through Hole
    -
    15mA
    -
    -
    1.3V
    -
    30mA
    3
    10.4 x 4.6 x 15.9mm
    STMicroelectronics
    8A
    SCR
    TO-220AB
    600V
    -
    145A
    Through Hole
    -
    200µA
    -
    -
    0.8V
    -
    5mA
    3
    10.4 x 4.6 x 15.75mm
    Littelfuse
    2.55A
    SCR
    TO-225
    600V
    -
    20A
    Through Hole
    -
    0.2mA
    -
    -
    0.8V
    -
    3mA
    3
    7.74 x 2.66 x 11.04mm
    Bourns
    -
    SCR
    SMBJ
    80V
    -
    50A
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Semikron Danfoss
    22A
    SCR
    -
    1600V
    -
    450A
    Thread Mount
    -
    100A
    -
    -
    3V
    -
    150mA
    3
    14 (Dia.) x 41mm
    Vishay
    140A
    SCR
    IPAK (TO-251)
    1200V
    -
    4712A
    Panel Mount
    -
    270mA
    -
    -
    4V
    -
    200mA
    5
    94 x 35 x 30mm
    Vishay
    25A
    SCR Module
    PACE-PAK
    1200V
    -
    0.375kA
    Screw Mount
    -
    60mA
    -
    -
    2V
    -
    130mA
    8
    63.5 x 32.5 x 15.5mm
    € 2,822
    Per stuk (in een verpakking 5)
    Littelfuse
    25A
    SCR
    TO-220AB
    -
    -
    300A
    Through Hole
    -
    35mA
    -
    -
    1.5V
    -
    50mA
    3
    10.67 x 4.78 x 15.75mm
    Computronic
    5A
    SCR
    TO-220
    600V
    -
    80A
    -
    -
    20mA
    -
    -
    -
    -
    -
    -
    -
    Infineon
    250A
    SCR
    BG-PB50-1
    1600V
    250A
    9000A
    -
    -
    200mA
    -
    -
    -
    -
    -
    -
    -
    STMicroelectronics
    5A
    SCR
    DPAK (TO-252)
    600V
    -
    73A
    Surface Mount
    -
    200µA
    -
    -
    0.8V
    -
    5mA
    3
    6.73 x 6.22 x 2.4mm
    STMicroelectronics
    16A
    SCR
    TO-220AB
    600V
    -
    314A
    Through Hole
    -
    40mA
    -
    -
    1.3V
    -
    50mA
    3
    10.4 x 4.6 x 9.15mm
    Infineon
    240A
    SCR
    BG-PB501-1
    3600V
    700A
    5500A
    -
    -
    250A
    -
    -
    -
    -
    -
    -
    -
    € 2,41
    Per stuk (geleverd als een tape)
    Littelfuse
    16A
    SCR
    TO-220AB
    400V
    -
    250A
    Through Hole
    -
    30mA
    -
    -
    1.5V
    -
    40mA
    3
    10.28 x 4.82 x 9.28mm
    Resultaten per pagina