Thyristors | Silicon Controlled Rectifiers | RS
Login / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    Thyristors

    Thyristors are four-layer semiconductor devices, also known as a silicon controlled rectifier (SCR) It is like a fast static switch and is good for controlling large amounts of power, they can also control the speed of DC motors.

    How do thyristors work?

    Thyristors usually consist of three electrodes: an anode (positive terminal), Cathode (negative terminal) and a gate. (You can also get thyristors with two or four leads). The gate is the main control terminal while the main current flows between the anode and cathode Thyristors are made of N-type and P-type materials. The N-type material is formed by doping an element with electrons to increase the number of negative charge-carrying electrons. The P-type material is also produced through doping, although the resulting charge-carrying electrons are positively charged. By alternating layers of P and N-type material, a semiconductor thyristor device is formed. Thyristors are used to create a latching circuit. Thyristors can be turned on using the gate. It then turns off when the voltage across the anode-cathode drops back down to zero.

    Types of thyristors

    • Silicon controlled rectifier (SCR) - The basic purpose of an SCR is to function as a switch that can turn on or off small or large amounts of power.
    • Silicon controlled switch (SCS) - Silicon Controlled Switch (SCS) is a device similar to an SCR, but it is designed to turn off when a positive voltage/input current pulse is applied to an additional "Anode gate".
    • Triac - Triac gets its name from Triode for alternating current Triacs are similar to SCRs but it conducts in both directions, (a bidirectional device). This means that it can switch AC and DC currents., Firing circuit commander modules are required for this.
    • Four-layer diode - A four-layer diode has 2 pins and is similar to a voltage-sensitive switch. When the voltage between the two pins exceeds the breakdown voltage it turns ON, otherwise its OFF.
    • Diac - Diac is a mix of the words diode and ac switch it is similar to a four-layer diode but it can conduct in both directions meaning it can contact both AC and DC currents.

    Applications of thyristors

    Thyristors are commonly found in many everyday applications such as:

    • Motor speed controls
    • Pressure control systems
    • Light dimmers
    • Liquid level regulators

    1081 Producten voor Thyristors

    Dynex
    720A
    SCR
    Type G
    1800V
    -
    8300A
    Stud
    -
    300mA
    -
    -
    3V
    -
    200mA
    3
    42 (Dia.) x 14.5mm
    Littelfuse
    0.25A
    SCR
    SOT-23
    200V
    -
    7A
    Surface Mount
    -
    200µA
    -
    -
    0.8V
    -
    6mA
    3
    2.9 x 1.3 x 0.94mm
    IXYS
    130A
    SCR Module
    Y4 M6
    1200V
    -
    5.08kA
    Panel Mount
    -
    150mA
    -
    -
    2.5V
    -
    200mA
    7
    94 x 34 x 30mm
    STMicroelectronics
    2.5A
    SCR
    IPAK
    600V
    -
    -
    -
    -
    50µA
    -
    -
    -
    -
    -
    -
    -
    Vishay
    50A
    SCR
    TO-65
    600V
    -
    1490A
    Thread Mount
    -
    100mA
    -
    -
    2.5V
    -
    200mA
    2
    19.2 x 17.35 x 42.5mm
    Vishay
    40A
    SCR Module
    PACE-PAK
    600V
    -
    0.4kA
    Screw Mount
    -
    60mA
    -
    -
    2V
    -
    130mA
    6
    63.5 x 32.5 x 15.5mm
    STMicroelectronics
    0.16A
    SCR
    SOT-23
    200V
    -
    7A
    Surface Mount
    -
    0.2mA
    -
    -
    0.8V
    -
    6mA
    3
    2.9 x 1.3 x 0.95mm
    United Automation
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    STMicroelectronics
    32A
    SCR
    TOP3
    800V
    -
    610A
    Through Hole
    -
    80mA
    -
    -
    1.3V
    -
    150mA
    3
    15.5 x 4.6 x 12.85mm
    STMicroelectronics
    30A
    SCR
    HU3PAK
    1200V
    30A
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Vishay
    22A
    SCR
    TO-48
    600V
    -
    420A
    Thread Mount
    -
    60mA
    -
    -
    2V
    -
    130mA
    2
    -
    Semikron Danfoss
    70A
    SCR Module
    SEMIPACK1
    1200V
    -
    1.6kA
    Panel Mount
    -
    150mA
    -
    -
    3V
    -
    250mA
    7
    93 x 20 x 30mm
    STMicroelectronics
    38
    SCR
    TO-247
    1200V
    -
    600A
    -
    -
    50mA
    -
    -
    -
    -
    -
    3
    -
    STMicroelectronics
    1.8A
    SCR
    TO-220AB
    400V
    -
    22A
    Through Hole
    -
    1.5mA
    -
    -
    3V
    -
    175mA
    3
    10.4 x 4.6 x 9.15mm
    Vishay
    70A
    SCR
    D 55
    1200V
    -
    1740A
    Panel Mount
    -
    120mA
    -
    -
    2.5V
    -
    200mA
    3
    41 x 27 x 25mm
    Vishay
    90A
    SCR
    D 55
    1200V
    -
    1870A
    Panel Mount
    -
    120mA
    -
    -
    2.5V
    -
    200mA
    3
    41 x 27 x 25mm
    Vishay
    50A
    SCR
    TO-65
    1200V
    -
    1490A
    Thread Mount
    -
    100mA
    -
    -
    2.5V
    -
    200mA
    2
    19.2 x 17.35 x 42.5mm
    IXYS
    50A
    SCR
    TO-247
    1200V
    -
    700A
    Through Hole
    -
    80mA
    -
    -
    1.6V
    -
    100mA
    3
    16.24 x 5.3 x 21.45mm
    € 9,108
    Per stuk (in een zak van 100)
    Vishay
    16A
    SCR
    TO-48
    1200V
    -
    360A
    Thread Mount
    -
    60mA
    -
    -
    2V
    -
    130mA
    2
    -
    Semikron Danfoss
    156A
    SCR Module
    SEMIPACK2
    800V
    -
    5.4kA
    Panel Mount
    -
    150mA
    -
    -
    2V
    -
    400mA
    7
    94 x 34 x 29mm
    Resultaten per pagina