Thyristors | Silicon Controlled Rectifiers | RS
Login / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    Thyristors

    Thyristors are four-layer semiconductor devices, also known as a silicon controlled rectifier (SCR) It is like a fast static switch and is good for controlling large amounts of power, they can also control the speed of DC motors.

    How do thyristors work?

    Thyristors usually consist of three electrodes: an anode (positive terminal), Cathode (negative terminal) and a gate. (You can also get thyristors with two or four leads). The gate is the main control terminal while the main current flows between the anode and cathode Thyristors are made of N-type and P-type materials. The N-type material is formed by doping an element with electrons to increase the number of negative charge-carrying electrons. The P-type material is also produced through doping, although the resulting charge-carrying electrons are positively charged. By alternating layers of P and N-type material, a semiconductor thyristor device is formed. Thyristors are used to create a latching circuit. Thyristors can be turned on using the gate. It then turns off when the voltage across the anode-cathode drops back down to zero.

    Types of thyristors

    • Silicon controlled rectifier (SCR) - The basic purpose of an SCR is to function as a switch that can turn on or off small or large amounts of power.
    • Silicon controlled switch (SCS) - Silicon Controlled Switch (SCS) is a device similar to an SCR, but it is designed to turn off when a positive voltage/input current pulse is applied to an additional "Anode gate".
    • Triac - Triac gets its name from Triode for alternating current Triacs are similar to SCRs but it conducts in both directions, (a bidirectional device). This means that it can switch AC and DC currents., Firing circuit commander modules are required for this.
    • Four-layer diode - A four-layer diode has 2 pins and is similar to a voltage-sensitive switch. When the voltage between the two pins exceeds the breakdown voltage it turns ON, otherwise its OFF.
    • Diac - Diac is a mix of the words diode and ac switch it is similar to a four-layer diode but it can conduct in both directions meaning it can contact both AC and DC currents.

    Applications of thyristors

    Thyristors are commonly found in many everyday applications such as:

    • Motor speed controls
    • Pressure control systems
    • Light dimmers
    • Liquid level regulators

    1081 Producten voor Thyristors

    Infineon
    120A
    Diode
    -
    1600V
    -
    -
    -
    -
    100mA
    -
    -
    2.5V
    -
    250mA
    7
    -
    Semikron Danfoss
    250A
    SCR
    -
    2200V
    -
    -
    -
    -
    200mA
    -
    -
    3V
    -
    500mA
    7
    -
    United Automation
    -
    -
    -
    -
    25A
    -
    Panel Mount
    -
    -
    -
    -
    -
    -
    -
    -
    -
    STMicroelectronics
    8A
    SCR
    TO-220AB
    600V
    -
    145A
    Through Hole
    -
    200µA
    -
    -
    0.8V
    -
    5mA
    3
    10.4 x 4.6 x 15.75mm
    Infineon
    170A
    Rectifier
    BG-PB34AT-1
    3600V
    170A
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Infineon
    162A
    Diode
    BG-PB34AT-1
    1600V
    260A
    4400A
    -
    -
    150mA
    -
    -
    -
    -
    -
    -
    -
    United Automation
    -
    -
    -
    -
    11A
    -
    DIN Rail
    2.5kW
    -
    -
    -
    -
    -
    -
    -
    94 x 75 x 83mm
    STMicroelectronics
    -
    -
    -
    -
    20A
    -
    Surface Mount
    12kW
    -
    -
    -
    -
    -
    -
    -
    28 x 10 x 4.4mm
    Infineon
    162A
    Diode
    BG-PB34AT-1
    1600V
    260A
    4400A
    -
    -
    150mA
    -
    -
    -
    -
    -
    -
    -
    € 0,563
    Per stuk (in een verpakking 10)
    Littelfuse
    2.55A
    SCR
    TO-225AA
    400V
    -
    20A
    Through Hole
    -
    500µA
    -
    -
    1V
    -
    6mA
    3
    7.74 x 2.66 x 11.04mm
    Vishay
    40A
    SCR Module
    PACE-PAK
    1200V
    -
    0.4kA
    Screw Mount
    -
    60mA
    -
    -
    2V
    -
    130mA
    6
    63.5 x 32.5 x 15.5mm
    Littelfuse
    1.5A
    SCR
    SOT-223
    600V
    -
    15A
    Surface Mount
    -
    200µA
    -
    -
    0.8V
    -
    5mA
    3+Tab
    6.7 x 3.7 x 1.7mm
    Infineon
    2180A
    Diode
    -
    1600V
    -
    -
    -
    -
    200mA
    -
    -
    2V
    -
    300mA
    8
    -
    IXYS
    130A
    SCR Module
    Y4 M6
    1600V
    -
    5.08kA
    Panel Mount
    -
    150mA
    -
    -
    2.5V
    -
    200mA
    7
    94 x 34 x 30mm
    IXYS
    104A
    SCR Module
    TO-240AA
    2200V
    -
    1.8kA
    Panel Mount
    -
    100mA
    -
    -
    1.5V
    -
    150mA
    7
    92 x 20.8 x 30mm
    Infineon
    250A
    PCT
    Module 50mm
    1600V
    -
    9100A
    Panel Mount
    -
    200mA
    -
    -
    2V
    -
    300mA
    7
    92 x 50 x 52mm
    STMicroelectronics
    16A
    SCR
    TO-220AB
    1200V
    -
    260A
    Through Hole
    -
    40mA
    -
    -
    1.5V
    -
    50mA
    3
    10.4 x 4.6 x 9.15mm
    STMicroelectronics
    12A
    SCR
    TO-220
    -
    -
    145A
    Through Hole
    -
    15mA
    -
    -
    1.3V
    -
    30mA
    3
    10.4 x 4.6 x 15.75mm
    IXYS
    216A
    SCR Module
    Y4 M6
    1600V
    -
    8.6kA
    Panel Mount
    -
    150mA
    -
    -
    2V
    -
    150mA
    7
    94 x 34 x 30mm
    Infineon
    162A
    Diode
    BG-PB34AT-1
    1600V
    260A
    4400A
    -
    -
    150mA
    -
    -
    -
    -
    -
    -
    -
    Resultaten per pagina