RF Modules | GSM & GPRS Modules | RS
Login / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    RF Modules

    An RF module, also commonly referred to as a radio frequency module, is a small electronic device that is used to transmit and receive radio signals between two devices, and is also used in embedded systems to facilitate wireless communication connections. RS offer a varied range of RF modules from several brands across the industry, including Eccel Technology, ON Semiconductor, RF Solutions, Wurth Elektronik, and many more.

    What is the main function of an RF module?

    Radio frequency modules are the biggest facilitator of wireless communication, this is because it does not require a line of sight. This is in contrast to its usual alternative, Infrared, which mostly operates in line of sight mode. It spans between a range of 3 kHz and 300 GHz, with the lower end being applied in applications such as submarines and radio stations whilst the higher spectrum is used in applications such as GPS, Wi-Fi, Bluetooth and TV broadcasting. An RF module is typically used with a pair of encoder/decoders. The encoder is used for encoding parallel data for transmitting whilst the reception is decoded by a decoder. Some of the main functions of an RF Module are:

    • Act as a transmitter of signals
    • A solution for detecting radio signals
    • Bridging communication between two devices
    • RF can stretch communication between applications
    • Acts as a receiver module

    The performance of radio frequency applications is dependent on a few factors. Through increasing a transmitter's power, a larger communication range can be attained. This also causes a power drain from the power source which could result in a shorter life span for battery-powered devices. Through the use of higher transmitted power, interference with other radio frequencies can occur.

    Typical applications of an RF module

    • Car alarm systems
    • Remote controls
    • Sensor reporting
    • Automation systems

    342 Producten voor RF Modules

    Wurth Elektronik
    -
    -
    2.4GHz
    -
    -
    6dBm
    Surface Mount
    -
    -
    3.6V
    -
    -
    -
    -
    -
    -
    Wurth Elektronik
    -
    RF Module
    2.4GHz
    FM
    2000kbps
    6dBm
    -
    -
    -
    3.6V
    -
    -
    -
    -
    -
    -
    Siemens
    Transponder
    RF Module
    13.56MHz
    -
    26.5kbit/s
    -
    Surface Mount
    -
    -
    -
    4 x 0.8 x 85.6mm
    0.8mm
    54mm
    +60 °C
    -20 °C
    85.6mm
    Quectel
    -
    -
    B1/B3/B5/B7/B8/B20/B28/B32/B38/B40/B41 x2CA B1+B1/B5/B8/B20/B28 MHz, B3+B3/B5/B7/B8/B20/B28 MHz, B7+B5/B7/B8/B20/B28 MHz, B20+B32? MHz, B38+B38 MHz, B40+B40 MHz, B41+B41 MHz
    -
    -
    -
    -
    -
    USB 2.0
    -
    -
    -
    -
    -
    -
    -
    Eccel Technology Ltd
    Reader
    -
    13.56MHz
    -
    -
    100mW
    -
    -
    RS485
    3V
    -
    -
    -
    -
    -
    -
    Velleman Components
    Reader
    RF Module
    13.56MHz
    -
    -
    -
    -
    -
    -
    3.3V dc
    -
    -
    -
    -
    -
    -
    Siemens
    Transponder
    RF Module
    13.56MHz
    -
    26.5kbit/s
    -
    Screw Mount
    -
    -
    -
    -
    -
    -
    -
    -
    -
    RF Solutions
    Transceiver
    RF Module
    868MHz
    FM
    500kbps
    20dBm
    Surface Mount
    -
    -
    3.8V
    -
    -
    -
    -
    -
    -
    Quectel
    -
    -
    850/ 900/ 1800/ 1900MHz
    -
    -
    -
    -
    -
    USB 2.0
    -
    -
    -
    -
    -
    -
    -
    Wurth Elektronik
    -
    RF Module
    2.4GHz
    FM
    2000kbps
    6dBm
    -
    -
    -
    3.6V
    -
    -
    -
    -
    -
    -
    Texas Instruments
    Module
    -
    -
    ASK, OOK
    -
    -
    Surface Mount
    -
    -
    -
    5.15 x 5.15 x 0.95mm
    0.95mm
    5.15mm
    +110 °C
    -40 °C
    5.15mm
    € 34,82
    Per stuk
    ZF
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Texas Instruments
    Transponder
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    3mm
    -
    +90 °C
    -25 °C
    -
    Wurth Elektronik
    Module
    RF Module
    1.4MHz
    -
    27.2 (Downlink) kbps, 62.5 (Uplink) kbps
    23dBm
    SMD
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Eccel Technology Ltd
    Reader
    -
    13.56MHz
    -
    -
    100mW
    -
    -
    RS485
    3V
    -
    -
    -
    -
    -
    -
    Texas Instruments
    Transponder
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    3mm
    -
    +90 °C
    -25 °C
    -
    RF Solutions
    Module
    -
    -
    -
    -
    -
    -
    -
    -
    -
    25.5 x 16 x 0.9mm
    0.9mm
    25.5mm
    +80 °C
    0 °C
    16mm
    Wurth Elektronik
    -
    RF Module
    169MHz
    -
    4.8kbps
    14dBm
    -
    -
    -
    3.6V
    -
    -
    -
    -
    -
    -
    Wurth Elektronik
    -
    RF Module
    915MHz
    -
    38.4kbps
    15dBm
    -
    -
    -
    3.6V
    -
    -
    -
    -
    -
    -
    iDTRONIC
    Reader
    RF Module
    13.56MHz
    -
    424kbps
    -
    SMD
    -
    -
    5V
    -
    -
    -
    -
    -
    -
    Resultaten per pagina