RF Modules | GSM & GPRS Modules | RS
Login / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    RF Modules

    An RF module, also commonly referred to as a radio frequency module, is a small electronic device that is used to transmit and receive radio signals between two devices, and is also used in embedded systems to facilitate wireless communication connections. RS offer a varied range of RF modules from several brands across the industry, including Eccel Technology, ON Semiconductor, RF Solutions, Wurth Elektronik, and many more.

    What is the main function of an RF module?

    Radio frequency modules are the biggest facilitator of wireless communication, this is because it does not require a line of sight. This is in contrast to its usual alternative, Infrared, which mostly operates in line of sight mode. It spans between a range of 3 kHz and 300 GHz, with the lower end being applied in applications such as submarines and radio stations whilst the higher spectrum is used in applications such as GPS, Wi-Fi, Bluetooth and TV broadcasting. An RF module is typically used with a pair of encoder/decoders. The encoder is used for encoding parallel data for transmitting whilst the reception is decoded by a decoder. Some of the main functions of an RF Module are:

    • Act as a transmitter of signals
    • A solution for detecting radio signals
    • Bridging communication between two devices
    • RF can stretch communication between applications
    • Acts as a receiver module

    The performance of radio frequency applications is dependent on a few factors. Through increasing a transmitter's power, a larger communication range can be attained. This also causes a power drain from the power source which could result in a shorter life span for battery-powered devices. Through the use of higher transmitted power, interference with other radio frequencies can occur.

    Typical applications of an RF module

    • Car alarm systems
    • Remote controls
    • Sensor reporting
    • Automation systems

    356 Producten voor RF Modules

    RF Solutions
    Transceiver
    RF Module
    868MHz
    FM
    1Mbps
    20dBm
    Surface Mount
    -
    -
    3.6V
    -
    -
    -
    -
    -
    -
    Easy Radio
    Module
    -
    433MHz
    FSK
    38.4kbit/s
    +10dBm
    -
    -
    RS232
    3.3 → 5.5V
    38 x 4 x 14mm
    14mm
    38mm
    +85 °C
    -40 °C
    4mm
    RF Solutions
    Module
    -
    -
    -
    -
    -
    -
    -
    -
    5V
    -
    -
    -
    -
    -
    -
    Siemens
    Transponder
    RF Module
    13.56MHz
    -
    26.5kbit/s
    -
    Screw Mount
    -
    -
    -
    -
    -
    -
    -
    -
    -
    RF Solutions
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Wurth Elektronik
    -
    RF Module
    169MHz
    -
    25kbps
    15dBm
    -
    -
    -
    3.6V
    -
    -
    -
    -
    -
    -
    RF Solutions
    Module
    -
    434MHz
    FM
    57kbit/s
    +13dBm
    -
    -121dBm
    Serial
    2.2 → 12V
    3 x 31.5 x 10.5mm
    10.5mm
    31.5mm
    +55 °C
    -10 °C
    3mm
    Quectel
    -
    -
    850/ 900/ 1800/ 1900MHz
    -
    -
    -
    -
    -
    USB 2.0
    -
    -
    -
    -
    -
    -
    -
    Gemalto
    Module
    -
    1800 MHz, 1900 MHz, 2100 MHz, 800 MHz, 850 MHz, 900MHz
    -
    -
    -
    -
    -
    I2C, SPI
    -
    115 x 86 x 26mm
    26mm
    115mm
    +65 °C
    -30 °C
    86mm
    STMicroelectronics
    Tag
    RF Module
    13.56MHz
    ASK
    53000bps
    -
    Surface Mount
    -
    -
    -
    -
    -
    -
    -
    -
    -
    STMicroelectronics
    Module
    RF Module
    -
    -
    -
    -
    Surface Mount
    -
    -
    -0.3 → 6.5V
    -
    -
    -
    -
    -
    -
    RF Solutions
    Module
    RF Module
    24GHz
    -
    -
    -
    PCB Monut
    -
    -
    3 → 3.6V
    -
    -
    -
    -
    -
    -
    Wurth Elektronik
    -
    RF Module
    169MHz
    -
    4.8kbps
    14dBm
    -
    -
    -
    3.6V
    -
    -
    -
    -
    -
    -
    Quectel
    -
    -
    B1/B3/B5/B7/B8/B20MHz
    -
    -
    -
    -
    -
    USB 2.0
    -
    -
    -
    -
    -
    -
    -
    Eccel Technology Ltd
    Reader
    -
    13.56MHz
    -
    -
    -
    -
    -
    AES-128, UART, USB
    4.5 → 5.5V
    -
    -
    75mm
    +85 °C
    -25 °C
    50mm
    Eccel Technology Ltd
    Reader
    -
    13.56MHz
    -
    -
    -
    -
    -
    AES-128, RS232, UART, USB
    4.5 → 25V
    -
    -
    75mm
    +85 °C
    -25 °C
    50mm
    Eccel Technology Ltd
    Reader
    RF Module
    2.4GHz
    -
    -
    -
    Surface Mount
    -
    -
    5.5V
    -
    -
    -
    -
    -
    -
    Eccel Technology Ltd
    -
    -
    13.56MHz
    -
    106kBd
    -
    -
    -
    -
    5V
    -
    -
    -
    -
    -
    -
    Wurth Elektronik
    -
    -
    2.4GHz
    -
    -
    6dBm
    Surface Mount
    -
    -
    3.6V
    -
    -
    -
    -
    -
    -
    Wurth Elektronik
    -
    RF Module
    868GHz
    FM
    400kbps
    14dBm
    -
    -
    -
    3.8V
    -
    -
    -
    -
    -
    -
    Resultaten per pagina