RF Modules | GSM & GPRS Modules | RS
Login / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    RF Modules

    An RF module, also commonly referred to as a radio frequency module, is a small electronic device that is used to transmit and receive radio signals between two devices, and is also used in embedded systems to facilitate wireless communication connections. RS offer a varied range of RF modules from several brands across the industry, including Eccel Technology, ON Semiconductor, RF Solutions, Wurth Elektronik, and many more.

    What is the main function of an RF module?

    Radio frequency modules are the biggest facilitator of wireless communication, this is because it does not require a line of sight. This is in contrast to its usual alternative, Infrared, which mostly operates in line of sight mode. It spans between a range of 3 kHz and 300 GHz, with the lower end being applied in applications such as submarines and radio stations whilst the higher spectrum is used in applications such as GPS, Wi-Fi, Bluetooth and TV broadcasting. An RF module is typically used with a pair of encoder/decoders. The encoder is used for encoding parallel data for transmitting whilst the reception is decoded by a decoder. Some of the main functions of an RF Module are:

    • Act as a transmitter of signals
    • A solution for detecting radio signals
    • Bridging communication between two devices
    • RF can stretch communication between applications
    • Acts as a receiver module

    The performance of radio frequency applications is dependent on a few factors. Through increasing a transmitter's power, a larger communication range can be attained. This also causes a power drain from the power source which could result in a shorter life span for battery-powered devices. Through the use of higher transmitted power, interference with other radio frequencies can occur.

    Typical applications of an RF module

    • Car alarm systems
    • Remote controls
    • Sensor reporting
    • Automation systems

    342 Producten voor RF Modules

    Siemens
    Reader
    -
    -
    -
    -
    -
    -
    -
    -
    24V dc
    -
    -
    -
    -
    -
    -
    STMicroelectronics
    -
    -
    13.56 / 27.12 MHz, 13.56 Or 27.12 MHz
    AM
    6Mbps
    1W
    Surface Mount
    -
    -
    2.4 To 5.5 V, -
    -
    -
    -
    -
    -
    -
    Wurth Elektronik
    -
    RF Module
    2.4GHz
    -
    72kbps
    10dBm
    -
    -
    -
    3.6V
    -
    -
    -
    -
    -
    -
    Quasar
    Module
    -
    433MHz
    FM
    4800bit/s
    -
    -
    -106dBm
    -
    4.5 → 5.5V
    13 x 44.2 x 5.5mm
    5.5mm
    44.2mm
    +85 °C
    -20 °C
    13mm
    RF Solutions
    Module
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    € 43,867
    Per stuk (in een tray 100)
    EnOcean
    Module
    -
    868MHz
    -
    125kbit/s
    -
    -
    -
    UART, USB
    -
    66 x 23 x 9mm
    9mm
    66mm
    +40 °C
    0 °C
    23mm
    STMicroelectronics
    Tag
    RF Module
    13.56MHz
    ASK
    53000bps
    -
    Surface Mount
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Eccel Technology Ltd
    Reader
    -
    13.56MHz
    -
    -
    100mW
    -
    -
    RS485
    3V
    -
    -
    -
    -
    -
    -
    Wurth Elektronik
    -
    -
    2.4GHz
    -
    -
    6dBm
    Surface Mount
    -
    -
    3.6V
    -
    -
    -
    -
    -
    -
    Eccel Technology Ltd
    Module
    -
    125 kHz
    -
    -
    -
    -
    -
    TTL
    5V
    -
    -
    30.5mm
    +85 °C
    -40 °C
    18mm
    RF Solutions
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    STMicroelectronics
    Tag
    RF Module
    13.56MHz
    ASK
    0.053Mbps
    -
    Surface Mount
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Wurth Elektronik
    -
    RF Module
    915MHz
    FM
    100kbps
    -2dBm
    -
    -
    -
    3.6V
    -
    -
    -
    -
    -
    -
    Quectel
    Module
    Energy Module
    B1, B2, B3, B4, B5, B8, B12, B13, B17, B18, B19, B20, B25, B28, B66, B70, B85
    -
    158.5kbps
    23dBm
    Surface Mount
    -
    -
    2.2 → 4.3V
    -
    -
    -
    -
    -
    -
    Siemens
    Reader
    RF Module
    -
    -
    -
    -
    -
    -
    -
    24V dc
    -
    -
    -
    -
    -
    -
    RF Solutions
    Module
    RF Module
    10.775GHz
    -
    -
    -
    PCB Monut
    -
    -
    3 → 3.6V
    -
    -
    -
    -
    -
    -
    Wurth Elektronik
    -
    -
    2.4GHz
    -
    -
    4dBm
    Surface Mount
    -
    -
    -
    -
    -
    -
    -
    -
    -
    ZF
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    € 10,67
    Per stuk (geleverd in een tube)
    Analog Devices
    Controller
    -
    -
    -
    -
    -
    Surface Mount
    -
    -
    -
    3 x 3 x 0.85mm
    0.85mm
    3mm
    +85 °C
    -40 °C
    3mm
    Wurth Elektronik
    -
    RF Module
    915MHz
    FM
    400kbps
    14dBm
    -
    -
    -
    3.6V
    -
    -
    -
    -
    -
    -
    Resultaten per pagina