RF Modules | GSM & GPRS Modules | RS
Login / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    RF Modules

    An RF module, also commonly referred to as a radio frequency module, is a small electronic device that is used to transmit and receive radio signals between two devices, and is also used in embedded systems to facilitate wireless communication connections. RS offer a varied range of RF modules from several brands across the industry, including Eccel Technology, ON Semiconductor, RF Solutions, Wurth Elektronik, and many more.

    What is the main function of an RF module?

    Radio frequency modules are the biggest facilitator of wireless communication, this is because it does not require a line of sight. This is in contrast to its usual alternative, Infrared, which mostly operates in line of sight mode. It spans between a range of 3 kHz and 300 GHz, with the lower end being applied in applications such as submarines and radio stations whilst the higher spectrum is used in applications such as GPS, Wi-Fi, Bluetooth and TV broadcasting. An RF module is typically used with a pair of encoder/decoders. The encoder is used for encoding parallel data for transmitting whilst the reception is decoded by a decoder. Some of the main functions of an RF Module are:

    • Act as a transmitter of signals
    • A solution for detecting radio signals
    • Bridging communication between two devices
    • RF can stretch communication between applications
    • Acts as a receiver module

    The performance of radio frequency applications is dependent on a few factors. Through increasing a transmitter's power, a larger communication range can be attained. This also causes a power drain from the power source which could result in a shorter life span for battery-powered devices. Through the use of higher transmitted power, interference with other radio frequencies can occur.

    Typical applications of an RF module

    • Car alarm systems
    • Remote controls
    • Sensor reporting
    • Automation systems

    351 Producten voor RF Modules

    Wurth Elektronik
    -
    RF Module
    868MHz
    -
    100kbps
    14dBm
    -
    -
    -
    3.6V
    -
    -
    -
    -
    -
    -
    RF Solutions
    Module
    -
    433MHz
    FM
    4.8kbit/s
    50W
    -
    -
    -
    2.1 → 4V
    20.32 x 11.43 x 2mm
    2mm
    20.32mm
    +85 °C
    -20 °C
    11.43mm
    Wurth Elektronik
    -
    RF Module
    915MHz
    FM
    400kbps
    25dBm
    -
    -
    -
    3.6V
    -
    -
    -
    -
    -
    -
    STMicroelectronics
    Tag
    RF Module
    13.56MHz
    ASK
    0.053Mbps
    -
    Surface Mount
    -
    -
    -
    -
    -
    -
    -
    -
    -
    RF Solutions
    Module
    -
    433MHz
    FM
    -
    -
    -
    -121dBm
    -
    1.8 → 3.6V
    16.5 x 19.25 x 1mm
    1mm
    16.5mm
    +85 °C
    -20 °C
    19.25mm
    Wurth Elektronik
    -
    RF Module
    915MHz
    FM
    400kbps
    14dBm
    -
    -
    -
    3.6V
    -
    -
    -
    -
    -
    -
    Wurth Elektronik
    -
    RF Module
    868MHz
    FM
    100kbps
    27dBm
    -
    -
    -
    3.6V
    -
    -
    -
    -
    -
    -
    Wurth Elektronik
    -
    RF Module
    868MHz
    -
    100kbps
    14dBm
    -
    -
    -
    3.6V
    -
    -
    -
    -
    -
    -
    Siemens
    Transponder
    RF Module
    13.56MHz
    -
    26.5kbit/s
    -
    Screw Mount
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Texas Instruments
    Module
    -
    -
    -
    -
    200mW
    -
    -
    SPI
    2.7 → 5.5V
    212.7 x 190.5 x 31.8mm
    31.8mm
    212.7mm
    +85 °C
    -40 °C
    190.5mm
    RF Solutions
    Module
    -
    433.92MHz
    AM
    4.8kbit/s
    -
    -
    -108dBm
    -
    3.3 → 8V
    6 x 38.1 x 14.5mm
    14.5mm
    38.1mm
    +85 °C
    -40 °C
    6mm
    Eccel Technology Ltd
    Reader
    -
    13.56MHz
    -
    -
    100mW
    -
    -
    RS485
    3V
    -
    -
    -
    -
    -
    -
    RF Solutions
    Module
    -
    868/915MHz
    FM
    115kbit/s
    -
    -
    -121dBm
    -
    2.4 → 3.6V
    25 x 11 x 1mm
    1mm
    25mm
    +85 °C
    -40 °C
    11mm
    NeoCortec
    Module
    -
    915MHz
    -
    -
    10dBm
    -
    -93dBm
    -
    3.6V
    18 x 11 x 2.6mm
    2.6mm
    18mm
    -
    -40 °C
    11mm
    RF Solutions
    Module
    -
    868MHz
    FM
    500kbit/s
    +13dBm
    -
    -116dBm
    SPI
    1.8 → 3.6V
    16 x 16.5 x 2mm
    2mm
    16.5mm
    +85 °C
    -40 °C
    16mm
    Wurth Elektronik
    -
    RF Module
    868MHz
    FM
    400kbps
    14dBm
    -
    -
    -
    3.6V
    -
    -
    -
    -
    -
    -
    RF Solutions
    Transceiver
    RF Module
    868MHz
    FM
    500kbps
    20dBm
    Surface Mount
    -
    -
    3.8V
    -
    -
    -
    -
    -
    -
    Eccel Technology Ltd
    Module
    -
    13.56MHz
    -
    106kBd
    -
    -
    -
    -
    5V
    -
    -
    -
    -
    -
    -
    HopeRF
    Module
    -
    433MHz
    FSK, GFSK, GMSK, MSK, OOK
    300kbit/s
    -
    -
    -120dBm
    SPI
    1.8 → 3.6V
    19.7 x 16 x 1mm
    1.9mm
    19.7mm
    +70 °C
    -20 °C
    16mm
    Wurth Elektronik
    -
    RF Module
    169MHz
    -
    25kbps
    15dBm
    -
    -
    -
    3.6V
    -
    -
    -
    -
    -
    -
    Resultaten per pagina