RF Modules | GSM & GPRS Modules | RS
Login / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    RF Modules

    An RF module, also commonly referred to as a radio frequency module, is a small electronic device that is used to transmit and receive radio signals between two devices, and is also used in embedded systems to facilitate wireless communication connections. RS offer a varied range of RF modules from several brands across the industry, including Eccel Technology, ON Semiconductor, RF Solutions, Wurth Elektronik, and many more.

    What is the main function of an RF module?

    Radio frequency modules are the biggest facilitator of wireless communication, this is because it does not require a line of sight. This is in contrast to its usual alternative, Infrared, which mostly operates in line of sight mode. It spans between a range of 3 kHz and 300 GHz, with the lower end being applied in applications such as submarines and radio stations whilst the higher spectrum is used in applications such as GPS, Wi-Fi, Bluetooth and TV broadcasting. An RF module is typically used with a pair of encoder/decoders. The encoder is used for encoding parallel data for transmitting whilst the reception is decoded by a decoder. Some of the main functions of an RF Module are:

    • Act as a transmitter of signals
    • A solution for detecting radio signals
    • Bridging communication between two devices
    • RF can stretch communication between applications
    • Acts as a receiver module

    The performance of radio frequency applications is dependent on a few factors. Through increasing a transmitter's power, a larger communication range can be attained. This also causes a power drain from the power source which could result in a shorter life span for battery-powered devices. Through the use of higher transmitted power, interference with other radio frequencies can occur.

    Typical applications of an RF module

    • Car alarm systems
    • Remote controls
    • Sensor reporting
    • Automation systems

    356 Producten voor RF Modules

    IQRF
    Transceiver
    Transceiver
    868 MHz, 916 MHz
    -
    19.8kbps
    10mW
    Surface Mount
    -
    -
    3.0 → 3.4V
    -
    -
    -
    -
    -
    -
    RF Solutions
    Module
    -
    -
    -
    -
    -
    -
    -
    -
    5V
    -
    -
    -
    -
    -
    -
    RF Solutions
    Module
    RF Module
    24GHz
    -
    -
    -
    PCB Monut
    -
    -
    3 → 3.6V
    -
    -
    -
    -
    -
    -
    RF Solutions
    Module
    RF Module
    24GHz
    FM
    72.2Mbps
    16 → 19dBm
    Surface Mount
    -
    -
    3 → 3.6V
    -
    -
    -
    -
    -
    -
    RF Solutions
    Module
    -
    434MHz
    FM
    57kbit/s
    +13dBm
    -
    -121dBm
    Serial
    2.2 → 12V
    3 x 31.5 x 10.5mm
    10.5mm
    31.5mm
    +55 °C
    -10 °C
    3mm
    Quectel
    Module
    Energy Module
    B1, B2, B3, B4, B5, B8, B12, B13, B18, B19, B20, B25, B26, B27, B28, B66, B85
    -
    1119kbps
    21dBm
    Surface Mount
    -
    -
    2.6 → 4.8V
    -
    -
    -
    -
    -
    -
    Quectel
    Module
    Energy Module
    B1, B2, B3, B4, B5, B8, B12, B13, B18, B19, B20, B25, B26, B27, B28, B66, B85
    -
    1119kbps
    21dBm
    Surface Mount
    -
    -
    2.6 → 4.8V
    -
    -
    -
    -
    -
    -
    Quectel
    -
    -
    B1/B3/B5/B7/B8/B20 B38/B40/B41MHz
    -
    -
    -
    -
    -
    USB 2.0
    -
    -
    -
    -
    -
    -
    -
    Quectel
    -
    -
    B1/ B2/ B3/ B4/ B5/ B8/ B12/ B13/ B18/B19/ B20/ B25?/ B26*/ B28 B39 (for Cat M1 only) EGPRS: 850/900/1800/1900 MHz MHz, BeiDou/Compass MHz, Galileo MHz, GLONASS MHz, GNSS GPS MHz, QZSS MHz
    -
    -
    -
    -
    -
    UART, USB
    -
    -
    -
    -
    -
    -
    -
    HopeRF
    Module
    -
    433MHz
    FSK, GFSK, GMSK, MSK, OOK
    300kbit/s
    +13dBm
    -
    -120dBm
    SPI
    1.8 → 3.6V
    19.7 x 16 x 1mm
    1.9mm
    19.7mm
    +70 °C
    -20 °C
    16mm
    LPRS
    Module
    -
    868 MHz, 915MHz
    ASK, FSK, GFSK
    38400bit/s
    +10dBm
    -
    -117dBm
    RS232, UART
    2.5 → 5.5V
    31 x 4 x 12mm
    12mm
    31mm
    +85 °C
    -40 °C
    4mm
    Quectel
    -
    -
    B1/B3/B5/B7/B8/B20/B28/B32/B38/B40/B41 x2CA B1+B1/B5/B8/B20/B28 MHz, B3+B3/B5/B7/B8/B20/B28 MHz, B7+B5/B7/B8/B20/B28 MHz, B20+B32? MHz, B38+B38 MHz, B40+B40 MHz, B41+B41 MHz
    -
    -
    -
    -
    -
    USB 2.0
    -
    -
    -
    -
    -
    -
    -
    Ezurio
    Module
    RF Module
    2.4GHz
    DSSS, GFSK
    115.2kbps
    -
    PCB
    -
    -
    -
    -
    -
    -
    -
    -
    -
    € 12,712
    Per stuk (in een verpakking 50)
    Siemens
    Transponder
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Siemens
    Reader
    RF Module
    -
    -
    -
    -
    -
    -
    -
    24V dc
    -
    -
    -
    -
    -
    -
    HopeRF
    Module
    -
    868MHz
    FSK, OOK
    100kbit/s
    +10dBm
    -
    -
    TWI
    1.8 → 3.7V
    15 x 14.5 x 1mm
    1.7mm
    15mm
    +70 °C
    -20 °C
    14.5mm
    Quectel
    -
    -
    B1/B2/B3/B4/B5/B8/B12/B13/B17/B18/B19/B20/B25/B26*/B28/B66/B71/B85MHz
    -
    -
    -
    -
    -
    Serial
    -
    -
    -
    -
    -
    -
    -
    Siemens
    Transponder
    RF Module
    13.56MHz
    -
    26.5kbit/s
    -
    Screw Mount
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Siemens
    Transponder
    RF Module
    13.56MHz
    -
    26.5kbit/s
    -
    Surface Mount
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Siemens
    Transponder
    RF Module
    13.56MHz
    -
    26.5kbit/s
    -
    Screw Mount
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Resultaten per pagina