RF Transmitters & Receivers | RF Transceiver | RS
Login / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    RF ICs

    RF IC's or Radio Frequency Integrated Circuits are specific semiconductor components commonly used in wireless devices and mobile phones. Here at RS, we offer a number of different RF IC technology types such as receivers, transmitters, transceivers and switch circuits.

    RF IC Types

    • RF Receivers - Receivers are components that are designed to receive radio frequency signals from other devices.
    • RF Transmitters - Transmitters are used in wireless devices to transmit the radio frequency signals between two devices.
    • RF Transceivers - Transceivers are components similar to receivers in the way they are designed to receive radio frequency signals but they can also transmit these signals too just like transmitters.
    • RF Switch Circuits - A switch circuit is a component that routes high-frequency signals through transmission paths, they also support the integration of multiple radios that use a signal antenna.

    RF IC Applications

    RF ICs can be used in a range of different wireless devices and different applications here are just a few:

    • Communications,
    • Remote Controls,
    • Car Alarm Systems,
    • Automation,
    • Security and CCTV,
    • Keyless Entry Systems.

    433 Producten voor RF ICs

    Infineon
    RF Transceiver
    -
    TSNP-16-9
    16
    2.4 x 2.4 x 0.73mm
    Surface Mount
    2.4mm
    2.4mm
    0.73mm
    24.25MHz
    -
    -
    3.6 V
    +85 °C
    24MHz
    Texas Instruments
    Low IF/ISM Transceiver
    FSK, GFSK, MSK, OOK
    VQFN
    32
    5.15 x 5.15 x 0.95mm
    Surface Mount
    5.15mm
    5.15mm
    0.95mm
    950MHz
    475MHz
    190MHz
    3.6 V
    +85 °C
    820MHz
    Infineon
    -
    -
    TSLP-10-2
    10
    1.1 x 1.5mm
    Surface Mount
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Infineon
    -
    ASK, FSK
    PG-TSSOP-28
    28
    9.7 x 6.4 x 1.2mm
    Surface Mount
    -
    -
    -
    -
    -
    -
    -
    -
    -
    STMicroelectronics
    -
    -
    SO
    8
    5 x 4 x 1.25mm
    Surface Mount
    5mm
    4mm
    1.25mm
    -
    -
    -
    5.5 V
    +125 °C
    1MHz
    Infineon
    CMOS
    -
    ATSLP-9-3
    9
    1.1 x 1.1 x0.65mm
    Surface Mount
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Microchip
    -
    ASK, OOK
    QSOP
    16
    4.9 x 3.91 x 1.47mm
    Surface Mount
    4.9mm
    3.91mm
    1.47mm
    13kHz
    -
    -
    3.6 V
    +105 °C
    1625Hz
    Infineon
    Motion Sensor
    -
    PG-UF2BGA
    42
    3.3 x 6.7 x 0.56mm
    Surface Mount
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Infineon
    CMOS
    -
    TSNP-6-2
    6
    1.1 x 0.7 x 0.375mm
    Surface Mount
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Texas Instruments
    -
    -
    SOIC
    8
    -
    Surface Mount
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Silicon Labs
    Low IF/ISM Transceiver
    4GSFK, GMSK, GSFK, OOK
    QFN
    20
    4 x 4 x 0.85mm
    Surface Mount
    4mm
    4mm
    0.85mm
    1050MHz
    -
    -
    3.8 V
    +85 °C
    142MHz
    Infineon
    -
    -
    TSLP-10-2
    10
    1.1 x 1.5 x 0.39mm
    Surface Mount
    -
    -
    -
    -
    -
    -
    -
    -
    -
    € 2,714
    Per stuk (in een verpakking 5)
    Microchip
    -
    ASK, OOK
    SOIC
    8
    -
    Surface Mount
    5mm
    3.99mm
    1.63mm
    440MHz
    -
    -
    5.5 V
    +85 °C
    300MHz
    Maxim Integrated
    -
    -
    Thin QFN
    28
    -
    Surface Mount
    5mm
    5mm
    0.75mm
    2.5GHz
    -
    -
    5.25 V
    +85 °C
    -
    Infineon
    -
    ASK, FSK
    PG-TSSOP-28
    28
    9.7 x 6.4 x 1.2mm
    Surface Mount
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Infineon
    -
    -
    TSNP-16-9
    16
    2.4 x 2.4 x 0.73mm
    Surface Mount
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Infineon
    -
    ASK, FSK
    PG-TSSOP-28
    28
    9.7 x 6.4 x 1.2mm
    Surface Mount
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Silicon Labs
    ARM Cortex
    FSK
    QFN56
    56
    7 x 7 x 0.85mm
    Surface Mount
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Texas Instruments
    -
    -
    SOIC
    8
    -
    Surface Mount
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Silicon Labs
    32 bit ARM Cortex M4
    -
    LGA
    64
    9 x 9 x 1.05mm
    Surface Mount
    9mm
    9mm
    1.05mm
    876MHz
    930MHz
    -
    3.8 V
    +85 °C
    863MHz
    Resultaten per pagina