RF Transmitters & Receivers | RF Transceiver | RS
Login / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    RF ICs

    RF IC's or Radio Frequency Integrated Circuits are specific semiconductor components commonly used in wireless devices and mobile phones. Here at RS, we offer a number of different RF IC technology types such as receivers, transmitters, transceivers and switch circuits.

    RF IC Types

    • RF Receivers - Receivers are components that are designed to receive radio frequency signals from other devices.
    • RF Transmitters - Transmitters are used in wireless devices to transmit the radio frequency signals between two devices.
    • RF Transceivers - Transceivers are components similar to receivers in the way they are designed to receive radio frequency signals but they can also transmit these signals too just like transmitters.
    • RF Switch Circuits - A switch circuit is a component that routes high-frequency signals through transmission paths, they also support the integration of multiple radios that use a signal antenna.

    RF IC Applications

    RF ICs can be used in a range of different wireless devices and different applications here are just a few:

    • Communications,
    • Remote Controls,
    • Car Alarm Systems,
    • Automation,
    • Security and CCTV,
    • Keyless Entry Systems.

    432 Producten voor RF ICs

    Analog Devices
    Low IF/ISM Transceiver
    FSK, MSK
    LFCSP
    48
    7 x 7 x 0.83mm
    Surface Mount
    7mm
    7mm
    0.83mm
    950MHz
    950MHz
    -
    3.6 V
    +85 °C
    80MHz
    Renesas Electronics
    -
    -
    VFQFPN
    20
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Nordic Semiconductor
    Low IF/ISM Transceiver
    GFSK
    QFN
    32
    5 x 5 x 0.85mm
    Surface Mount
    5mm
    5mm
    0.85mm
    928MHz
    -
    -
    3.6 V
    +85 °C
    430MHz
    Infineon
    RF Switch
    -
    TSLP-10
    10
    1.1 x 1.5mm
    Surface Mount
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Texas Instruments
    -
    -
    SOIC
    8
    -
    Surface Mount
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Infineon
    CMOS
    -
    TSNP-6-2
    6
    1.1 x 0.7 x 0.375mm
    Surface Mount
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Silicon Labs
    Low IF/ISM Transceiver
    4GFSK, GFSK, GMSK, OOK
    QFN
    20
    4 x 4 x 0.85mm
    Surface Mount
    4mm
    4mm
    0.85mm
    1050MHz
    -
    -
    3.6 V
    +85 °C
    142MHz
    Silicon Labs
    Low IF/ISM Transceiver
    4GSFK, GMSK, GSFK, OOK
    QFN
    20
    4 x 4 x 0.85mm
    Surface Mount
    4mm
    4mm
    0.85mm
    1050MHz
    -
    -
    3.8 V
    +85 °C
    142MHz
    Infineon
    CMOS
    FM
    TSNP-8-1
    8
    1.1 x 1.1 x 0.375mm
    Surface Mount
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Infineon
    -
    -
    TSNP-16-9
    16
    2.4 x 2.4 x 0.73mm
    Surface Mount
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Silicon Labs
    Low IF/ISM Transceiver
    4GFSK, GFSK, GMSK, OOK
    QFN
    20
    4 x 4 x 0.85mm
    Surface Mount
    4mm
    4mm
    0.85mm
    960MHz
    960MHz
    960MHz
    3.6 V
    +85 °C
    119MHz
    Texas Instruments
    -
    -
    SOIC
    8
    4.90 x 3.91mm
    Surface Mount
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Infineon
    -
    ASK, FSK, GFSK
    TSSOP
    10
    3 x 3 x 0.85mm
    Surface Mount
    3mm
    3mm
    0.85mm
    320MHz
    450MHz
    928MHz
    3.6 V
    +85 °C
    300MHz
    Infineon
    -
    -
    TSNP-10-1
    10
    1.1 x 1.5mm
    Surface Mount
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Silicon Labs
    -
    FSK, OOK
    SOIC
    14
    8.65 x 3.9 x 1.75mm
    Surface Mount
    8.65mm
    3.9mm
    1.75mm
    960MHz
    -
    -
    3.6 V
    +85 °C
    27MHz
    Renesas Electronics
    -
    -
    VFQFPN
    16
    4 x 4mm
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    STMicroelectronics
    -
    ASK
    VFQFPN
    32
    5.15 x 5.15 x 0.95mm
    Surface Mount
    5.15mm
    5.15mm
    0.95mm
    13.56MHz
    -
    -
    5.5 V
    +85 °C
    -
    STMicroelectronics
    -
    -
    QFN
    20
    4.15 x 4.15 x 0.95mm
    Surface Mount
    4.15mm
    4.15mm
    0.95mm
    174MHz
    348MHz
    470MHz
    3.6 V
    +105 °C
    150MHz
    Infineon
    Transceiver
    -
    VQFN32-9
    9
    -
    Surface Mount
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Silicon Labs
    ARM Cortex
    FSK
    QFN56
    56
    7 x 7 x 0.85mm
    Surface Mount
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Resultaten per pagina