RF Transmitters & Receivers | RF Transceiver | RS
Login / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    RF ICs

    RF IC's or Radio Frequency Integrated Circuits are specific semiconductor components commonly used in wireless devices and mobile phones. Here at RS, we offer a number of different RF IC technology types such as receivers, transmitters, transceivers and switch circuits.

    RF IC Types

    • RF Receivers - Receivers are components that are designed to receive radio frequency signals from other devices.
    • RF Transmitters - Transmitters are used in wireless devices to transmit the radio frequency signals between two devices.
    • RF Transceivers - Transceivers are components similar to receivers in the way they are designed to receive radio frequency signals but they can also transmit these signals too just like transmitters.
    • RF Switch Circuits - A switch circuit is a component that routes high-frequency signals through transmission paths, they also support the integration of multiple radios that use a signal antenna.

    RF IC Applications

    RF ICs can be used in a range of different wireless devices and different applications here are just a few:

    • Communications,
    • Remote Controls,
    • Car Alarm Systems,
    • Automation,
    • Security and CCTV,
    • Keyless Entry Systems.

    432 Producten voor RF ICs

    STMicroelectronics
    -
    ASK, FSK
    TSSOP8
    8
    3 x 6.4mm
    Surface Mount
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Infineon
    Radio
    -
    VQFN
    32
    5.5 x 4.5 x 0.9mm
    Surface Mount
    -
    -
    -
    -
    -
    -
    -
    -
    -
    STMicroelectronics
    -
    -
    Bumpless CSP
    6
    -
    Surface Mount
    1.63mm
    -
    -
    2500MHz
    -
    -
    -
    +105 °C
    2400MHz
    onsemi
    ASK and FSK Transceiver
    -
    QFN
    28
    -
    Surface Mount
    -
    -
    -
    -
    -
    -
    -
    -
    -
    STMicroelectronics
    -
    ASK, FSK
    SO8N
    8
    4.9 x 6mm
    Surface Mount
    -
    -
    -
    -
    -
    -
    -
    -
    -
    STMicroelectronics
    EEPROM
    -
    TSSOP8
    8
    3 x 6.4 x 0.65mm
    Surface Mount
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Maxim Integrated
    -
    OOK
    TQFN
    16
    3 x 3 x 0.75mm
    Surface Mount
    3mm
    3mm
    0.75mm
    4.17MHz
    -
    -
    5.5 V
    +105 °C
    1.1MHz
    Silicon Labs
    Bluetooth
    DSSS, GFSK
    QFN, WLCSP
    19
    2.291 x 2.624 x 0.5mm
    Surface Mount
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Silicon Labs
    -
    FSK, GFSK, OOK
    QFN
    20
    4 x 4 x 0.85mm
    Surface Mount
    4mm
    4mm
    0.85mm
    960MHz
    -
    -
    3.6 V
    +85 °C
    900MHz
    Infineon
    RF Switch
    -
    TSNP-10
    10
    0.95 x 1.3mm
    Surface Mount
    -
    -
    -
    -
    -
    -
    -
    -
    -
    STMicroelectronics
    NFC
    -
    UFQFPN32
    32
    5 x 5 x 0.55mm
    Surface Mount
    -
    -
    -
    -
    -
    -
    -
    -
    -
    NXP
    -
    ASK
    SOIC
    32
    20.7 x 7.6 x 2.45mm
    Surface Mount
    20.7mm
    7.6mm
    2.45mm
    -
    -
    -
    3.6 V, 5.5 V
    +150 °C
    -
    Resultaten per pagina