RF Transmitters & Receivers | RF Transceiver | RS
Login / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    RF ICs

    RF IC's or Radio Frequency Integrated Circuits are specific semiconductor components commonly used in wireless devices and mobile phones. Here at RS, we offer a number of different RF IC technology types such as receivers, transmitters, transceivers and switch circuits.

    RF IC Types

    • RF Receivers - Receivers are components that are designed to receive radio frequency signals from other devices.
    • RF Transmitters - Transmitters are used in wireless devices to transmit the radio frequency signals between two devices.
    • RF Transceivers - Transceivers are components similar to receivers in the way they are designed to receive radio frequency signals but they can also transmit these signals too just like transmitters.
    • RF Switch Circuits - A switch circuit is a component that routes high-frequency signals through transmission paths, they also support the integration of multiple radios that use a signal antenna.

    RF IC Applications

    RF ICs can be used in a range of different wireless devices and different applications here are just a few:

    • Communications,
    • Remote Controls,
    • Car Alarm Systems,
    • Automation,
    • Security and CCTV,
    • Keyless Entry Systems.

    438 Producten voor RF ICs

    STMicroelectronics
    RFID
    ASK
    UFDFPN
    12
    1.649x1.483mm
    Surface Mount
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Silicon Labs
    ARM Cortex
    FSK
    QFN56
    56
    7 x 7 x 0.85mm
    Surface Mount
    -
    -
    -
    -
    -
    -
    -
    -
    -
    STMicroelectronics
    RF Transceiver
    -
    VFQFPN-32
    32
    5 x 5mm
    Surface Mount
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Silicon Labs
    Bluetooth
    DSSS, GFSK
    QFN, WLCSP
    19
    2.291 x 2.624 x 0.5mm
    Surface Mount
    -
    -
    -
    -
    -
    -
    -
    -
    -
    STMicroelectronics
    RF IC
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Infineon
    CMOS
    -
    ATSLP-14-9
    14
    2.0 x 2.0mm
    Surface Mount
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Infineon
    RF Switch
    -
    TSNP-10
    10
    0.95 x 1.3mm
    Surface Mount
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Infineon
    -
    ASK, FSK
    PG-TSSOP
    10
    3 x 3 x 0.95mm
    Surface Mount
    3mm
    3mm
    0.95mm
    435MHz
    -
    -
    4 V
    +70 °C
    433MHz
    STMicroelectronics
    NFC
    -
    UQFPN32
    32
    5 x 5mm
    Surface Mount
    -
    -
    -
    -
    -
    -
    -
    -
    -
    STMicroelectronics
    RF IC
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Infineon
    RF IC
    -
    TSNP-10-9
    10
    1.1 x 1.5 x 0.375mm
    Surface Mount
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Infineon
    RF IC
    -
    TSNP-10-9
    10
    0.95 x 1.3mm
    Surface Mount
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Silicon Labs
    -
    FSK, OOK
    SOIC
    14
    8.65 x 3.9 x 1.75mm
    Surface Mount
    8.65mm
    3.9mm
    1.75mm
    960MHz
    -
    -
    3.6 V
    +85 °C
    27MHz
    STMicroelectronics
    NFC
    -
    WLCSP 36B DIE3916 P05 MM
    36
    3.223 x 3.213mm
    Solder
    -
    -
    -
    -
    -
    -
    -
    -
    -
    STMicroelectronics
    -
    ASK
    UFDFPN
    12
    3.1 x 3.1 x 0.6mm
    Surface Mount
    3.1mm
    3.1mm
    0.6mm
    13.567MHz
    -
    -
    5.5 V
    +85 °C
    13.553MHz
    Infineon
    RF Switch
    -
    TSLP-10
    10
    1.1 x 1.5mm
    Surface Mount
    -
    -
    -
    -
    -
    -
    -
    -
    -
    STMicroelectronics
    NFC
    -
    UFQFPN32
    32
    5 x 5 x 0.55mm
    Surface Mount
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Microchip
    -
    OOK
    SOIC
    14
    -
    Through Hole
    -
    -
    -
    440MHz
    -
    -
    -
    +85 °C
    300MHz
    STMicroelectronics
    -
    ASK, FSK
    TSSOP8
    8
    3 x 6.4mm
    Surface Mount
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Silicon Labs
    32 bit ARM Cortex M4
    -
    QFN
    48
    7.1 x 7.1 x 0.85mm
    Surface Mount
    7.1mm
    7.1mm
    0.85mm
    868MHz
    -
    -
    3.8 V
    +85 °C
    -
    Resultaten per pagina