RF Transmitters & Receivers | RF Transceiver | RS
Login / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    RF ICs

    RF IC's or Radio Frequency Integrated Circuits are specific semiconductor components commonly used in wireless devices and mobile phones. Here at RS, we offer a number of different RF IC technology types such as receivers, transmitters, transceivers and switch circuits.

    RF IC Types

    • RF Receivers - Receivers are components that are designed to receive radio frequency signals from other devices.
    • RF Transmitters - Transmitters are used in wireless devices to transmit the radio frequency signals between two devices.
    • RF Transceivers - Transceivers are components similar to receivers in the way they are designed to receive radio frequency signals but they can also transmit these signals too just like transmitters.
    • RF Switch Circuits - A switch circuit is a component that routes high-frequency signals through transmission paths, they also support the integration of multiple radios that use a signal antenna.

    RF IC Applications

    RF ICs can be used in a range of different wireless devices and different applications here are just a few:

    • Communications,
    • Remote Controls,
    • Car Alarm Systems,
    • Automation,
    • Security and CCTV,
    • Keyless Entry Systems.

    432 Producten voor RF ICs

    Infineon
    CMOS
    -
    ATSLP-9-3
    9
    1.1 x 1.1 x0.65mm
    Surface Mount
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Texas Instruments
    -
    ASK, OOK
    VQFN
    32
    5.15 x 5.15 x 0.95mm
    Surface Mount
    5.15mm
    5.15mm
    0.95mm
    13.56MHz
    -
    -
    5.5 V
    +110 °C
    -
    Microchip
    IEEE 802.15.4
    O-QPSK
    Module
    12
    27.94 x 17.78 x 0.89mm
    Surface Mount
    27.94mm
    17.78mm
    0.89mm
    2.48GHz
    -
    -
    3.6 V
    +85 °C
    2400MHz
    Renesas Electronics
    -
    -
    TQFN
    12
    2 x 2mm
    Surface Mount
    -
    -
    -
    -
    -
    -
    -
    -
    -
    NXP
    -
    ASK, BPSK
    HVQFN32
    32
    5.1 x 5.1 x 0.95mm
    Surface Mount
    5.1mm
    5.1mm
    0.95mm
    27.12MHz
    -
    -
    5.5 V
    +85 °C
    13.56MHz
    € 0,932
    Per stuk (in een verpakking 5)
    Renesas Electronics
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Silicon Labs
    Low IF/ISM Transceiver
    4GSFK, GMSK, GSFK, OOK
    QFN
    20
    4 x 4 x 0.85mm
    Surface Mount
    4mm
    4mm
    0.85mm
    1050MHz
    -
    -
    3.8 V
    +85 °C
    142MHz
    STMicroelectronics
    -
    ASK, FSK
    TSSOP8
    8
    3 x 6.4mm
    Surface Mount
    -
    -
    -
    -
    -
    -
    -
    -
    -
    STMicroelectronics
    NFC (Near Field Communication)
    ASK
    DFN5
    5
    1.7 x 1.4 x 0.55mm
    Surface Mount
    -
    -
    -
    -
    -
    -
    -
    -
    -
    STMicroelectronics
    NFC (Near Field Communication)
    ASK
    DFN5
    5
    1.7 x 1.4 x 0.55mm
    Surface Mount
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Silicon Labs
    -
    FSK, GFSK, OOK
    QFN
    20
    4 x 4 x 0.85mm
    Surface Mount
    4mm
    4mm
    0.85mm
    960MHz
    -
    -
    3.6 V
    +85 °C
    240MHz
    € 2,11
    Per stuk (op een tape 3000)
    Renesas Electronics
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Infineon
    -
    -
    TSNP-10-1
    10
    1.1 x 1.5mm
    Surface Mount
    -
    -
    -
    -
    -
    -
    -
    -
    -
    STMicroelectronics
    NFC (Near Field Communication)
    ASK
    DFN5
    5
    1.7 x 1.4 x 0.55mm
    Surface Mount
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Nisshinbo Micro Devices
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Infineon
    CMOS
    FM
    TSNP-8-1
    8
    1.1 x 1.1 x 0.375mm
    Surface Mount
    -
    -
    -
    -
    -
    -
    -
    -
    -
    STMicroelectronics
    Reader/Writer
    -
    VFQFPN-32
    32
    32 x 32 x 0.5mm
    Surface Mount
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Silicon Labs
    ARM Cortex
    FSK
    QFN56
    56
    7 x 7 x 0.85mm
    Surface Mount
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Infineon
    Transceiver
    -
    VQFN32-9
    9
    -
    Surface Mount
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Maxim Integrated
    -
    -
    μMax
    8
    -
    Surface Mount
    3.1mm
    3.1mm
    0.95mm
    2500MHz
    -
    -
    5 V
    +85 °C
    100MHz
    Resultaten per pagina