Omschrijving | Prijs | Series | Suppressor Type | Maximum Surge Current | DC Spark Over Voltage | Impulse Spark Over Voltage | Maximum Voltage Rating | Mounting Type | Dimensions | Lead Pitch | Depth | Height | Length | Maximum Operating Temperature | Minimum Operating Temperature | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
RS-stocknr.
878-3630
FabrikantnummerAC240L
FabrikantLittelfuse
|
2,067 €
Each (In a Pack of 10)
Aantal stuks
|
AC | 2 Electrode Gas Discharge Tube | 10kA | 800V | 800V | 240 V | Plug In | 8 (Dia.) x 6mm | - | - | 8mm | 6mm | +90°C | -40°C | |
RS-stocknr.
170-9928
FabrikantnummerAC240LTR
FabrikantLittelfuse
|
1,302 €
Each
Aantal stuks
|
AC | 2 Electrode Arrester | 10kA | 720V | 1100 V @ 100 V/μs, 1200 V @ 1 kV/μs | 240 V ac | Axial | 8 (Dia.) x 6mm | - | - | - | 6mm | +90°C | -40°C | |
RS-stocknr.
760-6703
FabrikantnummerAC240LTR
FabrikantLittelfuse
|
2,556 €
Each
Aantal stuks
|
AC | 2 Electrode Arrester | 10kA | 600V | 1100 V @ 100 V/μs, 1200 V @ 1 kV/μs | 240 V ac | Axial | 8 (Dia.) x 6mm | - | - | - | 6mm | +90°C | -40°C | |
RS-stocknr.
170-9929
FabrikantnummerCG2230LTR
FabrikantLittelfuse
|
1,52 €
Each (On a Reel of 500)
Aantal stuks
|
CG2 | 2 Electrode Arrester | 2.5kA | 265V | 600 V @ 100 V/μs, 700 V @ 1 kV/μs | - | Axial | 8.1 (Dia.) x 6.07mm | - | - | - | 6.07mm | +90°C | -40°C | |
RS-stocknr.
760-6800
FabrikantnummerSL1021A200RF
FabrikantLittelfuse
|
2,604 €
Each (In a Pack of 5)
Aantal stuks
|
SL11021A | 3 Electrode Arrester | 10kA | 250V | 500 V @ 100 V/μs, 600 V @ 1 kV/μs | - | Radial | 8.1 (Dia.) x 10.1mm | 4.4mm | - | - | 10.1mm | +90°C | -40°C | |
RS-stocknr.
878-3665
FabrikantnummerCG590L
FabrikantLittelfuse
|
1,314 €
Each (In a Pack of 1000)
Aantal stuks
|
CG | 2 Electrode Gas Discharge Tube | 5kA | 113V | 500V | 140 V | Plug In | 5 (Dia.) x 5mm | - | - | 5mm | 5mm | +90°C | -40°C | |
RS-stocknr.
760-6725
FabrikantnummerCG2800LTR
FabrikantLittelfuse
|
2,74 €
Each
Aantal stuks
|
CG2 | 2 Electrode Arrester | 2.5kA | 920V | 1200 V @ 100 V/μs, 1500 V @ 1 kV/μs | - | Axial | 8.1 (Dia.) x 6.07mm | - | - | - | 6.07mm | +90°C | -40°C | |
RS-stocknr.
878-3674
FabrikantnummerCG75L
FabrikantLittelfuse
|
2,046 €
Each (In a Pack of 10)
Aantal stuks
|
CG | 2 Electrode Gas Discharge Tube | 500A | 75V | 400 V V/μs @ 100, 650 V kV/μs @ 1 | 160 V | Axial | 8.1 (Dia.) x 6.07mm | - | - | 8.1mm | 6.07mm | +90°C | -40°C | |
RS-stocknr.
170-9930
FabrikantnummerCG2350LTR
FabrikantLittelfuse
|
1,52 €
Each (On a Reel of 500)
Aantal stuks
|
CG2 | 2 Electrode Arrester | 2.5kA | 403V | 750 V @ 100 V/μs, 900 V @ 1 kV/μs | - | Axial | 8.1 (Dia.) x 6.07mm | - | - | - | 6.07mm | +90°C | -40°C | |
RS-stocknr.
878-3719
FabrikantnummerSL1411A075A
FabrikantLittelfuse
|
1,119 €
Each (In a Pack of 1000)
Aantal stuks
|
SL1411A | 2 Electrode Arrester | 10kA | 90V | 450V | 60 V | Through Hole | 8 (Dia.) x 6.05mm | - | - | 8mm | 6.05mm | +90°C | -40°C | |
RS-stocknr.
878-3659
FabrikantnummerCG2-800L
FabrikantLittelfuse
|
2,394 €
Each (In a Pack of 10)
Aantal stuks
|
CG2 | 2 Electrode Gas Discharge Tube | 500A | 800V | 400 V V/μs @ 100, 650 V kV/μs @ 1 | 160 V | Axial | 8.1 (Dia.) x 6.07mm | - | - | 8.1mm | 6.07mm | +90°C | -40°C | |
RS-stocknr.
760-6813
FabrikantnummerSL1021A260R
FabrikantLittelfuse
|
2,262 €
Each (In a Pack of 5)
Aantal stuks
|
SL10021A | 3 Electrode Arrester | 10kA | 310V | 550 V @ 100 V/μs, 700 V @ 1 kV/μs | - | Radial | 8.1 (Dia.) x 10.1mm | 4.4mm | - | - | 10.1mm | +90°C | -40°C | |
RS-stocknr.
760-6797
FabrikantnummerSL1011B250A
FabrikantLittelfuse
|
2,192 €
Each (In a Pack of 5)
Aantal stuks
|
SL1011B | 2 Electrode Arrester | 12kA | 300V | 600 V @ 100 V/μs, 800 V @ 1 kV/μs | - | Axial | 8 (Dia.) x 6.05mm | - | - | - | 6.05mm | +90°C | -40°C | |
RS-stocknr.
760-6787
FabrikantnummerSL1011A230A
FabrikantLittelfuse
|
1,418 €
Each (In a Pack of 5)
Aantal stuks
|
SL1011A | 2 Electrode Arrester | 1kA | 276V | 550 V @ 100 V/μs, 700 V @ 1 kV/μs | - | Axial | 8 (Dia.) x 6.05mm | - | - | - | 6.05mm | +90°C | -40°C | |
RS-stocknr.
878-3655
FabrikantnummerCG2-600L
FabrikantLittelfuse
|
2,394 €
Each (In a Pack of 10)
Aantal stuks
|
CG2 | 2 Electrode Gas Discharge Tube | 500A | 600V | 400 V V/μs @ 100, 650 V kV/μs @ 1 | 160 V | Axial | 8.1 (Dia.) x 6.07mm | - | - | 8.1mm | 6.07mm | +90°C | -40°C | |
RS-stocknr.
725-6702
FabrikantnummerGTCR36-401M-R05
FabrikantLittelfuse
|
1,155 €
Each (In a Pack of 2)
Aantal stuks
|
GTCR36-XXXM-R05 | 3 Electrode Arrester | 5kA | 400V | 900 V, 1000 V | 600 V | Radial | 9.52 x 6 x 6mm | 3.8mm | 6mm | 6mm | 9.52mm | +90°C | -40°C | |
RS-stocknr.
164-8188
FabrikantnummerGTCR36-351M-R10
FabrikantLittelfuse
|
0,475 €
Each (In a Tray of 1000)
Aantal stuks
|
GTCR36 | 3 Electrode Gas Discharge Tube | 10kA | 350V | 1000 V @ 1000 Vμs | 600 V | Radial | 9.2 x 6mm | 3.8mm | - | 6mm | 9.2mm | +90°C | -40°C | |
RS-stocknr.
170-9943
FabrikantnummerSL1021A200RF
FabrikantLittelfuse
|
1,33 €
Each (In a Tray of 500)
Aantal stuks
|
SL11021A | 3 Electrode Arrester | 10kA | 250V | 500 V @ 100 V/μs, 600 V @ 1 kV/μs | - | Radial | 8.1 (Dia.) x 10.1mm | 4.4mm | - | - | 10.1mm | +90°C | -40°C | |
RS-stocknr.
725-6689
FabrikantnummerGTCS23-401M-R01-2
FabrikantLittelfuse
|
0,828 €
Each (In a Pack of 5)
Aantal stuks
|
GTCS23-401M-R01-2 | 2 Electrode Arrester | 1kA | 400V | 1000V | 400 V | Surface Mount | 3 x 3 x 4.5mm | - | 3mm | 4.5mm | 3mm | +90°C | -40°C | |
RS-stocknr.
170-9932
FabrikantnummerCG2800LTR
FabrikantLittelfuse
|
1,368 €
Each (On a Reel of 500)
Aantal stuks
|
CG2 | 2 Electrode Arrester | 2.5kA | 920V | 1200 V @ 100 V/μs, 1500 V @ 1 kV/μs | - | Axial | 8.1 (Dia.) x 6.07mm | - | - | - | 6.07mm | +90°C | -40°C |