Omschrijving | Prijs | Series | Suppressor Type | Maximum Surge Current | DC Spark Over Voltage | Impulse Spark Over Voltage | Maximum Voltage Rating | Mounting Type | Dimensions | Lead Pitch | Depth | Height | Length | Maximum Operating Temperature | Minimum Operating Temperature | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
RS-stocknr.
183-9310
FabrikantnummerB88069X5080T502
FabrikantTDK
|
1,054 €
Each (On a Reel of 500)
Aantal stuks
|
EF470X | 2 Electrode Arrester | - | 588V | 800V | 150 V | Through Hole | 8 Dia. x 6mm | - | 8mm | - | 6mm | +125°C | -40°C | |
RS-stocknr.
852-3003
Fabrikantnummer2049-60-BT1LF
FabrikantBourns
|
0,367 €
Each (In a Pack of 1000)
Aantal stuks
|
2049 | 2 Electrode Gas Discharge Tube | 15 kA @ 10 Operation, 20 kA @ 1 Operation | 600V | <1100 V @ 100 V/μs, <1300 V @ 1000 V/μs | 600 V | Axial | 6 (Dia.) x 8mm | - | - | - | 8mm | +85°C | -30°C | |
RS-stocknr.
172-8617
Fabrikantnummer2095-500-CLF
FabrikantBourns
|
0,428 €
Each (In a Tray of 500)
Aantal stuks
|
2095 | 2 Electrode Gas Discharge Tube | 8kA | 5000V | <6400V | - | Axial | 8 (Dia.) x 10mm | - | - | - | 10mm | +85°C | -30°C | |
RS-stocknr.
181-4388
Fabrikantnummer2031-23T-SM-RPLF
FabrikantBourns
|
0,531 €
Each (On a Reel of 1500)
Aantal stuks
|
2031 | Gas Discharge Tube | - | 185V | 650V | 230 V | Surface Mount | 5 Dia. x 4.4mm | - | 5mm | - | 4.4mm | +90°C | -40°C | |
RS-stocknr.
183-9306
FabrikantnummerB88069X0810S102
FabrikantTDK
|
0,726 €
Each (In a Bag of 100)
Aantal stuks
|
EC350X | 2 Electrode Arrester | - | 402V | 900V | 60 V | Through Hole | 8 Dia. x 6.05mm | - | 8mm | - | 6.05mm | +90°C | -40°C | |
RS-stocknr.
768-7581
Fabrikantnummer2056-09-B2LF
FabrikantBourns
|
0,468 €
Each (In a Pack of 5)
Aantal stuks
|
2056 | 3 Electrode Gas Discharge Tube | 5kA | 90V | <850V | - | Radial | 6.3 (Dia.) x 8.5mm | 4.4mm | - | - | 8.5mm | +85°C | -30°C | |
RS-stocknr.
172-7292
Fabrikantnummer2061-70-ALF
FabrikantBourns
|
5,994 €
Each (In a Tray of 180)
Aantal stuks
|
2061 | 2 Electrode Gas Discharge Tube | 60kA | 700V | <1400V | - | - | 11.8 (Dia.) x 12mm | - | - | - | 12mm | +85°C | -30°C | |
RS-stocknr.
760-6734
FabrikantnummerCG31.5L
FabrikantLittelfuse
|
2,82 €
Each
Aantal stuks
|
CG3 | 2 Electrode Arrester | 10kA | 1800V | 1800 V @ 100 V/μs, 2000 V @ 1 kV/μs | 230 Vrms | Axial | 8 (Dia.) x 6mm | - | - | - | 6mm | +90°C | -40°C | |
RS-stocknr.
852-2845
Fabrikantnummer2036-23-B2LF
FabrikantBourns
|
0,81 €
Each (In a Pack of 1000)
Aantal stuks
|
2036 | 3 Electrode Gas Discharge Tube | 10 kA @ 10 Operation, 20 kA @ 1 Operation | 230V | 450 V @ 100 V/μs, 600 V @ 1000 V/μs | 230 V | Surface Mount | 5 (Dia.) x 7.3mm | - | - | - | 7.3mm | +85°C | -55°C | |
RS-stocknr.
760-6787
FabrikantnummerSL1011A230A
FabrikantLittelfuse
|
1,418 €
Each (In a Pack of 5)
Aantal stuks
|
SL1011A | 2 Electrode Arrester | 1kA | 276V | 550 V @ 100 V/μs, 700 V @ 1 kV/μs | - | Axial | 8 (Dia.) x 6.05mm | - | - | - | 6.05mm | +90°C | -40°C | |
RS-stocknr.
780-4922
FabrikantnummerSA2-6300-CLT-STD
FabrikantBourns
|
2,64 €
Each (In a Pack of 5)
Aantal stuks
|
SA | 2 Electrode Gas Discharge Tube | 5kA | 6300V | 9200 | 6300 V | Axial | 8.5 (Dia.) x 8.9mm | - | - | - | 8.9mm | +125°C | -40°C | |
RS-stocknr.
852-2860
Fabrikantnummer2039-80-SM-RPLF
FabrikantBourns
|
0,382 €
Each (In a Pack of 1500)
Aantal stuks
|
2039 | 2 Electrode Gas Discharge Tube | 2.5 kA @ 10 Operation, 5 kA @ 1 Operation | 800V | 1200V | 800 V | Surface Mount | 4.8 (Dia.) x 4.4mm | - | - | - | 4.4mm | +85°C | -55°C | |
RS-stocknr.
172-9893
FabrikantnummerSA2-6300-CLT-STD
FabrikantBourns
|
1,337 €
Each (On a Reel of 1000)
Aantal stuks
|
SA | 2 Electrode Gas Discharge Tube | 5kA | 6300V | 9200 | 6300 V | Axial | 8.5 (Dia.) x 8.9mm | - | - | - | 8.9mm | +125°C | -40°C | |
RS-stocknr.
852-2870
Fabrikantnummer2045-13-BT1LF
FabrikantBourns
|
0,302 €
Each (In a Pack of 1000)
Aantal stuks
|
2045 | 2 Electrode Gas Discharge Tube | 10 kA @ 10 Operation, 15 kA @ 1 Operation | 130V | <500 V @ 100 V/μs, <700 V @ 1000 V/μs | 130 V | Axial | 6 (Dia.) x 8mm | - | - | - | 8mm | +85°C | -30°C | |
RS-stocknr.
768-7487
Fabrikantnummer2049-12-BLF
FabrikantBourns
|
0,485 €
Each (In a Pack of 10)
Aantal stuks
|
2049 | 2 Electrode Gas Discharge Tube | 20kA | 120V | <700V | - | Axial | 8 (Dia.) x 6mm | - | - | - | 6mm | +85°C | -30°C | |
RS-stocknr.
867-5431
FabrikantnummerGTCS36-231M-R10-2
FabrikantLittelfuse
|
3,80 €
Each (In a Bag of 5)
Aantal stuks
|
GTCS36 | 3 Electrode Gas Discharge Tube | - | 230V | - | - | Surface Mount | - | - | - | - | - | - | - | |
RS-stocknr.
768-7544
Fabrikantnummer2053-07-SM-RPLF
FabrikantBourns
|
0,496 €
Each (In a Pack of 10)
Aantal stuks
|
2053 | 2 Electrode Gas Discharge Tube | 5kA | 75V | <800V | - | Surface Mount | 4.2 x 4.2 x 4mm | - | 4.2mm | 4mm | 4.2mm | +85°C | -30°C | |
RS-stocknr.
181-4442
Fabrikantnummer2031-23T-SM-RPLF
FabrikantBourns
|
1,28 €
Each (On a Tape of 10)
Aantal stuks
|
2031 | Gas Discharge Tube | - | 185V | 650V | 230 V | Surface Mount | 5 Dia. x 4.4mm | - | 5mm | - | 4.4mm | +90°C | -40°C | |
RS-stocknr.
172-8693
Fabrikantnummer2061-25-ALF
FabrikantBourns
|
5,994 €
Each (In a Tray of 180)
Aantal stuks
|
2061 | 2 Electrode Gas Discharge Tube | 60kA | 250V | <700V | - | - | 11.8 (Dia.) x 12mm | - | - | - | 12mm | +85°C | -30°C | |
RS-stocknr.
760-6813
FabrikantnummerSL1021A260R
FabrikantLittelfuse
|
2,262 €
Each (In a Pack of 5)
Aantal stuks
|
SL10021A | 3 Electrode Arrester | 10kA | 310V | 550 V @ 100 V/μs, 700 V @ 1 kV/μs | - | Radial | 8.1 (Dia.) x 10.1mm | 4.4mm | - | - | 10.1mm | +90°C | -40°C |