Omschrijving | Prijs | Series | Suppressor Type | Maximum Surge Current | DC Spark Over Voltage | Impulse Spark Over Voltage | Maximum Voltage Rating | Mounting Type | Dimensions | Lead Pitch | Depth | Height | Length | Maximum Operating Temperature | Minimum Operating Temperature | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
RS-stocknr.
852-2744
Fabrikantnummer2026-35-C2LF
FabrikantBourns
|
0,81 €
Each (In a Pack of 1000)
Aantal stuks
|
2026 | 3 Electrode Gas Discharge Tube | 20 kA@ 10 Operation, 40 kA@ 1 Operation | 350V | 625 V@ 100 V/μs, 875 V@ 1000 V/μs | 350 V | Through Hole | 8 (Dia.) x 13.5mm | 4.4mm | - | - | 13.5mm | +90°C | -40°C | |
RS-stocknr.
183-9305
FabrikantnummerB88069X0200S102
FabrikantTDK
|
0,728 €
Each (In a Bag of 100)
Aantal stuks
|
EM400X | 2 Electrode Arrester | - | 480V | 900V | 60 V | Through Hole | 5.5 Dia. x 6mm | - | 5.5mm | - | 6mm | +90°C | -40°C | |
RS-stocknr.
768-7682
Fabrikantnummer2061-80-ALF
FabrikantBourns
|
8,21 €
Each
Aantal stuks
|
2061 | 2 Electrode Gas Discharge Tube | 60kA | 800V | <1500V | - | - | 11.8 (Dia.) x 12mm | - | - | - | 12mm | +85°C | -30°C | |
RS-stocknr.
170-9932
FabrikantnummerCG2800LTR
FabrikantLittelfuse
|
1,368 €
Each (On a Reel of 500)
Aantal stuks
|
CG2 | 2 Electrode Arrester | 2.5kA | 920V | 1200 V @ 100 V/μs, 1500 V @ 1 kV/μs | - | Axial | 8.1 (Dia.) x 6.07mm | - | - | - | 6.07mm | +90°C | -40°C | |
RS-stocknr.
172-9666
Fabrikantnummer2051-09-SM-RPLF
FabrikantBourns
|
0,302 €
Each (On a Reel of 2500)
Aantal stuks
|
2051 | 2 Electrode Arrester | 2kA | 90V | <500 V, <600 V | 90 V | Surface Mount | 4.5 x 3.2 x 2.7mm | - | 3.2mm | 2.7mm | 4.5mm | +90°C | -40°C | |
RS-stocknr.
164-8195
FabrikantnummerGTCS26-900M-R05-2
FabrikantLittelfuse
|
0,33 €
Each (On a Tape of 750)
Aantal stuks
|
GTCS26 | 2 Electrode Gas Discharge Tube | 5kA | 90V | <550 V @ 1000 Vμs | - | Surface Mount | - | - | - | - | 5mm | +90°C | -40°C | |
RS-stocknr.
768-7465
Fabrikantnummer2045-30-BLF
FabrikantBourns
|
0,525 €
Each (In a Pack of 10)
Aantal stuks
|
2045 | 2 Electrode Gas Discharge Tube | 15kA | 300V | <900V | - | Axial | 8 (Dia.) x 6mm | - | - | - | 6mm | +85°C | -30°C | |
RS-stocknr.
517-8029
FabrikantnummerB88069X1500S102
FabrikantEPCOS
|
1,58 €
Each
Aantal stuks
|
EHV | 2 Electrode Arrester | 20kA | 250V | <500 V @ 100 V/μs, 650 V @ 1 kV/μs | 250 V dc | Through Hole | - | - | - | - | 6.05mm | +90°C | -40°C | |
RS-stocknr.
172-7232
Fabrikantnummer2095-140-BLF
FabrikantBourns
|
0,666 €
Each (In a Tray of 500)
Aantal stuks
|
2095 | 2 Electrode Gas Discharge Tube | 8kA | 1400V | <2200V | - | Axial | 8 (Dia.) x 8mm | - | - | - | 8mm | +85°C | -30°C | |
RS-stocknr.
852-2826
Fabrikantnummer2035-35-SM-RPLF
FabrikantBourns
|
0,388 €
Each (In a Pack of 1500)
Aantal stuks
|
2035 | 2 Electrode Gas Discharge Tube | 10 kA @ 1 Operation, 5000 A @ 10 Operation | 350V | 600 V @ 100 V/μs, 750 V @ 1000 V/μs | 350 V | Surface Mount | 4.8 (Dia.) x 4.4mm | - | - | - | 4.4mm | +85°C | -55°C | |
RS-stocknr.
913-2636
Fabrikantnummer2017-09-SMH-RPLF
FabrikantBourns
|
1,274 €
Each (In a Bag of 5)
Aantal stuks
|
2017 | 2 Electrode Gas Discharge Tube | 12kA | 90V | <450 V @ 100 V/μs, <800 V @ 1 kV/μs | 90 V dc | Surface Mount | 8 (Dia.) x 2mm | - | - | 8mm | 2mm | +85°C | -55°C | |
RS-stocknr.
184-6120
Fabrikantnummer2011-15-SMH-LF
FabrikantBourns
|
0,633 €
Each (In a Box of 500)
Aantal stuks
|
2011 | Surge Arrester | - | 60/350V | 650V | 150 V | Surface Mount | 9.5 x 8 x 2mm | - | 8mm | 2mm | 9.5mm | +90°C | -40°C | |
RS-stocknr.
172-7246
Fabrikantnummer2017-23-SMH-RPLF
FabrikantBourns
|
0,439 €
Each (On a Reel of 2000)
Aantal stuks
|
2017 | 2 Electrode Gas Discharge Tube | 12kA | 230V | <600 V @ 100 V/μs, <950 V @ 1 kV/μs | 230 V dc | Surface Mount | 8 (Dia.) x 2mm | - | - | 8mm | 2mm | +85°C | -55°C | |
RS-stocknr.
768-7733
Fabrikantnummer2087-80-SM-RPLF
FabrikantBourns
|
0,83 €
Each (In a Pack of 5)
Aantal stuks
|
2087 | 2 Electrode Gas Discharge Tube | 3kA | 800V | <1400V | - | Surface Mount | 4 x 4 x 4mm | - | 4mm | 4mm | 4mm | +85°C | -30°C | |
RS-stocknr.
172-8601
Fabrikantnummer2095-160-BLF
FabrikantBourns
|
0,652 €
Each (In a Tray of 500)
Aantal stuks
|
2095 | 2 Electrode Gas Discharge Tube | 8kA | 1600V | <2400V | - | Axial | 8 (Dia.) x 8mm | - | - | - | 8mm | +85°C | -30°C | |
RS-stocknr.
768-7755
Fabrikantnummer2089-100-BLF
FabrikantBourns
|
0,938 €
Each (In a Pack of 5)
Aantal stuks
|
2089 | 2 Electrode Gas Discharge Tube | 3kA | 1000V | <1400V | - | Axial | 5.5 (Dia.) x 6mm | - | - | - | 6mm | +85°C | -30°C | |
RS-stocknr.
172-7293
Fabrikantnummer2061-80-ALF
FabrikantBourns
|
5,994 €
Each (In a Tray of 180)
Aantal stuks
|
2061 | 2 Electrode Gas Discharge Tube | 60kA | 800V | <1500V | - | - | 11.8 (Dia.) x 12mm | - | - | - | 12mm | +85°C | -30°C | |
RS-stocknr.
172-8546
Fabrikantnummer2089-100-BLF
FabrikantBourns
|
0,485 €
Each (In a Tray of 500)
Aantal stuks
|
2089 | 2 Electrode Gas Discharge Tube | 3kA | 1000V | <1400V | - | Axial | 5.5 (Dia.) x 6mm | - | - | - | 6mm | +85°C | -30°C | |
RS-stocknr.
768-7626
Fabrikantnummer2057-12-BLF
FabrikantBourns
|
0,431 €
Each (In a Pack of 10)
Aantal stuks
|
2057 | 2 Electrode Gas Discharge Tube | 10kA | 120V | <700V | - | Axial | 5.5 (Dia.) x 6mm | - | - | - | 6mm | +90°C | -40°C | |
RS-stocknr.
183-9308
FabrikantnummerB88069X2900C103
FabrikantTDK
|
0,695 €
Each (In a Box of 1000)
Aantal stuks
|
A80-A600X | 2 Electrode Arrester | - | 600V | 1400V | 60 V | Socket Mount | 8 Dia. x 6.1mm | - | 8mm | - | 6.1mm | +90°C | -40°C |