Omschrijving | Prijs | Series | Suppressor Type | Maximum Surge Current | DC Spark Over Voltage | Impulse Spark Over Voltage | Maximum Voltage Rating | Mounting Type | Dimensions | Lead Pitch | Depth | Height | Length | Maximum Operating Temperature | Minimum Operating Temperature | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
RS-stocknr.
172-8698
Fabrikantnummer2097-120-DLF
FabrikantBourns
|
9,562 €
Each (In a Tray of 105)
Aantal stuks
|
2097 | 2 Electrode Gas Discharge Tube | 25kA | 1200V | <2000V | - | Axial | 11.8 (Dia.) x 17.4mm | - | - | - | 17.4mm | +85°C | -30°C | |
RS-stocknr.
191-2550
FabrikantnummerB88069X2240C103
FabrikantEPCOS
|
1,40 €
Each
Aantal stuks
|
EHV | 2 Electrode Arrester | 20kA | 230V | <450 V @ 100 V/μs, 550 V @ 1 kV/μs | 230 V dc | Surface Mount | - | - | - | - | 6.05mm | +90°C | -40°C | |
RS-stocknr.
170-9946
FabrikantnummerSL1021A260R
FabrikantLittelfuse
|
1,15 €
Each (In a Tray of 500)
Aantal stuks
|
SL10021A | 3 Electrode Arrester | 10kA | 310V | 550 V @ 100 V/μs, 700 V @ 1 kV/μs | - | Radial | 8.1 (Dia.) x 10.1mm | 4.4mm | - | - | 10.1mm | +90°C | -40°C | |
RS-stocknr.
852-2735
Fabrikantnummer2026-25-C2LF
FabrikantBourns
|
0,81 €
Each (In a Pack of 1000)
Aantal stuks
|
2026 | 3 Electrode Gas Discharge Tube | 20 kA@ 10 Operation, 40 kA@ 1 Operation | 250V | 475 V@ 100 V/μs, 700 V@ 1000 V/μs | 250 V | Through Hole | 8 (Dia.) x 13.5mm | 4.4mm | - | - | 13.5mm | +90°C | -40°C | |
RS-stocknr.
878-3659
FabrikantnummerCG2-800L
FabrikantLittelfuse
|
2,394 €
Each (In a Pack of 10)
Aantal stuks
|
CG2 | 2 Electrode Gas Discharge Tube | 500A | 800V | 400 V V/μs @ 100, 650 V kV/μs @ 1 | 160 V | Axial | 8.1 (Dia.) x 6.07mm | - | - | 8.1mm | 6.07mm | +90°C | -40°C | |
RS-stocknr.
172-7137
Fabrikantnummer2045-30-BLF
FabrikantBourns
|
0,326 €
Each (In a Bag of 500)
Aantal stuks
|
2045 | 2 Electrode Gas Discharge Tube | 15kA | 300V | <900V | - | Axial | 8 (Dia.) x 6mm | - | - | - | 6mm | +85°C | -30°C | |
RS-stocknr.
172-8572
Fabrikantnummer2046-23-ALF
FabrikantBourns
|
0,517 €
Each (In a Bag of 1000)
Aantal stuks
|
2046 | 3 Electrode Gas Discharge Tube | 20kA | 230V | <700 V @ 1000 V/μs | - | Surface Mount | 8 (Dia.) x 10mm | - | - | - | 10mm | +85°C | -30°C | |
RS-stocknr.
167-0485
FabrikantnummerB88069X4640C102
FabrikantEPCOS
|
1,276 €
Each (In a Box of 100)
Aantal stuks
|
EHV | 2 Electrode Arrester | 10kA | 350V | <750 V @ 100 V/μs, <800 V @ 1 kV/μs | 350 V dc | Through Hole | - | - | - | - | 5mm | +90°C | -40°C | |
RS-stocknr.
172-8487
Fabrikantnummer2049-12-BLF
FabrikantBourns
|
0,345 €
Each (In a Bag of 500)
Aantal stuks
|
2049 | 2 Electrode Gas Discharge Tube | 20kA | 120V | <700V | - | Axial | 8 (Dia.) x 6mm | - | - | - | 6mm | +85°C | -30°C | |
RS-stocknr.
172-8441
Fabrikantnummer2057-07-BLF
FabrikantBourns
|
0,302 €
Each (In a Tray of 500)
Aantal stuks
|
2057 | 2 Electrode Gas Discharge Tube | 10kA | 75V | <800V | - | Axial | 5.5 (Dia.) x 6mm | - | - | - | 6mm | +90°C | -40°C | |
RS-stocknr.
878-3637
FabrikantnummerCG21000MS
FabrikantLittelfuse
|
1,442 €
Each (In a Pack of 1000)
Aantal stuks
|
CG2 | 2 Electrode Gas Discharge Tube | 500A | 1000V | 400 V V/μs @ 100, 650 V kV/μs @ 1 | 160 V | Axial | 8.3 (Dia.) x 8.3mm | - | - | 8.3mm | 8.3mm | +90°C | -40°C | |
RS-stocknr.
760-6781
FabrikantnummerSL1011A350A
FabrikantLittelfuse
|
0,42 €
Each (In a Pack of 5)
Aantal stuks
|
SL1011A | 2 Electrode Arrester | 1kA | 420V | 800 V @ 100 V/μs, 900 V @ 1 kV/μs | - | Axial | 8 (Dia.) x 6.05mm | - | - | - | 6.05mm | +90°C | -40°C | |
RS-stocknr.
852-2766
Fabrikantnummer2027-35-BLF
FabrikantBourns
|
1,13 €
Each
Aantal stuks
|
2027 | 2 Electrode Gas Discharge Tube | 10 kA @ 10 Operation, 25 kA @ 1 Operation | 350V | 600 V @ 100 V/μs, 875 V @ 1000 V/μs | 350 V | Surface Mount | 7.5 (Dia.) x 6.42mm | - | - | - | 6mm | +125°C | -55°C | |
RS-stocknr.
703-1042
FabrikantnummerB88069X0780S102
FabrikantEPCOS
|
1,10 €
Each (In a Pack of 5)
Aantal stuks
|
EHV | 2 Electrode Arrester | 10kA | 540 → 720V | <1000 V @ 100 V/μs, <1100 V @ 1 kV/μs | 720 V dc | Through Hole | - | - | - | - | 6.05mm | +90°C | -40°C | |
RS-stocknr.
760-6734
FabrikantnummerCG31.5L
FabrikantLittelfuse
|
2,82 €
Each
Aantal stuks
|
CG3 | 2 Electrode Arrester | 10kA | 1800V | 1800 V @ 100 V/μs, 2000 V @ 1 kV/μs | 230 Vrms | Axial | 8 (Dia.) x 6mm | - | - | - | 6mm | +90°C | -40°C | |
RS-stocknr.
191-1557
FabrikantnummerB88069X2380S102
FabrikantEPCOS
|
1,53 €
Each
Aantal stuks
|
EHV | 2 Electrode Arrester | 20kA | 350V | <650 V @ 100 V/μs, 800 V @ 1 kV/μs | 350 V dc | Through Hole | - | - | - | - | 6.05mm | +90°C | -40°C | |
RS-stocknr.
170-9941
FabrikantnummerSL1011A350A
FabrikantLittelfuse
|
0,413 €
Each (On a Reel of 500)
Aantal stuks
|
SL1011A | 2 Electrode Arrester | 1kA | 420V | 800 V @ 100 V/μs, 900 V @ 1 kV/μs | - | Axial | 8 (Dia.) x 6.05mm | - | - | - | 6.05mm | +90°C | -40°C | |
RS-stocknr.
768-7714
Fabrikantnummer2097-120-DLF
FabrikantBourns
|
15,52 €
Each
Aantal stuks
|
2097 | 2 Electrode Gas Discharge Tube | 25kA | 1200V | <2000V | - | Axial | 11.8 (Dia.) x 17.4mm | - | - | - | 17.4mm | +85°C | -30°C | |
RS-stocknr.
852-2987
Fabrikantnummer2049-23-BT1LF
FabrikantBourns
|
0,323 €
Each (In a Pack of 1000)
Aantal stuks
|
2049 | 2 Electrode Gas Discharge Tube | 15 kA @ 10 Operation, 20 kA @ 1 Operation | 230V | <500 V @ 100 V/μs, <700 V @ 1000 V/μs | 230 V | Axial | 6 (Dia.) x 8mm | - | - | - | 8mm | +85°C | -30°C | |
RS-stocknr.
852-2753
Fabrikantnummer2027-09-BLF
FabrikantBourns
|
1,13 €
Each
Aantal stuks
|
2027 | 2 Electrode Gas Discharge Tube | 10 kA @ 10 Operation, 25 kA @ 1 Operation | 90V | 300 V @ 100 V/μs, 500 V @ 1000 V/μs | 90 V | Surface Mount | 7.5 (Dia.) x 6.42mm | - | - | - | 6mm | +125°C | -55°C |