Omschrijving | Prijs | Series | Suppressor Type | Maximum Surge Current | DC Spark Over Voltage | Impulse Spark Over Voltage | Maximum Voltage Rating | Mounting Type | Dimensions | Lead Pitch | Depth | Height | Length | Maximum Operating Temperature | Minimum Operating Temperature | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
RS-stocknr.
768-7534
Fabrikantnummer2052-42-SM-RPLF
FabrikantBourns
|
1,282 €
Each (In a Pack of 5)
Aantal stuks
|
2052 | 3 Electrode Gas Discharge Tube | 10kA | 420V | <800V | - | Surface Mount | 5 x 5 x 7.2mm | - | 5mm | 7.2mm | 5mm | +85°C | -30°C | |
RS-stocknr.
172-8643
Fabrikantnummer2029-09-SM-RPLF
FabrikantBourns
|
0,722 €
Each (On a Reel of 500)
Aantal stuks
|
2029 | 2 Electrode Gas Discharge Tube | 10 A @ 1500 Operations | 90V | 600V | - | Surface Mount | 7.9 x 6 x 7.5mm | - | 6mm | 7.5mm | 7.9mm | +105°C | -55°C | |
RS-stocknr.
172-9822
Fabrikantnummer2095-400-BLF
FabrikantBourns
|
0,593 €
Each (In a Tray of 500)
Aantal stuks
|
2095 | 2 Electrode Gas Discharge Tube | 8kA | 4000V | <5500V | - | Axial | 8 (Dia.) x 8mm | - | - | - | 8mm | +85°C | -30°C | |
RS-stocknr.
172-9842
Fabrikantnummer2052-42-SM-RPLF
FabrikantBourns
|
0,582 €
Each (On a Reel of 2700)
Aantal stuks
|
2052 | 3 Electrode Gas Discharge Tube | 10kA | 420V | <800V | - | Surface Mount | 5 x 5 x 7.2mm | - | 5mm | 7.2mm | 5mm | +85°C | -30°C | |
RS-stocknr.
768-7837
Fabrikantnummer2095-400-BLF
FabrikantBourns
|
1,134 €
Each (In a Pack of 5)
Aantal stuks
|
2095 | 2 Electrode Gas Discharge Tube | 8kA | 4000V | <5500V | - | Axial | 8 (Dia.) x 8mm | - | - | - | 8mm | +85°C | -30°C | |
RS-stocknr.
167-8421
FabrikantnummerB88069X1380S102
FabrikantEPCOS
|
1,142 €
Each (In a Box of 100)
Aantal stuks
|
EHV | 2 Electrode Arrester | 20kA | 90V | <450 V @ 100 V/μs, 550 V @ 1 kV/μs | 90 V dc | Through Hole | - | - | - | - | 6.05mm | +90°C | -40°C | |
RS-stocknr.
915-5893
Fabrikantnummer2029-09-SM-RPLF
FabrikantBourns
|
1,498 €
Each (In a Bag of 5)
Aantal stuks
|
2029 | 2 Electrode Gas Discharge Tube | 10 A @ 1500 Operations | 90V | 600V | - | Surface Mount | 7.9 x 6 x 7.5mm | - | 6mm | 7.5mm | 7.9mm | +105°C | -55°C | |
RS-stocknr.
191-1535
FabrikantnummerB88069X1380S102
FabrikantEPCOS
|
1,53 €
Each
Aantal stuks
|
EHV | 2 Electrode Arrester | 20kA | 90V | <450 V @ 100 V/μs, 550 V @ 1 kV/μs | 90 V dc | Through Hole | - | - | - | - | 6.05mm | +90°C | -40°C | |
RS-stocknr.
733-4978
Fabrikantnummer2051-20-SM-RPLF
FabrikantBourns
|
0,682 €
Each (In a Pack of 5)
Aantal stuks
|
2051 | 2 Electrode Arrester | 2kA | 200V | <500 V, <650 V | 200 V | Surface Mount | 4.5 x 3.2 x 2.7mm | - | 3.2mm | 2.7mm | 4.5mm | +90°C | -40°C | |
RS-stocknr.
768-7544
Fabrikantnummer2053-07-SM-RPLF
FabrikantBourns
|
0,496 €
Each (In a Pack of 10)
Aantal stuks
|
2053 | 2 Electrode Gas Discharge Tube | 5kA | 75V | <800V | - | Surface Mount | 4.2 x 4.2 x 4mm | - | 4.2mm | 4mm | 4.2mm | +85°C | -30°C | |
RS-stocknr.
171-1055
Fabrikantnummer2030-42T-SMLF
FabrikantBourns
|
1,251 €
Each (On a Reel of 1000)
Aantal stuks
|
2030 | 3 Electrode Gas Discharge Tube | 4kA | 360V | 850V | - | Surface Mount | 5 x 5 x 7.5mm | - | 5mm | 7.5mm | 5mm | +90°C | -40°C | |
RS-stocknr.
733-4984
Fabrikantnummer2051-35-SM-RPLF
FabrikantBourns
|
0,636 €
Each (In a Pack of 5)
Aantal stuks
|
2051 | 2 Electrode Arrester | 2kA | 350V | <650 V, <800 V | 350 V | Surface Mount | 4.5 x 3.2 x 2.7mm | - | 3.2mm | 2.7mm | 4.5mm | +90°C | -40°C | |
RS-stocknr.
768-7610
Fabrikantnummer2056-60-B2LF
FabrikantBourns
|
1,208 €
Each (In a Pack of 5)
Aantal stuks
|
2056 | 3 Electrode Gas Discharge Tube | 5kA | 600V | <1000V | - | Radial | 6.3 (Dia.) x 8.5mm | 4.4mm | - | - | 8.5mm | +85°C | -30°C | |
RS-stocknr.
183-9349
FabrikantnummerB88069X0810S102
FabrikantTDK
|
1,132 €
Each (In a Pack of 5)
Aantal stuks
|
EC350X | 2 Electrode Arrester | - | 402V | 900V | 60 V | Through Hole | 8 Dia. x 6.05mm | - | 8mm | - | 6.05mm | +90°C | -40°C | |
RS-stocknr.
494-919
Fabrikantnummer9071.99.0447
FabrikantHuber+Suhner
|
23,09 €
Each
Aantal stuks
|
- | - | - | 230V | - | - | Panel Mount | - | - | 8mm | - | 8mm | - | - | |
RS-stocknr.
768-7843
Fabrikantnummer2095-600-CLF
FabrikantBourns
|
1,23 €
Each (In a Pack of 5)
Aantal stuks
|
2095 | 2 Electrode Gas Discharge Tube | 8kA | 6000V | <7800V | - | Axial | 8 (Dia.) x 10mm | - | - | - | 10mm | +85°C | -30°C | |
RS-stocknr.
690-9969
Fabrikantnummer2027-23-BLF
FabrikantBourns
|
1,134 €
Each (In a Pack of 5)
Aantal stuks
|
2027 | 2 Electrode Gas Discharge Tube | 10 kA@ 10 Operation, 25 kA@ 1 Operation | 230V | 450 V @ 100 V/μs, 675 V @ 1000 V/μs | - | Through Hole | 7.5 (Dia.) x 6.42mm | - | - | - | 9.5mm | +155°C | -55°C | |
RS-stocknr.
170-9929
FabrikantnummerCG2230LTR
FabrikantLittelfuse
|
1,52 €
Each (On a Reel of 500)
Aantal stuks
|
CG2 | 2 Electrode Arrester | 2.5kA | 265V | 600 V @ 100 V/μs, 700 V @ 1 kV/μs | - | Axial | 8.1 (Dia.) x 6.07mm | - | - | - | 6.07mm | +90°C | -40°C | |
RS-stocknr.
167-0485
FabrikantnummerB88069X4640C102
FabrikantEPCOS
|
1,276 €
Each (In a Box of 100)
Aantal stuks
|
EHV | 2 Electrode Arrester | 10kA | 350V | <750 V @ 100 V/μs, <800 V @ 1 kV/μs | 350 V dc | Through Hole | - | - | - | - | 5mm | +90°C | -40°C | |
Bourns 2035 Series 90V 10 kA @ 1 Operation, 5000 A @ 10 Operation SMD 2 Electrode Gas Discharge Tube
RS-stocknr.
852-2823
Fabrikantnummer2035-09-B5LF
FabrikantBourns
|
0,442 €
Each (In a Pack of 1000)
Aantal stuks
|
2035 | 2 Electrode Gas Discharge Tube | 10 kA @ 1 Operation, 5000 A @ 10 Operation | 90V | 350 V @ 100 V/μs, 525 V @ 1000 V/μs | 90 V | Surface Mount | 4.8 (Dia.) x 4.4mm | - | - | - | 4.4mm | +85°C | -55°C |