SMT Antennas | Patch PCB SMT Antenna | RS
Login / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    SMT Antennas

    SMT antennas are a type of antenna designed to be assembled onto a printed circuit board (PCB) to radiate high-frequency electromagnetic (radio) waves.

    How do SMT antennas work?

    SMT antennas transmit and receive radio waves in the same way as a regular antenna. The main point of difference is their small size. They often have a limited range, making them ideal for small devices such as wireless routers and cell phones.

    SMT antennas can be customised into a broad range of footprints (arrangement of pads used to electrically connect and physically attach a component to a PCB) and have become quite common in mobile electronics. Since they're mostly incorporated into handheld devices they often have rubberised enclosures to protect them from vibration, chemicals, moisture and dust.

    What are SMT Antennas used for?

    SMT antennas offer ease of integration and high performance in a range of applications of wireless technologies, spanning the medical, industrial and automotive markets. Some of these applications include:

    • Satellite Radio
    • Headsets
    • Navigation devices
    • GPS devices
    • Alarm and Monitoring Equipment
    • Wi-Fi and WLAN routers
    • Mobile Phones and Tablets
    • Asset tracking devices
    • Mobile gaming devices

    149 Producten voor SMT Antennas

    Wurth Elektronik
    -
    -
    -
    -
    1.3dBi
    -
    Chip
    -
    -
    7.6 x 3.5 x 1.1mm
    1.1mm
    7.6mm
    3.5mm
    -
    -
    2J Antenna
    -
    4G (LTE)
    -
    -
    4.2dBi
    -
    Chip
    -
    -
    40 x 7 x 3mm
    3mm
    40mm
    7mm
    -
    -
    Wurth Elektronik
    -
    -
    -
    -
    -0.7dBi
    -
    Chip
    -
    -
    11 x 5.1 x 1.5mm
    1.5mm
    11mm
    5.1mm
    -
    -
    KYOCERA AVX
    -
    4G (LTE)
    -
    -
    1.6 dBi, 3.1 dBi, 1.7dBi
    -
    PCB
    -
    -
    36.0 x 9.0 x 3.2mm
    3.2mm
    36mm
    9mm
    -
    -
    € 1,042
    Per stuk (op een rol 2250)
    KYOCERA AVX
    -
    GPS
    -
    -
    0.96dBi
    -
    PCB
    -
    -
    22 x 3.2 x 3.3mm
    3.3mm
    22mm
    3.2mm
    -
    -
    Wurth Elektronik
    -
    -
    -
    -
    -0.7dBi
    -
    Chip
    -
    -
    11 x 5.1 x 1.5mm
    1.5mm
    11mm
    5.1mm
    -
    -
    Wurth Elektronik
    -
    -
    -
    -
    0.5dBi
    -
    Chip
    -
    -
    3.2 x 1.6 x 1.3mm
    1.3mm
    3.2mm
    1.6mm
    -
    -
    Wurth Elektronik
    Internal
    4G (LTE), GPS, WiFi
    2400 → 2500 MHz
    +80°C
    3dBi
    -40°C
    Chip
    -
    -
    -
    -
    -
    -
    -
    -
    Wurth Elektronik
    Internal
    4G (LTE), GPS, WiFi
    2400 → 2500 MHz
    +80°C
    2.5dBi
    -40°C
    Chip
    -
    -
    -
    -
    -
    -
    -
    -
    Wurth Elektronik
    -
    -
    -
    -
    1.33dBi
    -
    Chip
    -
    -
    7.6 x 3.5 x 1.1mm
    1.1mm
    7.6mm
    3.5mm
    -
    -
    Wurth Elektronik
    Internal
    4G (LTE), GPS, WiFi
    2400 → 2500 MHz
    +80°C
    3dBi
    -40°C
    Chip
    -
    -
    -
    -
    -
    -
    -
    -
    € 1,52
    Per stuk (in een verpakking 10)
    KYOCERA AVX
    -
    WiFi
    -
    -
    1.7dBi
    -
    Chip
    -
    -
    6 x 2 x 1.08mm
    1.08mm
    6mm
    2mm
    -
    -
    KYOCERA AVX
    -
    -
    -
    -
    3.5dBi
    -
    Stamped Metal
    -
    -
    8.75 x 4.05 x 2.01mm
    2.01mm
    8.75mm
    4.05mm
    -
    -
    Molex
    External
    2G (GSM/GPRS), 3G (UTMS), 4G (LTE)
    2.7 GHz
    +125°C
    3.7dBi
    -
    Chip
    -
    -
    -
    -
    -
    -
    -
    -
    CTi
    -
    2G (GSM/GPRS), 3G (UTMS)
    -
    -
    5.52dBi
    -
    Chip
    -
    -
    24 x 5.5 x 4.4mm
    4.4mm
    24mm
    5.5mm
    -
    -
    CTi
    -
    2G (GSM/GPRS), 3G (UTMS)
    -
    -
    5.52dBi
    -
    Chip
    -
    -
    24 x 5.5 x 4.4mm
    4.4mm
    24mm
    5.5mm
    -
    -
    € 3,561
    Per stuk (geleverd in een zak)
    Molex
    -
    GPS
    -
    -
    7dBi
    -
    T-Bar
    -
    -
    119.4 x 19.4 x 0.1mm
    0.1mm
    119.4mm
    19.4mm
    -
    -
    € 1,456
    Per stuk (in een tray 1200)
    Molex
    -
    GPS
    -
    -
    5.5dBi
    -
    -
    -
    -
    25 x 25 x 4mm
    4mm
    25mm
    25mm
    -
    -
    € 1,144
    Per stuk (op een rol 1800)
    Molex
    -
    -
    -
    -
    3.6dBi
    -
    Chip
    -
    -
    3 x 3 x 4mm
    4mm
    3mm
    3mm
    -
    -
    Wurth Elektronik
    Internal
    4G (LTE), GPS, WiFi
    2400 → 2500 MHz
    +80°C
    2.5dBi
    -40°C
    Chip
    -
    -
    -
    -
    -
    -
    -
    -
    Resultaten per pagina