SMT Antennas | Patch PCB SMT Antenna | RS
Login / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    SMT Antennas

    SMT antennas are a type of antenna designed to be assembled onto a printed circuit board (PCB) to radiate high-frequency electromagnetic (radio) waves.

    How do SMT antennas work?

    SMT antennas transmit and receive radio waves in the same way as a regular antenna. The main point of difference is their small size. They often have a limited range, making them ideal for small devices such as wireless routers and cell phones.

    SMT antennas can be customised into a broad range of footprints (arrangement of pads used to electrically connect and physically attach a component to a PCB) and have become quite common in mobile electronics. Since they're mostly incorporated into handheld devices they often have rubberised enclosures to protect them from vibration, chemicals, moisture and dust.

    What are SMT Antennas used for?

    SMT antennas offer ease of integration and high performance in a range of applications of wireless technologies, spanning the medical, industrial and automotive markets. Some of these applications include:

    • Satellite Radio
    • Headsets
    • Navigation devices
    • GPS devices
    • Alarm and Monitoring Equipment
    • Wi-Fi and WLAN routers
    • Mobile Phones and Tablets
    • Asset tracking devices
    • Mobile gaming devices

    149 Producten voor SMT Antennas

    2J Antenna
    -
    2G (GSM/GPRS), 3G (UTMS), 4G (LTE)
    -
    -
    5.1dBi
    -
    Patch
    -
    -
    25 x 25 x 4mm
    5mm
    25mm
    25mm
    -
    -
    TE Connectivity
    Internal
    Ultra Wideband (UWB)
    6000 → 8250
    -
    6dBi
    -
    Chip
    -
    L000601
    20 x 25 x 1.28mm
    1.28mm
    25mm
    20mm
    -
    -
    2J Antenna
    -
    GPS
    -
    -
    4.2dBi
    -
    Patch
    -
    -
    18 x 18 x 4mm
    4mm
    18mm
    18mm
    -
    -
    € 1,785
    Per stuk (in een doos van 1120)
    KYOCERA AVX
    -
    4G (LTE)
    -
    -
    0.7dBi
    -
    PCB
    -
    -
    35 x 9 x 3.2mm
    3.2mm
    35mm
    9mm
    -
    -
    2J Antenna
    -
    2G (GSM/GPRS), 3G (UTMS), 4G (LTE)
    -
    -
    4.5dBi
    -
    Patch
    -
    -
    36 x 36 x 4mm
    4mm
    36mm
    36mm
    -
    -
    Molex
    -
    WiFi (Dual Band)
    -
    -
    2.1dBi
    -
    Chip
    -
    -
    3.2 x 1.6 x 1.2mm
    1.2mm
    3.2mm
    1.6mm
    -
    -
    Wurth Elektronik
    Internal
    4G (LTE), GPS, WiFi
    2400 → 2500 MHz
    +80°C
    2.7dBi
    -40°C
    Chip
    -
    -
    -
    -
    -
    -
    -
    -
    KYOCERA AVX
    -
    Ultra Wideband (UWB)
    -
    -
    1.88dBi
    -
    Chip
    -
    -
    2 x 1.2 x 0.55mm
    0.55mm
    2mm
    1.2mm
    -
    -
    Wurth Elektronik
    Internal
    4G (LTE), GPS, WiFi
    2400 → 2500 MHz
    +80°C
    2.5dBi
    -40°C
    Chip
    -
    -
    -
    -
    -
    -
    -
    -
    Wurth Elektronik
    -
    -
    -
    -
    2dBi
    -
    Chip
    -
    -
    7 x 2 x 1.2mm
    1.2mm
    7mm
    2mm
    -
    -
    Abracon
    -
    WiFi
    2.45 GHz
    +85°C
    0.5dBi
    -40°C
    Chip
    -
    -
    -
    -
    -
    -
    -
    -
    KYOCERA AVX
    -
    WiFi (Dual Band)
    -
    -
    1 dBi, 2.6dBi
    -
    Chip
    -
    -
    8 x 3 x 1.3mm
    1.3mm
    8mm
    3mm
    -
    -
    KYOCERA AVX
    -
    WiFi
    -
    -
    1.7dBi
    -
    Chip
    -
    -
    6 x 2 x 1.08mm
    1.08mm
    6mm
    2mm
    -
    -
    KYOCERA AVX
    -
    ISM Band
    -
    -
    1dBi
    -
    Stamped Metal
    -
    -
    31.2 x 2.28 x 3.9mm
    3.9mm
    31.2mm
    2.28mm
    -
    -
    Linx
    -
    ISM Band
    -
    -
    0.5dBi
    -
    Chip
    -
    -
    16 x 3 x 1.7mm
    1.7mm
    16mm
    3mm
    -
    -
    KYOCERA AVX
    -
    WiFi
    -
    -
    4.4dBi
    -
    Stamped Metal
    -
    -
    16.1 x 15.7 x 10.55mm
    10.55mm
    16.1mm
    15.7mm
    -
    -
    Wurth Elektronik
    Internal
    4G (LTE), GPS, WiFi
    2400 → 2500 MHz
    +80°C
    3dBi
    -40°C
    Chip
    -
    -
    -
    -
    -
    -
    -
    -
    KYOCERA AVX
    -
    GPS
    -
    -
    5.3dBi
    -
    Patch
    -
    -
    25 x 25 x 4.5mm
    4.5mm
    25mm
    25mm
    -
    -
    KYOCERA AVX
    -
    ISM Band
    -
    -
    1dBi
    -
    Stamped Metal
    -
    -
    31.2 x 2.28 x 3.9mm
    3.9mm
    31.2mm
    2.28mm
    -
    -
    Abracon
    Internal
    Ultra Wideband (UWB)
    3.7 → 4.2 GHz
    +105°C
    6dBi
    -40°C
    Chip
    -
    -
    -
    -
    -
    -
    -
    -
    Resultaten per pagina