SMT Antennas | Patch PCB SMT Antenna | RS
Login / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    SMT Antennas

    SMT antennas are a type of antenna designed to be assembled onto a printed circuit board (PCB) to radiate high-frequency electromagnetic (radio) waves.

    How do SMT antennas work?

    SMT antennas transmit and receive radio waves in the same way as a regular antenna. The main point of difference is their small size. They often have a limited range, making them ideal for small devices such as wireless routers and cell phones.

    SMT antennas can be customised into a broad range of footprints (arrangement of pads used to electrically connect and physically attach a component to a PCB) and have become quite common in mobile electronics. Since they're mostly incorporated into handheld devices they often have rubberised enclosures to protect them from vibration, chemicals, moisture and dust.

    What are SMT Antennas used for?

    SMT antennas offer ease of integration and high performance in a range of applications of wireless technologies, spanning the medical, industrial and automotive markets. Some of these applications include:

    • Satellite Radio
    • Headsets
    • Navigation devices
    • GPS devices
    • Alarm and Monitoring Equipment
    • Wi-Fi and WLAN routers
    • Mobile Phones and Tablets
    • Asset tracking devices
    • Mobile gaming devices

    149 Producten voor SMT Antennas

    TE Connectivity
    Internal
    Ultra Wideband (UWB)
    6000 → 8250 MHz
    -
    4dB
    -
    Chip
    -
    L000601
    6 x 5 x 0.5mm
    0.5mm
    5mm
    6mm
    -
    -
    LPRS
    -
    ISM Band
    -
    -
    0.3dBi
    -
    Chip
    -
    -
    5 x 3 x 0.5mm
    0.5mm
    5mm
    3mm
    -
    -
    Abracon
    Internal
    Ultra Wideband (UWB)
    6.2 → 8.2 GHz
    +105°C
    4dBi
    -40°C
    Chip
    -
    -
    -
    -
    -
    -
    -
    -
    TE Connectivity
    Internal
    5G (LTE)
    617-5000 MHz
    +85°C
    6.5dB
    -40°C
    Chip
    Low Profile
    L000682
    45 x 1.61 x 10mm
    1.61mm
    45mm
    10mm
    -
    -
    LPRS
    -
    ISM Band
    -
    -
    -2.1dBi
    -
    Chip
    -
    -
    10.5 x 3 x 1.6mm
    1.6mm
    10.5mm
    3.1mm
    -
    -
    Abracon
    -
    GPS
    -
    -
    4.18dBi
    -
    Chip
    -
    -
    3.2 x 1.6 x 0.6mm
    0.6mm
    3.2mm
    1.6mm
    -
    -
    TE Connectivity
    Internal
    GNSS
    1560 → 1607 MHz
    +105°C
    2.7dB
    -40°C
    Chip
    -
    L000670
    14 x 1 x 10.75mm
    1mm
    14mm
    10.75mm
    -
    -
    Abracon
    -
    Bluetooth (BLE), WiFi
    -
    -
    2.7dBi
    -
    Chip
    -
    -
    2 x 1.25 x 0.6mm
    0.6mm
    2mm
    1.25mm
    -
    -
    Wurth Elektronik
    -
    -
    -
    -
    0.5dBi
    -
    Chip
    -
    -
    3.2 x 1.6 x 1.3mm
    1.3mm
    3.2mm
    1.6mm
    -
    -
    Resultaten per pagina