SMT Antennas | Patch PCB SMT Antenna | RS
Login / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    SMT Antennas

    SMT antennas are a type of antenna designed to be assembled onto a printed circuit board (PCB) to radiate high-frequency electromagnetic (radio) waves.

    How do SMT antennas work?

    SMT antennas transmit and receive radio waves in the same way as a regular antenna. The main point of difference is their small size. They often have a limited range, making them ideal for small devices such as wireless routers and cell phones.

    SMT antennas can be customised into a broad range of footprints (arrangement of pads used to electrically connect and physically attach a component to a PCB) and have become quite common in mobile electronics. Since they're mostly incorporated into handheld devices they often have rubberised enclosures to protect them from vibration, chemicals, moisture and dust.

    What are SMT Antennas used for?

    SMT antennas offer ease of integration and high performance in a range of applications of wireless technologies, spanning the medical, industrial and automotive markets. Some of these applications include:

    • Satellite Radio
    • Headsets
    • Navigation devices
    • GPS devices
    • Alarm and Monitoring Equipment
    • Wi-Fi and WLAN routers
    • Mobile Phones and Tablets
    • Asset tracking devices
    • Mobile gaming devices

    149 Producten voor SMT Antennas

    Linx
    -
    ISM Band
    -
    -
    0.5dBi
    -
    Chip
    -
    -
    16 x 3 x 1.7mm
    1.7mm
    16mm
    3mm
    -
    -
    Wurth Elektronik
    -
    -
    -
    -
    -4dBi
    -
    Chip
    -
    -
    25 x 5 x 1.2mm
    1.2mm
    25mm
    5mm
    -
    -
    Molex
    -
    WiFi (Dual Band)
    -
    -
    2.1dBi
    -
    Chip
    -
    -
    3.2 x 1.6 x 1.2mm
    1.2mm
    3.2mm
    1.6mm
    -
    -
    Schneider Electric
    -
    -
    2405 MHz
    +70°C
    0dBi
    -40°C
    Round
    -
    -
    -
    -
    -
    -
    Yes
    Green Premium
    KYOCERA AVX
    -
    WiFi (Dual Band)
    -
    -
    1 dBi, 2.6dBi
    -
    Chip
    -
    -
    8 x 3 x 1.3mm
    1.3mm
    8mm
    3mm
    -
    -
    Wurth Elektronik
    -
    -
    -
    -
    -4dBi
    -
    Chip
    -
    -
    25 x 5 x 1.2mm
    1.2mm
    25mm
    5mm
    -
    -
    Wurth Elektronik
    Internal
    4G (LTE), GPS, WiFi
    2400 → 2500 MHz
    +80°C
    2.7dBi
    -40°C
    Chip
    -
    -
    -
    -
    -
    -
    -
    -
    Molex
    -
    GPS
    -
    -
    5.5dBi
    -
    Patch
    -
    -
    25 x 25 x 4mm
    4mm
    25mm
    25mm
    -
    -
    Molex
    -
    Bluetooth (BLE), WiFi
    -
    -
    3.7dBi
    -
    PCB
    -
    -
    3 x 3 x 4mm
    3 x 4mm
    3mm
    3mm
    -
    -
    € 3,561
    Per stuk (in een verpakking 10)
    Molex
    -
    GPS
    -
    -
    7dBi
    -
    T-Bar
    -
    -
    119.4 x 19.4 x 0.1mm
    0.1mm
    119.4mm
    19.4mm
    -
    -
    Molex
    -
    WiFi (Dual Band)
    -
    -
    3.5dBi
    -
    Chip
    -
    -
    4 x 3 x 4mm
    4mm
    4mm
    3mm
    -
    -
    Molex
    External
    2G (GSM/GPRS), 3G (UTMS), 4G (LTE)
    2.7 GHz
    +125°C
    3.7dBi
    -
    Chip
    -
    -
    -
    -
    -
    -
    -
    -
    Molex
    External
    2G (GSM/GPRS), 3G (UTMS), 4G (LTE)
    2.7 GHz
    +125°C
    3.7dBi
    -
    Chip
    -
    -
    -
    -
    -
    -
    -
    -
    Wurth Elektronik
    Internal
    4G (LTE), GPS, WiFi
    2400 → 2500 MHz
    +80°C
    2.7dBi
    -40°C
    Chip
    -
    -
    -
    -
    -
    -
    -
    -
    Abracon
    -
    WiFi
    2.45 GHz
    +85°C
    0.5dBi
    -40°C
    Chip
    -
    -
    -
    -
    -
    -
    -
    -
    Wurth Elektronik
    External
    4G (LTE), WiFi
    700-960 MHz
    +85°C
    2.1 → 5.5dB
    -40°C
    Chip
    -
    -
    -
    -
    -
    -
    -
    -
    KYOCERA AVX
    -
    4G (LTE)
    -
    -
    1.6 dBi, 3.1 dBi, 1.7dBi
    -
    PCB
    -
    -
    36.0 x 9.0 x 3.2mm
    3.2mm
    36mm
    9mm
    -
    -
    Wurth Elektronik
    -
    -
    -
    -
    -0.7dBi
    -
    Chip
    -
    -
    11 x 5.1 x 1.5mm
    1.5mm
    11mm
    5.1mm
    -
    -
    Wurth Elektronik
    -
    -
    -
    -
    1.3dBi
    -
    Chip
    -
    -
    7.6 x 3.5 x 1.1mm
    1.1mm
    7.6mm
    3.5mm
    -
    -
    KYOCERA AVX
    -
    4G (LTE)
    -
    -
    2.6 dBi, 4.4 dBi, 3.4dBi
    -
    PCB
    -
    -
    49.6 x 8.0 x 3.2mm
    3.2mm
    49.6mm
    8mm
    -
    -
    Resultaten per pagina