Locking Bushes | Mechanical Locking Bush | RS
Login / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    Locking Bushes

    Locking bushes are keyless shaft locking devices which use friction to connect from a shaft to a hub. They are designed for ultra fast mounting of several elements such as gears, pulleys, and sprockets.

    How do locking bushes work?

    There are two main types of locking bushes which work in different ways. A mechanical locking bush has a number of axial bolts which are tightened to expand tapered cones which in turn grip the shaft and hub. Some locking bushes are designed for hydromechanical purposes, they work mostly by compressing a pressure medium that expands the inner and outer walls of the bush. Loosening the screw will immediately dismantle the bush. This can be repeated a number of times.

    Why use locking bushes?

    Locking bushes allow a connection without the need for keyways or splines and collars. They are useful where a very high accuracy is required. The main advantages of locking bushes include their easy dismantling, ease of setting, lower machining costs and a backlash free connection without wear or corrosion damage.

    134 Producten voor Locking Bushes

    Ringfeder
    -
    110mm
    Locking Assembly
    -
    39.5mm
    -
    -
    -
    -
    RfN 7012
    Lenze
    34mm
    -
    Locking Bush
    49mm
    43mm
    250Nm
    Steel
    -30°C
    +85°C
    ETP CLASSIC
    Ringfeder
    -
    125mm
    Locking Assembly
    -
    39.5mm
    -
    -
    -
    -
    RfN 7012
    Lenze
    60mm
    50mm
    Locking Bush
    98.5mm
    80mm
    1900Nm
    Steel
    -30°C
    +85°C
    ETP EXPRESS
    Fenner Drives
    40mm
    67mm
    Keyless Locking Bush
    -
    79.4mm
    900Nm
    Carbon Steel
    -
    -
    Trantorque GT
    Lenze
    11mm
    18mm
    Locking Bush
    30mm
    29.5mm
    25Nm
    Steel
    -30°C
    +85°C
    ETP-MINI
    Fenner Drives
    6.35mm
    15.8mm
    Mini Keyless Locking Bush
    -
    19mm
    150Nm
    Carbon Steel
    -
    -
    Trantorque Mini
    Lenze
    14mm
    23mm
    Locking Bush
    38mm
    30mm
    68Nm
    -
    -40°C
    +300°C
    Tollok TLK110
    Lenze
    38mm
    15mm
    Locking Bush
    23mm
    35mm
    55Nm
    Steel
    -30°C
    +85°C
    ETP CLASSIC
    Fenner Drives
    35mm
    60.5mm
    Keyless Locking Bush
    -
    69.9mm
    725Nm
    Carbon Steel
    -
    -
    Trantorque GT
    Ringfeder
    -
    55mm
    Locking Assembly
    -
    27.5mm
    -
    -
    -
    -
    RfN 7012
    Fenner Drives
    38.mm
    60mm
    Keyless Locking Bush
    -
    44.45mm
    -
    Carbon Steel
    -
    -
    Trantorque GT
    Ringfeder
    -
    95mm
    Locking Assembly
    -
    33.5mm
    -
    -
    -
    -
    RfN 7012
    Ringfeder
    -
    85mm
    Locking Assembly
    -
    33.5mm
    -
    -
    -
    -
    RfN 7012
    Ringfeder
    -
    65mm
    Locking Assembly
    -
    27.5mm
    -
    -
    -
    -
    RfN 7012
    Fenner Drives
    30mm
    51mm
    Keyless Locking Bush
    -
    57.2mm
    580Nm
    Carbon Steel
    -
    -
    Trantorque GT
    Ringfeder
    48 mm, 50 mm, 52mm
    110mm
    Shrink Disc
    -
    34.5mm
    3000 Nm, 3300 Nm, 3500Nm
    -
    -
    -
    RfN 4061
    Lenze
    27mm
    22mm
    Locking Bush
    55.5mm
    46mm
    130Nm
    Steel
    -30°C
    +85°C
    ETP EXPRESS
    Ringfeder
    -
    47mm
    Locking Assembly
    -
    27.5mm
    -
    -
    -
    -
    RfN 7012
    Ringfeder
    60 mm, 65 mm, 70mm
    155mm
    Shrink Disc
    -
    45.8mm
    6050 Nm, 7250 Nm, 8500Nm
    -
    -
    -
    RfN 4061
    Resultaten per pagina