Locking Bushes | Mechanical Locking Bush | RS
Login / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    Locking Bushes

    Locking bushes are keyless shaft locking devices which use friction to connect from a shaft to a hub. They are designed for ultra fast mounting of several elements such as gears, pulleys, and sprockets.

    How do locking bushes work?

    There are two main types of locking bushes which work in different ways. A mechanical locking bush has a number of axial bolts which are tightened to expand tapered cones which in turn grip the shaft and hub. Some locking bushes are designed for hydromechanical purposes, they work mostly by compressing a pressure medium that expands the inner and outer walls of the bush. Loosening the screw will immediately dismantle the bush. This can be repeated a number of times.

    Why use locking bushes?

    Locking bushes allow a connection without the need for keyways or splines and collars. They are useful where a very high accuracy is required. The main advantages of locking bushes include their easy dismantling, ease of setting, lower machining costs and a backlash free connection without wear or corrosion damage.

    134 Producten voor Locking Bushes

    Lenze
    24mm
    20mm
    Locking Bush
    51.5mm
    44mm
    110Nm
    Steel
    -30°C
    +85°C
    ETP EXPRESS
    Fenner Drives
    8mm
    19mm
    Mini Keyless Locking Bush
    -
    22.2mm
    23Nm
    Carbon Steel
    -
    -
    Trantorque Mini
    Fenner Drives
    14mm
    22.5mm
    Mini Keyless Locking Bush
    -
    28.6mm
    44Nm
    Carbon Steel
    -
    -
    Trantorque Mini
    TOLLOCK
    35mm
    47mm
    Locking Bush
    69mm
    56mm
    790Nm
    -
    -40°C
    +300°C
    Tollok TLK110
    Fenner Drives
    25mm
    45mm
    Keyless Locking Bush
    -
    47.6mm
    390Nm
    Carbon Steel
    -
    -
    Trantorque GT
    Fenner Drives
    9mm
    19mm
    Mini Keyless Locking Bush
    -
    22.2mm
    26Nm
    Carbon Steel
    -
    -
    Trantorque Mini
    Ringfeder
    65 mm, 70 mm, 75mm
    155mm
    Shrink Disc
    -
    44.5mm
    6000 Nm, 7550 Nm, 9150Nm
    -
    -
    -
    RfN 4061
    Fenner Drives
    10mm
    22.5mm
    Mini Keyless Locking Bush
    -
    25.7mm
    30Nm
    Carbon Steel
    -
    -
    Trantorque Mini
    Lenze
    57mm
    30mm
    Locking Bush
    41mm
    52mm
    420Nm
    Steel
    -30°C
    +85°C
    ETP CLASSIC
    Fenner Drives
    20mm
    45mm
    Keyless Locking Bush
    -
    47.6mm
    290Nm
    Carbon Steel
    -
    -
    Trantorque GT
    Fenner Drives
    12.7mm
    22mm
    Mini Keyless Locking Bush
    -
    25.4mm
    350Nm
    Carbon Steel
    -
    -
    Trantorque Mini
    Lenze
    49mm
    24mm
    Locking Bush
    34mm
    45mm
    200Nm
    Steel
    -30°C
    +85°C
    ETP CLASSIC
    Lenze
    77mm
    45mm
    Locking Bush
    59mm
    75mm
    1290Nm
    Steel
    -30°C
    +85°C
    ETP CLASSIC
    Fenner Drives
    24mm
    45mm
    Keyless Locking Bush
    -
    47.6mm
    380Nm
    Carbon Steel
    -
    -
    Trantorque GT
    Lenze
    28mm
    39mm
    Locking Bush
    61mm
    51mm
    465Nm
    -
    -40°C
    +300°C
    Tollok TLK110
    Ringfeder
    65 mm, 70 mm, 75mm
    170mm
    Shrink Disc
    -
    52.5mm
    6700 Nm, 8450 Nm, 10200Nm
    -
    -
    -
    RfN 4061
    Fenner Drives
    19.05mm
    38mm
    Keyless Locking Bush
    -
    38mm
    -
    Carbon Steel
    -
    -
    Trantorque GT
    Fenner Drives
    25.4mm
    44.45mm
    Keyless Locking Bush
    -
    48mm
    -
    Carbon Steel
    -
    -
    Trantorque GT
    Ringfeder
    12 mm, 13 mm, 14mm
    41mm
    Shrink Disc
    -
    18.5mm
    90 Nm, 110 Nm, 130Nm
    -
    -
    -
    RfN 4061
    Lenze
    30mm
    25mm
    Locking Bush
    58mm
    49mm
    230Nm
    Steel
    -30°C
    +85°C
    ETP EXPRESS
    Resultaten per pagina