V & Wedge Belts | V Drive Belt Pulley | RS
Login / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    V & Wedge Belts

    • A drive belt is a length of synthetic flexible material or rubber, joined to make a loop. Drive belts or V belts are used to join two or more pulleys together. These belts are designed to be fitted to the outer edge of the belt pulley. When tension is applied to the belt it creates friction, thus transferring friction into motion.

      How to identify the correct drive belt

      Identifying the correct size belt for your application is critical. As belts can stretch over time is it all too easy to make a mistake. One way to ensure you make the correct selection is by checking to see if the belt drive still has a manufacturer part number printed on the belt. If this is not possible due to wear, then you need to measure the belt in two very specific ways. A drive belts size is determined by two things, length, and width.

      Measuring the length of the V belt

      The length of the drive belt or poly v belt is calculated by measuring the inner circumference of the belt. This can be done with either a specialist V belt measuring tool or a cloth tape. Do not try to measure with a steel tape or ruler. Once you have the circumference of the belt make the tape straight giving you the length.

      Measuring the width of the V belt

      If you look at a belts cross-section a wrapped belt or wedge belt will have trapezoidal shaped teeth along the inner side of the belt. To measure the width simply measure across the top of the vee and the height of the vee. The two measurements relate to the ’section’ size.

      Belt Types

      Once you have the two measurements the figures can be used to identify the belt 'type'. The width measurement would generally appear as a single letter or three letters x the length. Typical belts would appear like: A Section x Length, B Section x Length, Z Section x Length, XPZ Section x Length, SPZ Section x Length, SPB Section x Length

    4211 Producten voor V & Wedge Belts

    RS PRO
    B
    1750mm
    1819mm
    17mm
    1790mm
    1750mm
    -
    11mm
    PET, Rubber
    125mm
    -
    -
    -
    -
    RS PRO
    A
    1300mm
    1350mm
    13mm
    1330mm
    1300mm
    -
    8mm
    PET, Rubber
    80mm
    -
    -
    -
    -
    RS PRO
    SPA
    2300mm
    2318mm
    12.7mm
    2300mm
    2255mm
    -
    10mm
    Rubber
    90mm
    -
    -
    -40°C
    +70°C
    RS PRO
    SPA
    900mm
    918mm
    12.7mm
    900mm
    855mm
    -
    10mm
    -
    90mm
    -
    -
    -40°C
    +70°C
    RS PRO
    SPA
    1600mm
    1618mm
    12.7mm
    1600mm
    1555mm
    -
    10mm
    -
    90mm
    -
    -
    -40°C
    +70°C
    RS PRO
    SPA
    1800mm
    1818mm
    12.7mm
    1800mm
    1755mm
    -
    10mm
    -
    90mm
    -
    -
    -40°C
    +70°C
    RS PRO
    SPB
    2650mm
    2672mm
    16.3mm
    2650mm
    2590mm
    -
    13mm
    -
    140mm
    -
    -
    -40°C
    +70°C
    RS PRO
    SPZ
    1112mm
    1125mm
    9.7mm
    1112mm
    1074mm
    -
    8mm
    -
    63mm
    -
    -
    -40°C
    +70°C
    RS PRO
    B
    1450mm
    1519mm
    17mm
    1490mm
    1450mm
    -
    11mm
    PET, Rubber
    125mm
    -
    -
    -
    -
    RS PRO
    A
    710mm
    760mm
    13mm
    740mm
    710mm
    -
    8mm
    PET, Rubber
    80mm
    -
    -
    -
    -
    RS PRO
    A
    1420mm
    1472mm
    13mm
    1452mm
    1422mm
    -
    8mm
    PET, Rubber
    80mm
    -
    -
    -
    -
    RS PRO
    XPZ
    1120mm
    1133mm
    9.7mm
    1120mm
    1044mm
    XP
    8mm
    Rubber
    50mm
    -
    -
    -40°C
    +70°C
    RS PRO
    SPZ
    1470mm
    1483mm
    9.7mm
    1470mm
    1432mm
    -
    8mm
    -
    63mm
    -
    -
    -40°C
    +70°C
    RS PRO
    SPZ
    925mm
    938mm
    9.7mm
    925mm
    887mm
    -
    8mm
    -
    63mm
    -
    -
    -40°C
    +70°C
    RS PRO
    B
    1520mm
    1594mm
    17mm
    1565mm
    1525mm
    -
    11mm
    PET, Rubber
    125mm
    -
    -
    -
    -
    RS PRO
    SPA
    1700mm
    1718mm
    12.7mm
    1700mm
    1655mm
    -
    10mm
    -
    90mm
    -
    -
    -40°C
    +70°C
    RS PRO
    SPA
    1032mm
    1050mm
    12.7mm
    1032mm
    987mm
    -
    10mm
    -
    90mm
    -
    -
    -40°C
    +70°C
    RS PRO
    Z
    965mm
    1003mm
    10mm
    987mm
    965mm
    -
    6mm
    PET, Rubber
    50mm
    -
    -
    -
    -
    € 3,868
    Per stuk (in een verpakking 5)
    RS PRO
    SPZ
    900mm
    913mm
    9.7mm
    900mm
    862mm
    -
    8mm
    -
    -
    Looped Belt
    SPZ 900
    -
    -
    RS PRO
    SPZ
    1562mm
    1575mm
    9.7mm
    1562mm
    1524mm
    -
    8mm
    -
    63mm
    -
    -
    -40°C
    +70°C
    Resultaten per pagina