V & Wedge Belts | V Drive Belt Pulley | RS
Login / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    V & Wedge Belts

    • A drive belt is a length of synthetic flexible material or rubber, joined to make a loop. Drive belts or V belts are used to join two or more pulleys together. These belts are designed to be fitted to the outer edge of the belt pulley. When tension is applied to the belt it creates friction, thus transferring friction into motion.

      How to identify the correct drive belt

      Identifying the correct size belt for your application is critical. As belts can stretch over time is it all too easy to make a mistake. One way to ensure you make the correct selection is by checking to see if the belt drive still has a manufacturer part number printed on the belt. If this is not possible due to wear, then you need to measure the belt in two very specific ways. A drive belts size is determined by two things, length, and width.

      Measuring the length of the V belt

      The length of the drive belt or poly v belt is calculated by measuring the inner circumference of the belt. This can be done with either a specialist V belt measuring tool or a cloth tape. Do not try to measure with a steel tape or ruler. Once you have the circumference of the belt make the tape straight giving you the length.

      Measuring the width of the V belt

      If you look at a belts cross-section a wrapped belt or wedge belt will have trapezoidal shaped teeth along the inner side of the belt. To measure the width simply measure across the top of the vee and the height of the vee. The two measurements relate to the ’section’ size.

      Belt Types

      Once you have the two measurements the figures can be used to identify the belt 'type'. The width measurement would generally appear as a single letter or three letters x the length. Typical belts would appear like: A Section x Length, B Section x Length, Z Section x Length, XPZ Section x Length, SPZ Section x Length, SPB Section x Length

    4211 Producten voor V & Wedge Belts

    OPTIBELT
    25
    1460mm
    -
    25mm
    -
    1400mm
    VB S=C Plus
    -
    Rubber
    250mm
    Wedged Belt
    -
    -
    -
    OPTIBELT
    SPA
    1907mm
    -
    12.7mm
    -
    -
    SK
    -
    Rubber
    90mm
    Wedged Belt
    -
    -
    -
    SKF
    4L
    2184mm
    2235mm
    13mm
    2222mm
    2184mm
    -
    8mm
    -
    -
    Looped Belt
    -
    -
    -
    OPTIBELT
    SPB
    3800mm
    -
    16.3mm
    -
    -
    SK
    -
    Rubber
    140mm
    Wedged Belt
    -
    -
    -
    OPTIBELT
    8V
    1180mm
    -
    25.8mm
    -
    -
    SK
    -
    Rubber
    315mm
    Wedged Belt
    -
    -
    -
    OPTIBELT
    D/32
    3123mm
    -
    32mm
    -
    3048mm
    VB S=C Plus
    -
    Rubber
    355mm
    Wedged Belt
    D120
    -
    -
    OPTIBELT
    25
    6360mm
    -
    25mm
    -
    6300mm
    VB S=C Plus
    -
    Rubber
    250mm
    Wedged Belt
    -
    -
    -
    Contitech
    A
    1600mm
    1600mm
    12.7mm
    1587mm
    1549mm
    -
    7mm
    -
    -
    -
    -
    -30°C
    +80°C
    Gates
    SPB
    3200mm
    3272mm
    16.3mm
    3250mm
    3190mm
    Super HC
    13mm
    -
    -
    -
    -
    -
    -
    Fenner Drives
    -
    314mm
    -
    2.34mm
    -
    -
    Eagle Poly-V Belts
    655mm
    -
    -
    -
    -
    -
    -
    OPTIBELT
    SPC
    2120mm
    -
    22mm
    -
    -
    SK
    -
    Rubber
    224mm
    Wedged Belt
    -
    -
    -
    Resultaten per pagina